pA potentiometer is a variable resistor. Potentiometers enable you to regulate and change the current flowing through a circuit. Potentiometers can also be called pots or potmeters./p
pPotentiometers have two terminals that are fixed to a resistive element (the track). The resistive element is typically wirewound or made from carbon, cermet or conductive plastic. The third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current flowing through the circuit changes./p
h2Types of potentiometer/h2
ulliRotary potentiometers are easily controlled by turning a spindle or a knob. Rotary potentiometers can be single turn or multiturn./li/ul
ulliSlide potentiometers are also known as slider potentiometers or fader potentiometers. To use a slide potentiometer, it’s simply a case of sliding a fader along a straight track to change the resistance./li/ul
ulliTrimmer potentiometers, sometimes called trimpots, are used to calibrate and fine-tune circuits and can be mounted straight onto a PCB (printed circuit board). Trimmer potentiometers are easy to adjust with a screwdriver./li/ul
ulliString potentiometers (or string pots) take movement and transform it into an electrical signal. /li/ul
ulliMembrane potentiometers are completely flat. Membrane potentiometers change their resistance when pressure is applied to the membrane./li/ul
pFor potentiometers with a linear taper, the resistance between one end of the track and the wiper varies at a constant rate. If you turn the potentiometer halfway or slide the fader halfway along the track, the resistance will be half of the total resistance. Linear taper potentiometers are typically used in applications such as light dimmer switches./p
pFor logarithmic taper potentiometers, the resistance does not vary at a constant rate. The level of resistance moves exponentially up or down. A potentiometer that has been turned or moved halfway along its track, will not produce resistance that is half the total resistance. Logarithmic potentiometers are commonly used for audio applications./p
h2Need ‘Digital Potentiometers’?/h2
pa href=""/web/c/semiconductors/data-converters/digital-potentiometers/"" target=""_self""Digital Potentiometers/a
h2Looking for peripherals for your potentiometer?/h2
pa href=""/web/c/passive-components/variable-resistors/potentiometer-knobs/"" target=""_self""Potentiometer Knobs/a/p
pa href=""/web/c/passive-components/variable-resistors/potentiometer-accessories/"" target=""_self""Potentiometer Accessories/a /p
pa href=""/web/c/passive-components/variable-resistors/potentiometer-mounting-nuts/"" target=""_self""Potentiometer Mounting Nuts/a/p
...