Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
Read more Read less

Filters

Viewing 1 - 20 of 251 products
Results per page
Description Price Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing
RS Stock No. 802-6678
Mfr. Part No.2804610
HK$757.98
Each
units
Surge Arrester Protection Module 24 V dc DIN Rail 20kA LIT 1X2-24 93.1mm 6.2mm 102.5mm 93.1 x 6.2 x 102.5mm - -40°C +80°C -
RS Stock No. 802-6524
Mfr. Part No.2794903
HK$195.52
Each
units
Surge Arrester Protection Module 24 V dc DIN Rail 2kA TT-SLKK5/ 24DC 66.5mm 6.2mm 69.5mm 66.5 x 6.2 x 69.5mm - -40°C +85°C -
RS Stock No. 852-9811
Mfr. Part No.2807926
HK$7,273.45
Each
units
Protective Plug 28 V ac, 40 V dc Plug In 10kA CT 10-18FS+F/PE-24 111mm 68.5mm 22mm 111 x 68.5 x 22mm - -25°C +75°C -
RS Stock No. 802-6738
Mfr. Part No.2832124
HK$1,164.26
Each
units
Protective Plug 24 V dc DIN Rail 10kA TT-EX(I)- 24DC 79.6mm 6.2mm 54.6mm 79.6 x 6.2 x 54.6mm - -40°C +80°C -
RS Stock No. 802-6485
Mfr. Part No.0441711
HK$1,022.31
Each
units
Surge Arrester Protection Module 240 V ac DIN Rail - CT-TERMIBLOCK 10 DA 43mm 118mm 40.9mm 43 x 118 x 40.9mm - -40°C +85°C -
RS Stock No. 802-6542
Mfr. Part No.2798844
HK$819.67
Each
units
Surge Arrester Protection Module 230 V ac DIN Rail 40kA VAL-MS 230 ST 17.7mm 54.5mm 52.4mm 17.7 x 54.5 x 52.4mm - -40°C +80°C -
RS Stock No. 220-3627
Mfr. Part No.2817738
HK$370.17
Each
units
Surge Arrester - DIN Rail - VAL-MS BE/FM 96.8mm 17.7mm 52mm - - -40°C +80°C -
RS Stock No. 802-6558
Mfr. Part No.2800035
HK$1,120.97
Each
units
Surge Arrester Protection Module 24 V dc Screw Mount 20kA S-PT-EX-24DC-1/2 28mm 79mm 28mm 28 x 79 x 28mm - -25°C +80°C -
RS Stock No. 220-3863
Mfr. Part No.2763604
HK$1,368.69
Each
units
- - - - - - - - - - - - -
RS Stock No. 854-4858
Mfr. Part No.2800419
HK$4,483.87
Each
units
Lightning Arrester 30 V dc, 800 V ac Screw Mount 100kA PWT 35-800AC-FM 56mm 280mm 191mm 56 x 280 x 191mm - -40°C +55°C -
RS Stock No. 135-7123
Mfr. Part No.2906853
HK$171.14
Each
units
Surge Protection Device 75 V dc DIN Rail - TTC-6-TVSD-D-60DC-PT-I 69.5mm 6.2mm 92mm 69.5 x 6.2 x 92mm - -40°C +85°C -
RS Stock No. 852-9966
Mfr. Part No.2800053
HK$1,120.97
Each
units
Surge Arrester Protection Module 37 V ac, 53 V dc Screw Mount 20kA S-PT-EX-48DC 28mm 79mm 28mm 28 x 79 x 28mm - -40°C +80°C -
RS Stock No. 185-3083
Mfr. Part No.2801615
HK$3,301.55
Each
units
- 264 V ac DIN Rail - FLT-SEC-H-T1-1C-264/25-FM 35.5mm 74.5mm 167mm 35.5 x 74.5 x 167mm - -40°C +80°C -
RS Stock No. 854-4898
Mfr. Part No.2801136
HK$1,394.79
Each
units
Lightning Arrester 264 V ac DIN Rail 50kA F-MS-T1/T2 50 17.5mm 77.5mm 90mm 17.5 x 77.5 x 90mm - -40°C +80°C -
RS Stock No. 135-7119
Mfr. Part No.2906849
HK$171.14
Each
units
Surge Protection Device 53 V dc DIN Rail - TTC-6-TVSD-C-48DC-PT-I 69.5mm 6.2mm 92mm 69.5 x 6.2 x 92mm - -40°C +85°C -
RS Stock No. 445-5274
Mfr. Part No.2839282
HK$355.12
Each
units
Base Element 240 V DIN Rail - PT-BE/FM 90mm 17.5mm 66mm 90 x 17.5 x 66mm - - - -
RS Stock No. 185-3087
Mfr. Part No.2907260
HK$21,855.86
Each
units
- 440 V ac DIN Rail - FLT-SEC-H-T1-3C-440/25-FM 106.8mm 74.5mm 167mm 106.8 x 74.5 x 167mm - -40°C +80°C -
RS Stock No. 135-7124
Mfr. Part No.2906854
HK$196.81
Each
units
Surge Protection Device 30 V dc DIN Rail - TTC-6-MOV-C-24DC-PT-I 69.5mm 6.2mm 92mm 69.5 x 6.2 x 92mm - -40°C +85°C -
RS Stock No. 802-6722
Mfr. Part No.2818795
HK$1,565.93
Each
units
Telephone Line Protector 185 V dc Plug In 2.5kA D-FM-A/RJ45-BB 25.4mm 102mm 25.4mm 25.4 x 102 x 25.4mm - -25°C +85°C -
RS Stock No. 135-7154
Mfr. Part No.2906755
HK$1,411.91
Each
units
Surge Protection Device 30 V dc DIN Rail 5 (Discharge)kA TTC-6P-2-HC-M-24DC-PT-I 100mm 6.2mm 105.8mm 100 x 6.2 x 105.8mm - -40°C +85°C -