Piezoelectric Miniature Speakers | Micro | RS
Recently searched

    Piezoelectric Miniature Speakers

    Piezoelectric miniature speakers are devices that amplify an audio signal using piezoelectricity - a type of electric charge created when certain materials, such as ceramic, are placed under mechanical stress. They are distinguished from other types of speakers by their small size.

    How do piezoelectric miniature speakers work?

    Piezoelectric miniature speakers function via the piezoelectric element inside them. A voltage is applied to the piezoelectric element and a movement is generated. The movement is then converted into an audible noise through the use of ceramic resonators and diaphragms. They are often used in speaker systems found in computers and portable radios. Their advantage is that they can deal with a relatively high electrical load, and they are simpler to set up than other types of speakers.

    Types of piezoelectric miniature speakers

    Piezoelectric miniature speakers vary in terms of their capacitance, frequency range and sound level. They also have different connection methods, whether solder pads or simply glue. The speakers may be of different sizes, too, which affects the sound they can produce.

    12 Products showing for Piezoelectric Miniature Speakers

    Sonitron
    400 Hz → 20 kHz
    225nF
    83dB
    Glue, Silicone
    -
    50 x 46.3 x 2mm
    -20 → +60 °C
    20kHz
    -20°C
    +60°C
    400Hz
    2mm
    50mm
    Sonitron
    300 Hz → 20 kHz
    960nF
    93dB
    Adhesive Tape
    -
    61.2 x 53 x 4.5mm
    -20 → +60 °C
    20kHz
    -20°C
    +60°C
    300Hz
    4.5mm
    61.2mm
    Sonitron
    1500 → 8000 Hz
    20nF
    88dB
    Pin
    5.8mm
    18.6 x 18.6 x 9.7mm
    -40 → +85 °C
    8kHz
    -20°C
    +60°C
    700Hz
    9.7mm
    18.6mm
    Sonitron
    500 → 8000 Hz
    66nF
    100dB
    Pin
    5.8mm
    33.5 x 33.5 x 9.7mm
    -40 → +85 °C
    8kHz
    -40°C
    +85°C
    500Hz
    9.7mm
    33.5mm
    Sonitron
    700 → 20000 Hz
    70nF
    85dB
    Solder Pads
    -
    20 x 1mm
    -20 → +60 °C
    20kHz
    -20°C
    +60°C
    700Hz
    1mm
    20mm
    Sonitron
    250 Hz → 20 kHz
    1.16µF
    93dB
    Adhesive Tape
    -
    83.5 x 68 x 5mm
    -20 → +60 °C
    20kHz
    -20°C
    +60°C
    250Hz
    5mm
    83.5mm
    Sonitron
    700 Hz → 20 kHz
    220nF
    81dB
    Solder Pads
    -
    43.5 x 39 x 2mm
    -20 → +60 °C
    20kHz
    -20°C
    +60°C
    700Hz
    2mm
    43.5mm
    Sonitron
    1 → 20 kHz
    480nF
    86dB
    Adhesive Tape
    -
    32 x 29 x 4.5mm
    -20 → +60 °C
    20kHz
    -20°C
    +60°C
    1kHz
    4.5mm
    32mm
    Sonitron
    450 Hz → 20 kHz
    880nF
    90dB
    Adhesive Tape, Solder Pads
    -
    43.5 x 41 x 4.5mm
    -20 → +60 °C
    20kHz
    -20°C
    +60°C
    450Hz
    4.5mm
    43.5mm
    Sonitron
    300 Hz → 20 kHz
    480nF
    83dB
    Glue, Silicone
    -
    65 x 55 x 2mm
    -20 → +60 °C
    20kHz
    -20°C
    +60°C
    300Hz
    2mm
    65mm
    Sonitron
    500 → 8000 Hz
    66nF
    80dB
    Pin, Solder Pads
    -
    32.4 (Dia.) x 9.7mm
    -40 → +85 °C
    8kHz
    -40°C
    +85°C
    500Hz
    9.7mm
    -
    Sonitron
    200 Hz → 20 kHz
    580nF
    84dB
    Glue, Silicone
    -
    87 x 70 x 2mm
    -20 → +60 °C
    20kHz
    -20°C
    +60°C
    200Hz
    2mm
    87mm
    Results per page