Piezo Buzzer Components

Piezo buzzer components are parts used in the construction and alteration of piezo buzzers. A piezo buzzer is an audio signalling device powered using piezoelectricity, which is created using a material that generates an electric charge when placed under mechanical stress. Piezo buzzers were invented by Japanese manufacturers.

How do piezo buzzers work?

Piezo buzzers have a piezoelectric element which is driven by a source such as an oscillating electronic circuit. A piezoelectronic amplifier will then make the click, ring or beep produced by the buzzer louder.

Types of piezo buzzer components

Piezo buzzer components can vary in a number of different ways. They differ in their mounting style, the volume of sound they can produce, and their size. Piezo buzzers can be mounted in a range of ways, from bracket, to panel mount, to surface mount. They can have a volume range of anywhere from 60 to 1150 decibels, and sometimes beyond.


...
Read more Read less

Filters

Viewing 41 - 60 of 434 products
Results per page
Description Price Mounting Type Minimum Supply Voltage Maximum Supply Voltage Sound Level Drive Type Tone Type Diameter Length Depth Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Maximum Frequency
RS Stock No. 754-1980
BrandRS PRO
HK$17.566
Each (In a Bag of 5)
units
Surface Mount - 25V ac 81dB External Square Wave - 12mm 12mm 3mm 12 x 12 x 3mm -40°C +120°C 4kHz
RS Stock No. 166-9700
Mfr. Part No.PKM22EPTH2001-B0
BrandMurata
HK$5.807
Each (In a Bag of 300)
units
Through Hole - 25V ac 70dB External Continuous - 22mm 7mm 26.5mm 22 x 7 x 26.5mm -20°C +70°C 2kHz
RS Stock No. 754-2003
BrandRS PRO
HK$23.45
Each
units
Through Hole 3V dc 28V dc 87dB Internal Continuous - - - - - - - 2.3kHz
RS Stock No. 771-6904
BrandRS PRO
HK$27.65
Each
units
Panel Mount 4V dc 28V dc 87dB Internal Slow Pulse 28mm - - 25.4mm 28 x 25.4mm -30°C +85°C 4kHz
RS Stock No. 516-8268
Mfr. Part No.PKM13EPYH4002-B0
BrandMurata
HK$6.236
Each (In a Bag of 5)
units
Through Hole - 30V ac 70dB External Continuous - - - 6.9mm 12.6 (Dia.) x 6.9mm -40°C +85°C 4kHz
RS Stock No. 622-1562
BrandRS PRO
HK$106.30
Each
units
Panel Mount 60V ac/dc 250V ac/dc 85dB Internal Slow Pulse 42.5mm - - 42mm 42.5 x 42mm -30°C +85°C 3.3kHz
RS Stock No. 622-1326
BrandRS PRO
HK$33.02
Each
units
Surface Mount 3V dc 20V dc 83dB Internal Continuous - 16.9mm 16.9mm 7.8mm 16.9 x 16.9 x 7.8mm -30°C +70°C 4.5kHz
RS Stock No. 245-6528
Mfr. Part No.SMAT-13-P7.5
BrandSonitron
HK$38.33
Each
units
Through Hole 1.5 30V ac 79dB External Continuous - 13.96mm 13.9mm 6mm 13.96 x 13.96 x 6mm -20°C +70°C 5kHz
RS Stock No. 622-1540
BrandRS PRO
HK$87.86
Each
units
Panel Mount 3V dc 16V dc 100dB Internal Continuous 50mm 70mm 37.5mm 37.5mm 50 x 37.5mm -30°C +80°C 3kHz
RS Stock No. 171-0858
BrandRS PRO
HK$13.514
Each (In a Tray of 100)
units
Through Hole 3V dc 16V dc 80dB Internal Continuous 13.8mm - - 11.5mm 13.8 (Dia.) x 11.5mm -20°C +70°C 4.5kHz
RS Stock No. 535-8411
BrandRS PRO
HK$90.48
Each
units
Panel Mount 6V dc 28V dc 97dB Internal Continuous, Fast Pulse 31.5mm - - 19.5mm 31.5 x 19.5mm -30°C +85°C 4.1kHz
RS Stock No. 653-0658
Mfr. Part No.PKM22EPTH2001-B0
BrandMurata
HK$8.442
Each (In a Pack of 5)
units
Through Hole - 25V ac 70dB External Continuous - 22mm 7mm 26.5mm 22 x 7 x 26.5mm -20°C +70°C 2kHz
RS Stock No. 837-7840
BrandRS PRO
HK$13.52
Each (In a Bag of 5)
units
Lead Wire - - - - - 35mm - - 0.51mm 35 (Dia.) x 0.51mm -20°C +60°C 2.8kHz
RS Stock No. 622-1398
BrandRS PRO
HK$63.61
Each
units
- 5V dc 13V dc 104dB Internal Continuous 49.1mm - - 28.9mm 49.1 x 28.9mm -30°C +85°C 3kHz
RS Stock No. 535-8203
BrandRS PRO
HK$34.09
Each
units
- - 100V ac 100dB External Continuous, Intermittent 44.8mm 64mm 13.6mm 23mm 44.8 x 23mm -40°C +105°C 4kHz
RS Stock No. 169-2889
Mfr. Part No.PKM13EPYH4002-B0
BrandMurata
HK$2.153
Each (In a Bag of 1980)
units
Through Hole - 30V ac 70dB External Continuous - - - 6.9mm 12.6 (Dia.) x 6.9mm -40°C +85°C 4kHz
RS Stock No. 171-0909
BrandRS PRO
HK$12.158
Each (In a Tray of 100)
units
Lead Wire - - - - - 35mm - - 0.51mm 35 (Dia.) x 0.51mm -20°C +60°C 2.8kHz
RS Stock No. 805-5301
Mfr. Part No.SMA-21LV-P15
BrandSonitron
HK$113.45
Each
units
- 2V dc 6V dc 87dB Internal Continuous 21mm 21mm 21mm 9.5mm 21 x 21 x 9.5mm -20°C +70°C 3kHz
RS Stock No. 622-1506
BrandRS PRO
HK$51.03
Each
units
Panel Mount 5V dc 20V dc 88dB Internal Fast Pulse 41.8mm 60mm - 16mm 41.8 x 16mm -30°C +85°C 3.3kHz
RS Stock No. 622-1427
BrandRS PRO
HK$15.50
Each
units
Panel Mount - 1V ac 108dB External Continuous 22.5mm - - 3.2mm 22.5 (Dia.) x 3.2mm -30°C +85°C 1kHz