Description | Price | Sound Level | Tone Type | Drive Type | Mounting Type | Dimensions | Capacitance | Supply Current | Diameter | Height | Maximum Frequency | Maximum Operating Temperature | Maximum Supply Voltage | Minimum Frequency | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
134-7284
Mfr. Part No.SD1209TT-A1
BrandTDK
|
HK$10.485
Each (On a Reel of 800)
units
|
- | High | Internal | PCB Mount | 12 (Dia.) x 9mm | - | 100mA | 12mm | 9mm | 2.048kHz | +85°C | 15V ac | - | -40°C | |
RS Stock No.
130-9776
Mfr. Part No.SDC1614LT-01
BrandTDK
|
HK$29.61
Each
units
|
85dB | - | Internal | Through Hole | 16 (Dia.) x 14mm | - | 25mA | 16mm | 14mm | 1.9kHz | +70°C | 16V dc | - | -10°C | |
RS Stock No.
134-7311
Mfr. Part No.SD1209T5-A1
BrandTDK
|
HK$15.51
Each (In a Pack of 2)
units
|
- | High | Internal | PCB Mount | 12 (Dia.) x 9mm | - | 60mA | 12mm | 9mm | 2.048kHz | +85°C | 6V ac | - | -40°C | |
RS Stock No.
134-7286
Mfr. Part No.SDR08540M3-01
BrandTDK
|
HK$21.138
Each (On a Reel of 1000)
units
|
- | High | Internal | Surface Mount | 8.5 x 8.5 x 4mm | - | 85mA | 8.5 (Width)mm | 4mm | 2.67kHz | +85°C | 5V ac | - | -40°C | |
RS Stock No.
134-7291
Mfr. Part No.SDR08540M3-01
BrandTDK
|
HK$23.36
Each (In a Pack of 2)
units
|
- | High | Internal | Surface Mount | 8.5 x 8.5 x 4mm | - | 85mA | 8.5 (Width)mm | 4mm | 2.67kHz | +85°C | 5V ac | - | -40°C | |
RS Stock No.
134-7313
Mfr. Part No.SD1209TT-A1
BrandTDK
|
HK$15.51
Each (In a Pack of 2)
units
|
- | High | Internal | PCB Mount | 12 (Dia.) x 9mm | - | 100mA | 12mm | 9mm | 2.048kHz | +85°C | 15V ac | - | -40°C | |
RS Stock No.
134-7283
Mfr. Part No.SD1209T5-A1
BrandTDK
|
HK$10.599
Each (On a Reel of 800)
units
|
- | High | Internal | PCB Mount | 12 (Dia.) x 9mm | - | 60mA | 12mm | 9mm | 2.048kHz | +85°C | 6V ac | - | -40°C | |
RS Stock No.
130-9775
Mfr. Part No.SDC1614L5-01
BrandTDK
|
HK$28.49
Each
units
|
85dB | - | Internal | Through Hole | 16 (Dia.) x 14mm | - | 30mA | 16mm | 14mm | 1.9kHz | +70°C | 8V dc | - | -10°C | |
RS Stock No.
130-9774
Mfr. Part No.SDC1610MT-01
BrandTDK
|
HK$26.97
Each
units
|
85dB | - | Internal | Through Hole | 16 (Dia.) x 10mm | - | 25mA | 16mm | 10mm | 2.4kHz | +70°C | 16V dc | - | -10°C | |
RS Stock No.
134-7285
Mfr. Part No.SD160709
BrandTDK
|
HK$14.032
Each (On a Reel of 480)
units
|
- | High | Internal | PCB Mount | 16 (Dia.) x 7mm | - | 70mA | 16mm | 7mm | 4.096kHz | +70°C | 9V ac | - | -10°C | |
RS Stock No.
130-9772
Mfr. Part No.SD1614TT-A5ME
BrandTDK
|
HK$14.10
Each
units
|
85dB | - | Internal | Through Hole | 16 (Dia.) x 14mm | - | 100mA | 16mm | 14mm | 2.048kHz | +70°C | 12V dc | - | -10°C | |
RS Stock No.
134-7289
Mfr. Part No.SD160709
BrandTDK
|
HK$14.12
Each (In a Pack of 2)
units
|
- | High | Internal | PCB Mount | 16 (Dia.) x 7mm | - | 70mA | 16mm | 7mm | 4.096kHz | +70°C | 9V ac | - | -10°C | |
RS Stock No.
130-9771
Mfr. Part No.SD1614TT-A1
BrandTDK
|
HK$14.10
Each
units
|
85dB | - | Internal | Through Hole | 16 (Dia.) x 14mm | - | 100mA | 16mm | 14mm | 2.048kHz | +70°C | 12V dc | - | -10°C | |
RS Stock No.
130-9773
Mfr. Part No.SDC1610M5-01
BrandTDK
|
HK$28.29
Each
units
|
85dB | - | Internal | Through Hole | 16 (Dia.) x 10mm | - | 30mA | 16mm | 10mm | 2.4kHz | +70°C | 8V dc | - | -10°C |