Wireless Charging Coils

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Inductance Function Maximum DC Current Maximum DC Resistance Self Resonant Frequency Q Factor Series Core Material Maximum Operating Temperature Minimum Operating Temperature Mounting Type Dimensions Diameter Height
RS Stock No. 163-1888
Mfr. Part No.760308101214
HK$59.39
Each (In a Box of 48)
units
26 μH Receiver 1.1A 520mΩ 11MHz 25 WE-WPCC Ferrite Core +105°C -20°C Radial 19 (Dia.) x 0.8mm 19mm 0.8mm
RS Stock No. 112-0093
Mfr. Part No.760308101214
HK$64.09
Each
units
26 μH Receiver 1.1A 520mΩ 11MHz 25 WE-WPCC Ferrite Core +105°C -20°C Radial 19 (Dia.) x 0.8mm 19mm 0.8mm
RS Stock No. 163-1890
Mfr. Part No.760308102213
HK$58.27
Each (In a Box of 48)
units
7.9 μH Receiver 1.7A 330mΩ 21MHz 18 WE-WPCC Ferrite Core +105°C -20°C Radial 29 x 29 x 0.62mm - 0.62mm
RS Stock No. 923-6306
Mfr. Part No.760308102142
HK$171.82
Each
units
5.8 μH Transmitter 18A 12mΩ 12MHz 100 WE-WPCC Ferrite Core +105°C -20°C Radial 53.5 x 6.5 x 53.5mm - 53.5mm
RS Stock No. 923-6242
Mfr. Part No.760308104120
HK$254.545
Each (In a Pack of 2)
units
6.4 (L2) μH, 6.9 (L1) μH Transmitter 9A 45mΩ 15MHz 100 WE-WPCC Ferrite Core +105°C -20°C Radial 91.7 x 5.5 x 50mm - 50mm
RS Stock No. 112-0097
Mfr. Part No.760308103215
HK$71.28
Each
units
14.3 μH Receiver 3A 190mΩ 8.8MHz 40 WE-WPCC Ferrite Core +105°C -20°C Radial 48 x 32 x 1mm - 1mm
RS Stock No. 163-8301
Mfr. Part No.760308102142
HK$163.78
Each (In a Tray of 14)
units
5.8 μH Transmitter 18A 12mΩ 12MHz 100 WE-WPCC Ferrite Core +105°C -20°C Radial 53.5 x 6.5 x 53.5mm - 53.5mm
RS Stock No. 112-0095
Mfr. Part No.760308102213
HK$69.23
Each
units
7.9 μH Receiver 1.7A 330mΩ 21MHz 18 WE-WPCC Ferrite Core +105°C -20°C Radial 29 x 29 x 0.62mm - 0.62mm
RS Stock No. 163-1886
Mfr. Part No.760308101104
HK$88.74
Each (In a Tray of 66)
units
6.5 μH Transmitter 2.5A 125mΩ 20MHz 42 WE-WPCC Ferrite Core +105°C -20°C Radial 20.5 (Dia.) x 2.8mm 20.5mm 2.8mm
RS Stock No. 163-1892
Mfr. Part No.760308103215
HK$66.06
Each (In a Box of 48)
units
14.3 μH Receiver 3A 190mΩ 8.8MHz 40 WE-WPCC Ferrite Core +105°C -20°C Radial 48 x 32 x 1mm - 1mm
RS Stock No. 112-0091
Mfr. Part No.760308101104
HK$108.58
Each
units
6.5 μH Transmitter 2.5A 125mΩ 20MHz 42 WE-WPCC Ferrite Core +105°C -20°C Radial 20.5 (Dia.) x 2.8mm 20.5mm 2.8mm
RS Stock No. 163-8302
Mfr. Part No.760308104120
HK$247.13
Each (In a Box of 6)
units
6.4 (L2) μH, 6.9 (L1) μH Transmitter 9A 45mΩ 15MHz 100 WE-WPCC Ferrite Core +105°C -20°C Radial 91.7 x 5.5 x 50mm - 50mm
RS Stock No. 162-1320
Mfr. Part No.760308100143
HK$163.78
Each (In a Tray of 20)
units
6 μH Transmitter 12A 18mΩ 16MHz 180 WE-WPCC Ferrite Core +105°C -20°C Radial 50 (Dia.) x 6.5mm 50mm 6.5mm
RS Stock No. 168-3176
Mfr. Part No.760308102144
HK$187.996
Each (In a Box of 14)
units
5.8 μH Transmitter 18A 12mΩ 12MHz 100 WE-WPCC Ferrite +105°C -20°C - 53.5 x 53.5 x 6.5mm - 6.5mm
RS Stock No. 134-9343
Mfr. Part No.760308103307
HK$103.30
Each
units
1.6 μH, 7.8 μH Receiver 1.5 A, 4 A 90 mΩ, 340 mΩ 22 MHz, 24 MHz - WE-WPCC Ferrite +105°C -20°C - 40 x 27 x 1mm - 1mm
RS Stock No. 135-4952
Mfr. Part No.760308103305
HK$121.85
Each
units
8.8 μH Receiver 5A 220mΩ 22MHz 47 WE-WPCC Ferrite +105°C -20°C Axial 44 x 45 x 0.72mm - 0.72mm
RS Stock No. 923-6328
Mfr. Part No.760308101220
HK$70.33
Each (In a Pack of 2)
units
12.6 μH Receiver 1.1A 340mΩ 19MHz 20 WE-WPCC Ferrite Core +105°C -20°C Radial 17 (Dia.) x 0.82mm 17mm 0.82mm
RS Stock No. 112-0096
Mfr. Part No.760308103211
HK$69.23
Each
units
7.3 μH Receiver 2.5A 240mΩ 11.6MHz 28 WE-WPCC Ferrite Core +105°C -20°C Radial 46 x 36 x 0.5mm - 0.5mm
RS Stock No. 135-4953
Mfr. Part No.760308102306
HK$149.83
Each
units
1.4 μH Receiver 5A 400mΩ 19MHz 47 WE-WPCC Ferrite +105°C -20°C Axial 44 x 44 x 0.72mm - 0.72mm
RS Stock No. 168-3177
Mfr. Part No.760308102308
HK$136.40
Each (In a Box of 48)
units
3 μH Transmitter 8.5A 35mΩ 27MHz 60 WE-WPCC Ferrite +105°C -20°C - 50 x 30 x 2.4mm - 2.4mm