Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 777-7025
Mfr. Part No.HLC02220HTTR
BrandAVX
HK$2.91
Each (In a Bag of 5)
units
HLC02 22 nH ±3% 202mA 3GHz 30 - 0402 (1005M) 1.9Ω Organic 1 x 0.58 x 0.35mm 0.58mm 0.35mm 1mm
RS Stock No. 172-7996
Mfr. Part No.HLC026R8BTTR/500
BrandAVX
HK$1.92
Each (On a Reel of 5000)
units
HLC02 6.8 nH ±0.1nH 343mA 7GHz 30 - 0402 (1005M) - Organic 1 x 0.58 x 0.35mm 0.58mm 0.35mm 1mm
RS Stock No. 172-7488
Mfr. Part No.HLC02220HTTR/500
BrandAVX
HK$1.309
Each (On a Reel of 5000)
units
HLC02 22 nH ±3% 202mA 3GHz 30 - 0402 (1005M) - Organic 1 x 0.58 x 0.35mm 0.58mm 0.35mm 1mm
RS Stock No. 777-6965
Mfr. Part No.HLC021R6BTTR
BrandAVX
HK$1.684
Each (In a Bag of 5)
units
HLC02 1.6 nH ±0.1nH 660mA 18GHz 25 - 0402 (1005M) 150mΩ Organic 1 x 0.58 x 0.35mm 0.58mm 0.35mm 1mm
RS Stock No. 777-7003
Mfr. Part No.HLC026R8BTTR
BrandAVX
HK$4.212
Each (In a Bag of 5)
units
HLC02 6.8 nH ±0.1nH 343mA 7GHz 30 - 0402 (1005M) 600mΩ Organic 1 x 0.58 x 0.35mm 0.58mm 0.35mm 1mm
RS Stock No. 172-7967
Mfr. Part No.HLC021R6BTTR/500
BrandAVX
HK$1.15
Each (On a Reel of 5000)
units
HLC02 1.6 nH ±0.1nH 660mA 18GHz 25 - 0402 (1005M) - Organic 1 x 0.58 x 0.35mm 0.58mm 0.35mm 1mm
RS Stock No. 777-7007
Mfr. Part No.HLC028R2BTTR
BrandAVX
HK$2.034
Each (In a Bag of 5)
units
HLC02 8.2 nH ±0.1nH 315mA 6GHz 29 - 0402 (1005M) 800mΩ Organic 1 x 0.58 x 0.35mm 0.58mm 0.35mm 1mm