Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 1 - 20 of 110 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 604-1451
Mfr. Part No.MLK1005S8N2DT
BrandTDK
HK$0.351
Each (In a Pack of 10)
units
- 8.2 nH ±0.5nH 350mA 6GHz 7 - 0402 (1005M) 380mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 604-1394
Mfr. Part No.MLK1005S4N7ST
BrandTDK
HK$0.345
Each (In a Pack of 10)
units
- 4.7 nH ±0.3nH 400mA 6.9GHz 7 - 0402 (1005M) 280mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 109-4175
Mfr. Part No.MLF1608A1R0KT
BrandTDK
HK$0.675
Each (On a Reel of 4000)
units
MLF1608 1 μH ±10% 50mA 170MHz 35 - 0603 (1608M) 500mΩ Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 604-0521
Mfr. Part No.MLG1005S1N0CT000
BrandTDK
HK$1.149
Each (In a Pack of 10)
units
- 1 nH ±0.2nH 1A 13.8GHz 7 - 0402 (1005M) 100mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 741-3605
Mfr. Part No.MLF1608A1R0KT
BrandTDK
HK$1.061
Each (In a Bag of 100)
units
MLF1608 1 μH ±10% 50mA 170MHz 35 - 0603 (1608M) 500mΩ Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 604-1439
Mfr. Part No.MLK1005S6N8DT
BrandTDK
HK$0.317
Each (In a Pack of 10)
units
- 6.8 nH ±0.5nH 400mA 6.3GHz 7 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 795-8296
Mfr. Part No.MHQ1005P3N9CT000
BrandTDK
HK$2.042
Each (In a Bag of 10)
units
MHQ1005P 3.9 nH ±0.2nH 900mA 7.7GHz 23 - 0402 (1005M) 90mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 741-3781
Mfr. Part No.MLG1005S9N1JT000
BrandTDK
HK$0.299
Each (In a Bag of 100)
units
MLG1005S 9.1 nH ±5% 500mA 3.8GHz 8 - 0402 (1005M) 300mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 604-1423
Mfr. Part No.MLK1005S68NJT
BrandTDK
HK$0.517
Each (In a Pack of 10)
units
- 68 nH ±5% 150mA 2.4GHz 6 - 0402 (1005M) 1.5Ω - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 109-4985
Mfr. Part No.MLF2012C101KT
BrandTDK
HK$0.775
Each (On a Reel of 2000)
units
MLF 100 μH ±10% 2mA 12MHz 25 - 0805 (2012M) 3.1Ω Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS Stock No. 181-5300
Mfr. Part No.TFM201610ALM-R47MTAA
BrandTDK
HK$3.039
Each (On a Reel of 250)
units
TFM-ALM 470 nH ±20% 5.1A - - - SMD 34mΩ Metal 2 x 1.6 x 1mm 1.6mm 1mm 2mm
RS Stock No. 741-3822
Mfr. Part No.MLK1005S10NJT
BrandTDK
HK$2.07
Each (In a Bag of 100)
units
MLK1005S 10 nH ±5% 350mA 5.2GHz 7 - 0402 (1005M) 420mΩ - 1.0 x 0.5 x 0.5mm - - -
RS Stock No. 741-3734
Mfr. Part No.MLF2012E6R8KT
BrandTDK
HK$1.85
Each (In a Bag of 100)
units
MLF2012 6.8 μH ±10% 15mA 60MHz 50 - 0805 (2012M) 650mΩ Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS Stock No. 123-3116
Mfr. Part No.MHQ1005P1N1BT000
BrandTDK
HK$1.061
Each (In a Pack of 100)
units
MHQ-P 1.1 nH - 1.2A 20GHz - - 0402 (1005M) 30mΩ Ceramic 1 x 0.6 x 0.5mm 0.6mm 0.5mm 1mm
RS Stock No. 604-0745
Mfr. Part No.MLG1005S56NJT000
BrandTDK
HK$0.333
Each (In a Pack of 10)
units
- 56 nH ±5% 200mA 1.3GHz 8 - 0402 (1005M) 1.3Ω - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 604-0509
Mfr. Part No.MLG1005S15NJT000
BrandTDK
HK$0.517
Each (In a Pack of 10)
units
- 15 nH ±5% 400mA 2.8GHz 8 - 0402 (1005M) 550mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 604-1338
Mfr. Part No.MLK1005S2N7ST
BrandTDK
HK$1.149
Each (In a Pack of 10)
units
- 2.7 nH ±0.3nH 500mA 9.1GHz 6 - 0402 (1005M) 200mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 604-0868
Mfr. Part No.MLG1005SR15JT000
BrandTDK
HK$1.149
Each (In a Pack of 10)
units
- 150 nH ±5% 150mA 700MHz 8 - 0402 (1005M) 3.5Ω - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 741-3624
Mfr. Part No.MLF1608A3R3KT
BrandTDK
HK$1.145
Each (In a Bag of 100)
units
MLF1608 3.3 μH ±10% 30mA 100MHz 35 - 0603 (1608M) 1.3Ω Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 775-4710
Mfr. Part No.MLF2012DR22KT
BrandTDK
HK$1.201
Each (On a Reel of 10)
units
MLF 220 nH ±10% 250mA 330MHz 20 - 0805 (2012M) 300mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm