Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.
What are multilayer surface mount inductors used for?
Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.
They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.
Types of multilayer surface mount inductors
These products are available in many different forms.
When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.
Description:
Thorlux Lighting has introduced the Starflood floodlight that
is versatile, precision engineered that is suitable for various applications. The Starflood features a diecast body that incorporates fins to channel water away to improve LED efficiency, with a UV stabilised polycarbonate ...
Description:
The Brennenstuhl Premium City Duo LED work light
is suitable for outdoor and indoor use with an IP44 rating. Brennenstuhl led lamps lamps use 80% less energy and a much longer life span compared to conventional lamps and maintenance free. ...
Description:
This RS Pro LED 10W Floodlight has an
ultra slim line body for an aesthetically pleasing look. This floodlight is ideal for industrial and commercial applications. It is suitable for outdoor use. Available as standard or with PIR.For best detection ...
Description:
The Nightsearcher FastStar Slimline 50W PIR motion-detecting security
LED floodlight is an energy-efficient security solution for driveways, offices and warehouses. It has angled brackets make it easier for wall mounting. This has a lifespan of about 50,000 hours. energy-efficient ...