Common Mode Chokes

Filters

Viewing 61 - 80 of 1115 products
Results per page
Description Price Inductance Series Impedance Test Frequency DC Resistance Maximum Current Dimensions Operating Temperature Range Number of Lines Automotive Standard Mounting Type Voltage Rating Termination Style Package/Case
RS Stock No. 183-6578
Mfr. Part No.HHBC24W-2R1B0065V
BrandKEMET
HK$281.043
Each (In a Tray of 9)
units
65 μH HHBC - 100 kHz 6.2mΩ 30 A 57.6 (Dia.) x 31.2mm -40°C → +125°C 2 - Through Hole - Solder Pad -
RS Stock No. 904-0278
Mfr. Part No.744253101
HK$22.79
Each
units
3 x 100 μH WE-SL2 - 1 KHz 3 x 0.45Ω 450 mA 9.2 x 6.6 x 2.5mm -40°C → +125°C - - Surface Mount 80V Surface Mount 60286-3
RS Stock No. 144-5685
Mfr. Part No.ETQP8M1R5JFA
BrandPanasonic
HK$28.966
Each (In a Pack of 5)
units
1.5 μH PCC-M1280MF - 100 kHz 1.98mΩ 29.9 A 12.6 x 8.05 x 13.2mm -40°C → +160°C - AEC-Q200 Surface Mount - Solder -
RS Stock No. 605-9250
Mfr. Part No.ACM2012-361-2P
BrandTDK
HK$4.578
Each (In a Pack of 5)
units
- - - - - - 2 x 1.2 x 1.3mm - - - - - - 2012
RS Stock No. 916-4122
Mfr. Part No.ACM2012D-900-2P-T00
BrandTDK
HK$3.937
Each (In a Pack of 10)
units
220 nH ACM 90 Ω 100 MHz 0.30Ω 300 mA 2 x 1.2 x 1.3mm -40°C → +85°C 2 - Surface Mount 20V Surface Mount 2012
RS Stock No. 186-0742
Mfr. Part No.SSRH7H-M15043
BrandKEMET
HK$8.652
Each (In a Box of 100)
units
4.3 mH SSRH7H-M - 10 kHz 140mΩ 1.5 A 18 x 14.5 x 12mm -25°C → +120°C - - Through Hole 250V Solder Pad -
RS Stock No. 183-6750
Mfr. Part No.SHBC14-1R2A0187V
BrandKEMET
HK$57.59
Each
units
187 μH SHBC - 100 kHz 37.6mΩ 8 A 34 (Dia.) x 19.4mm -40°C → +125°C 2 - Through Hole - Solder Pad -
RS Stock No. 183-6821
Mfr. Part No.SSR10HS-11110
BrandKEMET
HK$17.704
Each (In a Pack of 5)
units
11 mH SSR10HS - 10 kHz 0.33Ω 1.1 A 22 x 18 x 13.5mm -25°C → +120°C 2 - Through Hole - Solder Pad -
RS Stock No. 186-0842
Mfr. Part No.SSHB21HS-03656
BrandKEMET
HK$16.443
Each (In a Box of 60)
units
65.6 mH SSHB-21HS - 10 kHz 2.95Ω 3 A 26 x 23 x 15.5mm -25°C → +130°C - - Through Hole 250V Solder Pad -
RS Stock No. 170-3270
Mfr. Part No.ACM1211-701-2PL-TL01
BrandTDK
HK$9.812
Each (On a Reel of 500)
units
1.33 μH ACM 700 Ω 100 MHz 6mΩ 8 A 12 x 11 x 6mm -40°C → +85°C 2 - Surface Mount 80V Surface Mount 1211
RS Stock No. 172-5435
Mfr. Part No.744830039080
HK$126.807
Each (In a Tray of 12)
units
3.9 mH WE-CMBHV - 10 KHz 31mΩ 8 A 39.5 x 23 x 39.5mm -40°C → +125°C - - Through Hole - Solder Pad -
RS Stock No. 172-8665
Mfr. Part No.SRF0602-101Y
BrandBourns
HK$8.422
Each (On a Reel of 1000)
units
100 μH SRF0602 260 Ω 3 → 660 MHz 0.22Ω 300 mA 6.5 x 3.6 x 1.65mm -40°C → +105°C - - Surface Mount - Surface Mount 0602
RS Stock No. 183-6555
Mfr. Part No.HHBC8S-0R6A0067V
BrandKEMET
HK$20.843
Each (In a Tray of 100)
units
67 μH HHBC - 100 kHz 67.8mΩ 2 A 17 (Dia.) x 9.6mm -40°C → +125°C 2 - Through Hole - Solder Pad -
RS Stock No. 183-6522
Mfr. Part No.SSRH24NH-50041
BrandKEMET
HK$21.875
Each (In a Tray of 60)
units
4.1 mH SSRH - 10 kHz 0.035Ω 5 A 25.5 x 25.5 x 18mm -25°C → +120°C 2 - Through Hole - Solder Pad -
RS Stock No. 183-6602
Mfr. Part No.PHBC24N-2R3A0104V
BrandKEMET
HK$208.719
Each (In a Tray of 12)
units
104 μH PHBC - 100 kHz 10.4mΩ 20 A 49.5 (Dia.) x 25.8mm -40°C → +125°C 2 - Through Hole - Solder Pad -
RS Stock No. 104-8404
BrandRS PRO
HK$24.278
Each (In a Pack of 5)
units
4.7 mH CMJ - - 840mΩ 200 mA 7.6 x 5.8 x 4.3mm 0°C → +70°C 2 - Surface Mount - Solder Pad -
RS Stock No. 171-0825
Mfr. Part No.MCZ0806AH500L2T
BrandTDK
HK$5.775
Each (On a Reel of 10000)
units
- MCZ-AH 50 Ω 100 MHz 100 mA 0.85 x 0.65 x 0.45mm -40°C → +85°C 2 - Surface Mount 5V Surface Mount 0806
RS Stock No. 170-5165
Mfr. Part No.RB8522-50-0M8
BrandSchaffner
HK$259.392
Each (In a Box of 20)
units
750 μH RB - 1 KHz 1.7mΩ 50 A 60 x 50.5 x 80mm -40°C → +125°C - - Radial - Solder Pad -
RS Stock No. 183-6678
Mfr. Part No.SSR10VS-22026
BrandKEMET
HK$17.704
Each (In a Pack of 5)
units
2.6 mH SSR10VS - 10 kHz 0.1Ω 2.2 A 23.5 x 13 x 21mm -25°C → +120°C 2 - Through Hole - Solder Pad -
RS Stock No. 874-9706
Mfr. Part No.DR331-475BE
BrandBourns
HK$8.264
Each (In a Bag of 5)
units
4.7 mH DR331 - 100 KHz 0.70Ω 0.2 A 7.3 x 5.4 x 4.7mm -40°C → +135°C - - Axial - Solder Pad -