Description | Price | Inductance | Series | Impedance | Test Frequency | DC Resistance | Maximum Current | Dimensions | Operating Temperature Range | Number of Lines | Automotive Standard | Mounting Type | Voltage Rating | Termination Style | Package/Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
144-9813
Mfr. Part No.744223
BrandWurth Elektronik
|
HK$15.862
Each (On a Reel of 1000)
units
|
2 x 500 μH | WE-SL2 | - | - | 2 x 0.15Ω | 1 A | 9.2 x 6 x 5mm | -40 → +125 °C | - | - | - | - | - | - | |
RS Stock No.
619-7497
Mfr. Part No.PLY17BN9320R6B2B
BrandMurata
|
HK$30.67
Each
units
|
460 μH | PLY17 | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
124-1878
Mfr. Part No.744223
BrandWurth Elektronik
|
HK$21.774
Each (In a Pack of 5)
units
|
2 x 500 μH | WE-SL2 | - | - | 2 x 0.15Ω | 1 A | 9.2 x 6 x 5mm | -40 → +125 °C | - | - | - | - | - | - | |
RS Stock No.
172-8525
Mfr. Part No.DR331-105BE
BrandBourns
|
HK$3.574
Each (On a Reel of 1500)
units
|
1 mH | DR331 | - | - | - | - | 7.3 x 5.4 x 4.7mm | - | - | - | - | - | - | - | |
RS Stock No.
874-9687
Mfr. Part No.DR331-105BE
BrandBourns
|
HK$8.106
Each (In a Bag of 5)
units
|
1 mH | DR331 | - | - | - | - | 7.3 x 5.4 x 4.7mm | - | - | - | - | - | - | - | |
RS Stock No.
863-3857
Mfr. Part No.SC-02-30G
BrandKEMET
|
HK$24.412
Each (In a Bag of 5)
units
|
3 mH | SC | - | - | 85mΩ | 2 A | 17.5 x 14 x 17.5mm | -25 → +80 °C | - | - | Through Hole | - | - | - | |
RS Stock No.
169-6906
Mfr. Part No.SC-02-30G
BrandKEMET
|
HK$12.782
Each (In a Box of 1300)
units
|
3 mH | SC | - | - | 85mΩ | 2 A | 17.5 x 14 x 17.5mm | -25 → +80 °C | - | - | Through Hole | - | - | - | |
RS Stock No.
123-4665
BrandRS PRO
|
HK$1.597
Each (In a Pack of 50)
units
|
- | - | - | - | - | 400 mA | 2 x 1.2 x 1.2mm | -40 → +125 °C | - | - | - | - | - | 0805 (2012M) | |
RS Stock No.
863-3838
Mfr. Part No.SU16VD-40010
BrandKEMET
|
HK$19.034
Each (In a Bag of 5)
units
|
10 μH | SU | - | - | 40mΩ | 4 A | 23 x 19 x 27.5mm | -25 → +75 °C | - | - | Through Hole | - | - | - | |
RS Stock No.
123-4268
BrandRS PRO
|
HK$114.65
Each
units
|
2 x 1 mH | - | - | - | 7mΩ | 10 A | 27.5 x 18.5 x 33mm | - | - | - | - | - | - | - | |
RS Stock No.
724-1652
Mfr. Part No.DLP11SN900HL2L
BrandMurata
|
HK$3.667
Each (In a Pack of 10)
units
|
- | DLP11S | 90 Ω | - | 1.5Ω | 150 mA | 1.25 x 1 x 0.82mm | -40 → +85 °C | - | - | Surface Mount | - | - | 0504 | |
RS Stock No.
863-3847
Mfr. Part No.SC-15-10J
BrandKEMET
|
HK$79.94
Each
units
|
1 mH | SC | - | - | 12mΩ | 15 A | 44 x 30 x 44mm | -25 → +65 °C | - | - | Through Hole | - | - | - | |
RS Stock No.
169-6900
Mfr. Part No.SU16VD-40010
BrandKEMET
|
HK$11.454
Each (In a Box of 600)
units
|
10 μH | SU | - | - | 40mΩ | 4 A | 23 x 19 x 27.5mm | -25 → +75 °C | - | - | Through Hole | - | - | - | |
RS Stock No.
169-3428
BrandRS PRO
|
HK$1.618
Each (On a Reel of 2000)
units
|
- | - | - | - | - | 400 mA | 2 x 1.2 x 1.2mm | -40 → +125 °C | - | - | - | - | - | 0805 (2012M) | |
RS Stock No.
125-3162
Mfr. Part No.DLP11SN900HL2L
BrandMurata
|
HK$1.463
Each (On a Reel of 3000)
units
|
- | DLP11S | 90 Ω | - | 1.5Ω | 150 mA | 1.25 x 1 x 0.82mm | -40 → +85 °C | - | - | Surface Mount | - | - | 0504 | |
RS Stock No.
173-0105
BrandRS PRO
|
HK$59.389
Each (In a Box of 180)
units
|
2 x 1 mH | - | - | - | 7mΩ | 10 A | 27.5 x 18.5 x 33mm | - | - | - | - | - | - | - | |
RS Stock No.
169-6903
Mfr. Part No.SC-15-10J
BrandKEMET
|
HK$61.522
Each (In a Box of 40)
units
|
1 mH | SC | - | - | 12mΩ | 15 A | 44 x 30 x 44mm | -25 → +65 °C | - | - | Through Hole | - | - | - | |
RS Stock No.
899-6971
Mfr. Part No.744866103
BrandWurth Elektronik
|
HK$34.30
Each
units
|
10 mH | WE-FCL | - | - | - | 3.4 A | 37 x 26 x 45mm | -40 → +125 °C | - | - | - | - | - | ET35 | |
RS Stock No.
169-6887
Mfr. Part No.SC-30-100
BrandKEMET
|
HK$95.594
Each (In a Box of 60)
units
|
1 mH | SC | - | - | 6mΩ | 30 A | 62 x 35 x 62mm | -25 → +80 °C | - | - | Through Hole | - | - | - | |
RS Stock No.
863-3844
Mfr. Part No.SU9V-10005
BrandKEMET
|
HK$8.683
Each (In a Bag of 10)
units
|
500 μH | SU | - | - | 0.3Ω | 1 A | 17 x 11 x 17mm | -25 → +80 °C | - | - | Through Hole | - | - | - |