Flat Cable Ferrite Cores

Flat cable ferrite cores are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Applications for flat cable ferrite cores

Flat cable ferrite cores are easy to attach to cables. You can simply thread the device over your cable and then apply the plug connectors that are usually provided. The ferrite core is held in position with heat-shrink sleeving, a metal clamp or adhesive tape, or you can glue it in place instead.

Flat cable ferrite cores are most commonly used in the cores of radio frequency transformers in applications such as switched-mode power supplies and ferrite antennas for AM radio receivers.

Features and benefits of flat cable ferrite cores

  • High magnetic permeability, which means they can support the formation of an internal magnetic field.
  • Low electrical conductivity, which helps to prevent eddy currents (loops of current induced within conductors by a changing magnetic field).

...
Read more Read less

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Maximum Number of Wires Type Application Material Outer Dimensions Inner Dimensions Openable Inner Height Inner Width Outer Depth Outer Height Outer Width
RS Stock No. 163-3142
Mfr. Part No.74272592
HK$64.059
Each (In a Tray of 40)
units
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 15mm - Yes 2mm 52mm 13mm 15mm 63mm
RS Stock No. 260-6616
Mfr. Part No.74272592
HK$59.42
Each
units
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 15mm - Yes 2mm 52mm 13mm 15mm 63mm
RS Stock No. 163-3141
Mfr. Part No.74272591
HK$94.141
Each (In a Tray of 24)
units
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 28.5mm - Yes 2mm 52mm 13mm 28.5mm 63mm
RS Stock No. 260-6600
Mfr. Part No.74272591
HK$102.07
Each
units
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 28.5mm - Yes 2mm 52mm 13mm 28.5mm 63mm
RS Stock No. 260-6672
Mfr. Part No.7427216
HK$20.71
Each
units
40 - General Electronics 4 W 620 57.9 x 7mm 52 x 1.5mm - 1.5mm 52mm - 7mm 57.9mm
RS Stock No. 124-1525
Mfr. Part No.7427212
HK$17.61
Each (In a Pack of 5)
units
21 - Digital Device, Flat Cable 4 W 620 33.5 x 12 x 6.5mm 28 x 1.3mm - 1.3mm 28mm 12mm 6.5mm 33.5mm
RS Stock No. 163-3211
Mfr. Part No.7427248
HK$109.451
Each (In a Tray of 10)
units
40 - RFI Suppression 4W620 33.1 x 71.3 x 16mm - Yes 1.3mm 52mm 33.1mm 16mm 71.3mm
RS Stock No. 163-3205
Mfr. Part No.7427216
HK$19.22
Each (In a Tray of 100)
units
40 - General Electronics 4 W 620 57.9 x 7mm 52 x 1.5mm - 1.5mm 52mm - 7mm 57.9mm
RS Stock No. 367-4935
Mfr. Part No.7427248
HK$116.65
Each
units
40 - RFI Suppression 4W620 33.1 x 71.3 x 16mm - Yes 1.3mm 52mm 33.1mm 16mm 71.3mm
RS Stock No. 163-3218
Mfr. Part No.74278032
HK$17.982
Each (In a Tray of 100)
units
20 - - Ferrite 32 x 8 x 5mm 28 x 0.8mm - 0.8mm 28mm 8mm 5mm 32mm
RS Stock No. 617-1287
Mfr. Part No.7427217
HK$14.12
Each
units
26 Flat Cable Core General Electronics 4 W 620 40 x 6.5mm 34.8 x 1.3mm - 1.3mm 34.8mm - 6.5mm 40mm
RS Stock No. 163-3219
Mfr. Part No.7427809
HK$8.99
Each (In a Tray of 128)
units
12 - - Ferrite 21 x 8 x 5mm 17 x 0.8mm - 0.8mm 17mm 8mm 5mm 21mm
RS Stock No. 124-1526
Mfr. Part No.7427213
HK$18.576
Each (In a Pack of 5)
units
26 - Digital Device, Flat Cable 4 W 620 40 x 12 x 6.5mm 34.8 x 1.3mm - 1.3mm 34.8mm 12mm 6.5mm 40mm
RS Stock No. 123-4227
Mfr. Part No.7427226
HK$14.97
Each (In a Pack of 4)
units
13 - - Ferrite 23.8 x 12 x 6.3mm 18.8 x 1.1mm - 1.1mm 18.8mm 12mm 6.3mm 23.8mm
RS Stock No. 124-1524
Mfr. Part No.7427224
HK$14.97
Each (In a Pack of 5)
units
16 Flat Cable Core General Electronics 4 W 620 28 x 14.6 x 7.7mm 23 x 1.5mm No 1.5mm 23mm 14.6mm 7.7mm 28mm
RS Stock No. 163-3208
Mfr. Part No.7427246
HK$88.182
Each (In a Box of 12)
units
26 - RFI Suppression 4W620 33.1 x 53.3 x 16mm - Yes 28.5mm 34mm 33.1mm 16mm 53.3mm
RS Stock No. 163-3139
Mfr. Part No.74272590
HK$83.771
Each (In a Tray of 24)
units
26 Split Flat Core RFI Suppression 4W620 13 x 45 x 28.5mm 34 x 2mm Yes 2mm 34mm 13mm 28.5mm 45mm
RS Stock No. 163-3524
Mfr. Part No.7427217
HK$15.261
Each (In a Tray of 100)
units
26 Flat Cable Core General Electronics 4 W 620 40 x 6.5mm 34.8 x 1.3mm - 1.3mm 34.8mm - 6.5mm 40mm
RS Stock No. 124-1551
Mfr. Part No.7427220
HK$26.192
Each (In a Pack of 5)
units
21 - Digital Device, Flat Cable 4 W 620 33.5 x 20 x 6.5mm 28 x 1.3mm - 1.3mm 28mm 20mm 6.5mm 33.5mm
RS Stock No. 163-3210
Mfr. Part No.742724759
HK$115.537
Each (In a Tray of 12)
units
50 Star-Flat Snap Ferrite Internal & External Computer Data & Power Cable, Medical Technology, Ribbon Cable 4W620 84.5 x 19.6 x 16mm - Yes - 64.5mm 19.6mm 16mm 84.5mm