Shielding Sheets | Electromagnetic Shielding | RS
Recently searched

    Shielding Sheets

    Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

    What are shielding sheets made of?

    Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

    How do you choose the right shielding sheets?

    Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.

    394 Products showing for Shielding Sheets

    TE Connectivity
    Silicone
    Surface Mount
    Kemtron 1201 Series
    2mm
    10m
    2mm
    TE Connectivity
    Silicone
    Surface Mount
    Kemtron 1201 Series
    1.8mm
    1m
    1.8mm
    TE Connectivity
    Silicone
    Surface Mount
    Kemtron 1201 Series
    1mm
    10m
    1mm
    TE Connectivity
    Silicone
    Surface Mount
    Kemtron 1201 Series
    1.8mm
    10m
    1.8mm
    TE Connectivity
    Silicone
    Surface Mount
    Kemtron 1201 Series
    1.6mm
    10m
    1.6mm
    Wurth Elektronik
    Ferrite
    Self-Adhesive
    WE-FSFS
    0.2mm
    120mm
    120mm
    TE Connectivity
    Nickel-plated Graphite, Silicone
    Surface Mount
    Kemtron 1212
    1.2mm
    300mm
    300mm
    Fair-Rite
    Ferrite
    -
    3595
    3mm
    100mm
    100mm
    Eclipse
    Ferrite
    Self-Adhesive
    60
    0.85mm
    30m
    620mm
    Fair-Rite
    Ferrite
    -
    3595
    4mm
    100mm
    100mm
    Wurth Elektronik
    Ferrite
    Self-Adhesive
    WE-FSFS
    0.1mm
    60mm
    60mm
    Fair-Rite
    Ferrite
    -
    3595
    8mm
    100mm
    100mm
    Fair-Rite
    Ferrite
    -
    3595
    3mm
    146mm
    100mm
    Fair-Rite
    -
    -
    3595
    -
    146mm
    100mm
    Fair-Rite
    Ferrite
    -
    3595
    4mm
    146mm
    100mm
    KEMET
    Polymer base blended with micron sized magnetic powders
    Self-Adhesive
    FX5
    0.05mm
    120mm
    120mm
    Fair-Rite
    -
    -
    3595
    -
    146mm
    100mm
    Wurth Elektronik
    Ferrite
    Self-Adhesive
    WE-FSFS
    0.3mm
    120mm
    120mm
    Wurth Elektronik
    Ferrite, Rubber
    Tape
    WE-FAS
    0.3mm
    330mm
    210mm
    KEMET
    Polymer base blended with micron sized magnetic powders
    Self-Adhesive
    EFS
    0.1mm
    240mm
    240mm
    Results per page