MEMS Oscillators | Silicon Oscillators | RS
Recently searched

    MEMS Oscillators

    MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both kHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

    These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

    MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate

    Benefits of MEMS

    • Very low power consumption
    • Very small size
    • Easy to integrate into systems
    • Resistant to vibration shock and radiation
    • Low cost

    Applications

    • Consumer applications - Appliances, sports training devices, computer peripherals
    • Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection
    • Military - Tanks, Equipment for soldiers, Planes
    • Industrial - Earthquake detection, Machine health, shock and tilt sensing

    137 Products showing for MEMS Oscillators

    Abracon
    MEMS
    50MHz
    ±50ppm
    -
    Surface Mount
    -
    QFN
    4
    3.2 x 2.5 x 0.85mm
    3.2mm
    2.5mm
    0.85mm
    -
    85°C
    -
    -40°C
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    MEMS
    -
    -
    -
    Surface Mount
    -
    TLGA
    5
    3.5 x 2.65 x 0.98mm
    3.5mm
    2.65mm
    0.98mm
    3.6V (Volts)
    +85°C
    1.62V (Volts)
    -40°C
    Microchip
    MEMS
    150MHz
    ±50ppm
    -
    Surface Mount
    -
    CDFN
    4
    2.5 x 2 x 0.85mm
    2.5mm
    2mm
    0.85mm
    -
    85°C
    -
    -40°C
    Microchip
    MEMS
    125MHz
    ±25ppm
    -
    Surface Mount
    -
    VDFN
    6
    3.2 x 2.5 x 0.85mm
    3.2mm
    2.5mm
    0.85mm
    -
    85°C
    -
    -40°C
    Microchip
    MEMS
    150MHz
    ±50ppm
    -
    Surface Mount
    -
    CDFN
    4
    2.5 x 2 x 0.85mm
    2.5mm
    2mm
    0.85mm
    -
    85°C
    -
    -40°C
    Abracon
    MEMS
    8MHz
    ±50ppm
    -
    Surface Mount
    -
    QFN
    4
    2.5 x 2 x 0.85mm
    2.5mm
    2mm
    0.85mm
    -
    85°C
    -
    -40°C
    Microchip
    MEMS
    150MHz
    ±50ppm
    -
    Surface Mount
    -
    CDFN
    4
    2.5 x 2 x 0.85mm
    2.5mm
    2mm
    0.85mm
    -
    85°C
    -
    -40°C
    Microchip
    MEMS
    125MHz
    ±10ppm
    -
    Surface Mount
    -
    VDFN
    6
    3.2 x 2.5 x 0.85mm
    3.2mm
    2.5mm
    0.85mm
    -
    85°C
    -
    -40°C
    Microchip
    MEMS
    125MHz
    ±10ppm
    -
    Surface Mount
    -
    VDFN
    6
    3.2 x 2.5 x 0.85mm
    3.2mm
    2.5mm
    0.85mm
    -
    85°C
    -
    -40°C
    Microchip
    MEMS
    460MHz
    ±25ppm
    -
    Surface Mount
    -
    VDFN
    6
    3.2 x 2.5 x 0.85mm
    3.2mm
    2.5mm
    0.85mm
    -
    85°C
    -
    -40°C
    Microchip
    MEMS
    200MHz
    ±25ppm
    -
    Surface Mount
    -
    VDFN
    6
    3.2 x 2.5 x 0.85mm
    3.2mm
    2.5mm
    0.85mm
    -
    85°C
    -
    -40°C
    Microchip
    MEMS
    24.576MHz
    ±25ppm
    -
    Surface Mount
    -
    CDFN
    4
    3.2 x 2.5 x 0.85mm
    3.2mm
    2.5mm
    0.85mm
    -
    85°C
    -
    -40°C
    Microchip
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    100MHz
    -
    -
    Surface Mount
    LVCMOS
    SMD
    4
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    80MHz
    -
    -
    Surface Mount
    LVCMOS
    SMD
    4
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    50MHz
    -
    -
    Surface Mount
    LVCMOS
    QFN
    4
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    25MHz
    -
    -
    Surface Mount
    CMOS
    QFN
    6
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    33.333MHz
    -
    -
    Surface Mount
    LVCMOS
    SMD
    4
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    25MHz
    -
    -
    Surface Mount
    CMOS
    QFN
    4
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page

    Popular Searches