Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits.
Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Read more Read less

Filters

Viewing 1 - 20 of 583 products
Results per page
Description Price Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS Stock No. 171-2317
Mfr. Part No.ABS25-32.768KHZ-6-T
BrandAbracon
HK$2.462
Each (On a Reel of 3000)
units
32.768kHz Surface Mount 6pF SMD 4 8mm 3.8mm 2.5mm 8 x 3.8 x 2.5mm ±30ppm - 50kΩ -40°C -
RS Stock No. 171-2318
Mfr. Part No.ABS25-32.768KHZ-T
BrandAbracon
HK$1.93
Each (On a Reel of 3000)
units
32.768kHz Surface Mount 12.5pF SMD 4 8mm 3.8mm 2.5mm 8 x 3.8 x 2.5mm ±30ppm - 50kΩ -40°C -
RS Stock No. 187-5935
Mfr. Part No.ABLS-10.000MHz-16-A-4-H-T
BrandAbracon
HK$3.018
Each (In a Pack of 20)
units
10MHz Surface Mount 16pF SMD 2 11.4mm 4.7mm 4.1mm 11.4 x 4.7 x 4.1mm ±30ppm ±35ppm 50Ω -10°C -
RS Stock No. 171-2887
Mfr. Part No.ABM8G-16.000MHZ-18-D2Y-T
BrandAbracon
HK$5.65
Each (In a Pack of 5)
units
16MHz Surface Mount 18pF SMD 4 3.2mm 2.5mm 1mm 3.2 x 2.5 x 1mm ±20ppm ±30ppm 80Ω -40°C -
RS Stock No. 187-5950
Mfr. Part No.ABLS-12.000MHz-30-A-4-H-T
BrandAbracon
HK$2.142
Each (In a Pack of 25)
units
12MHz Surface Mount 30pF SMD 2 11.4mm 4.7mm 4.1mm 11.4 x 4.7 x 4.1mm ±30ppm ±35ppm 50Ω -10°C -
RS Stock No. 171-0208
Mfr. Part No.ABLS-12.288MHZ-B2-T
BrandAbracon
HK$2.03
Each (On a Reel of 1000)
units
12.288MHz Surface Mount 18pF HC49/US - 11.4mm 4.7mm 4.2mm 11.4 x 4.7 x 4.2mm ±20ppm ±50ppm - -20°C -
RS Stock No. 171-0642
Mfr. Part No.ABM7-20.000MHZ-D2Y-T
BrandAbracon
HK$6.67
Each (In a Pack of 5)
units
20MHz Surface Mount 18pF SMD - 6mm 3.5mm 1.4mm 6 x 3.5 x 1.4mm ±20ppm ±30ppm - -40°C -
RS Stock No. 171-0529
Mfr. Part No.ABM3-24.000MHZ-D2Y-T
BrandAbracon
HK$5.18
Each (In a Pack of 10)
units
24MHz Surface Mount 18pF SMD - 5mm 3.2mm 1.3mm 5 x 3 x 1.3mm ±20ppm ±30ppm - -40°C -
RS Stock No. 187-5938
Mfr. Part No.ABLS-10.000MHz-20-B-3-H-T
BrandAbracon
HK$1.688
Each (In a Pack of 25)
units
10MHz Surface Mount 20pF SMD 2 11.4mm 4.7mm 4.1mm 11.4 x 4.7 x 4.1mm ±25ppm ±35ppm 50Ω -20°C -
RS Stock No. 171-0347
Mfr. Part No.ABS07W-32.768kHz-J-2-T
BrandAbracon
HK$8.64
Each (In a Pack of 5)
units
32.768kHz - 3pF SMD - 3.2mm 1.5mm 0.9mm 3.2 x1.5 x 0.9mm - ±10ppm, ±20ppm - -40°C -
RS Stock No. 171-0209
Mfr. Part No.ABLS-14.7456MHZ-B2-T
BrandAbracon
HK$2.04
Each (On a Reel of 1000)
units
14.7456MHz Surface Mount 18pF HC49/US - 11.4mm 4.7mm 4.2mm 11.4 x 4.7 x 4.2mm ±20ppm ±50ppm - -20°C -
RS Stock No. 187-5965
Mfr. Part No.ABLS-25.000MHz-D-4-H-F-T
BrandAbracon
HK$5.912
Each (In a Pack of 10)
units
25MHz Surface Mount 18pF SMD 2 11.4mm 4.7mm 4.1mm 11.4 x 4.7 x 4.1mm ±30ppm ±35ppm 100Ω -40°C -
RS Stock No. 175-3468
Mfr. Part No.ABM11W-101-32.0000MHZ-T3
BrandAbracon
HK$8.456
Each (In a Pack of 5)
units
32MHz Surface Mount 8pF SMD 4 2mm 1.6mm 0.5mm 2 x 1.6 x 0.5mm ±10ppm ±20ppm 80Ω -40°C -
RS Stock No. 171-0204
Mfr. Part No.ABL-8.000MHZ-B2
BrandAbracon
HK$1.51
Each (In a Bag of 1000)
units
8MHz Through Hole 18pF HC49/US - 11.5mm 5mm 3.5mm 11.5 x 5 x 3.5mm ±20ppm ±50ppm - -20°C -
RS Stock No. 171-0259
Mfr. Part No.ABM3-16.000MHZ-D2Y-T
BrandAbracon
HK$3.01
Each (On a Reel of 1000)
units
16MHz Surface Mount 18pF SMD - 5mm 3.2mm 1.3mm 5 x 3 x 1.3mm ±20ppm ±30ppm - -40°C -
RS Stock No. 187-5777
Mfr. Part No.ABLS-4.000MHz-D-3-Y-T
BrandAbracon
HK$1.071
Each (On a Reel of 1000)
units
4MHz Surface Mount 18pF SMD 2 11.4mm 4.7mm 4.1mm 11.4 x 4.7 x 4.1mm ±25ppm ±30ppm 180Ω -40°C -
RS Stock No. 703-1786
Mfr. Part No.ABLS-4.9152MHz-B2
BrandAbracon
HK$3.414
Each (In a Bag of 10)
units
4.9152MHz Surface Mount 18pF HC-49-US SMD 2 11.5mm 4.7mm 4.2mm 11.5 x 4.7 x 4.2mm ±20ppm ±50ppm 180Ω -20°C -
RS Stock No. 171-2835
Mfr. Part No.ABS25-32.768KHZ-T
BrandAbracon
HK$3.49
Each (In a Pack of 20)
units
32.768kHz Surface Mount 12.5pF SMD 4 8mm 3.8mm 2.5mm 8 x 3.8 x 2.5mm ±30ppm - 50kΩ -40°C -
RS Stock No. 187-5953
Mfr. Part No.ABM8-32.000MHz-10-B1U-T
BrandAbracon
HK$8.662
Each (In a Pack of 5)
units
32MHz Surface Mount 10pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±10ppm ±10ppm 40Ω -20°C -
RS Stock No. 187-6055
Mfr. Part No.ABM8-39.000MHz-12-B1U-T
BrandAbracon
HK$5.396
Each (In a Pack of 10)
units
39MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±10ppm ±10ppm 40Ω -20°C -