Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
Read more Read less

Filters

Viewing 5201 - 5220 of 5251 products
Results per page
Description Price Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS Stock No. 170-0275
Mfr. Part No.T495D156K035ATE300
BrandKEMET
HK$6.726
Each (On a Reel of 500)
units
MnO2 15 µF 35 V dc Surface Mount D 300mΩ - - ±10% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm T495
RS Stock No. 136-0188
Mfr. Part No.TAJA106M010RNJ
BrandAVX
HK$1.627
Each (In a Bag of 50)
units
Electrolytic 10 µF 10 V dc Surface Mount 1206 (3216M) - 1.1mm ±20% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm TAJ
RS Stock No. 684-4207
Mfr. Part No.293D686X96R3B2TE3
BrandVishay
HK$2.997
Each (In a Pack of 10)
units
MnO2 68 µF 6.3 V dc Surface Mount 3528-21 1.8Ω - - ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm 293D
RS Stock No. 542-125
Mfr. Part No.F921A476MBA
BrandAVX
HK$3.93
Each (In a Pack of 10)
units
MnO2 47 µF 10 V dc Surface Mount - 1.9Ω - - ±20% 3.4mm 2.8mm 1.1mm 3.4 x 2.8 x 1.1mm F92
RS Stock No. 136-4567
Mfr. Part No.TAJC157K006RNJ
BrandAVX
HK$5.15
Each (In a Bag of 20)
units
Tantalum 150 µF 6.3 V dc Surface Mount 6032-28 1.3Ω AEC-Q200 2.9mm ±10% 6mm 3.2mm 2.6mm 6 x 3.2 x 2.6mm TAJ
RS Stock No. 103-8715
Mfr. Part No.6TPE680M
BrandPanasonic
HK$9.31
Each (On a Reel of 2000)
units
Polymer 680 µF 6.3 V dc Surface Mount D4 25mΩ - - ±20% 7.3mm 4.3mm 3.8mm 7.3 x 4.3 x 3.8mm POSCAP TPE
RS Stock No. 173-4031
Mfr. Part No.T350K106K050AT
BrandKEMET
HK$32.842
Each (In a Bag of 100)
units
MnO2 10 µF 50 V dc Through Hole K 1.6Ω - 5.08mm ±10% - - 13.5mm 8.9 (Dia.) x 13.5mm T350
RS Stock No. 170-8545
Mfr. Part No.593D107X9020E2TE3
BrandVishay
HK$9.435
Each (On a Reel of 400)
units
MnO2 100 µF 20 V dc Surface Mount 7343-43 150mΩ - - ±10% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm 593D
RS Stock No. 684-4395
Mfr. Part No.489D106X0025D6VE3
BrandVishay
HK$13.88
Each (In a Pack of 5)
units
MnO2 10 µF 25 V dc Through Hole - - - 5mm ±20% - - 13mm 5 (Dia.) x 13mm 489D
RS Stock No. 187-7314
Mfr. Part No.T520Y477M006ATE035
BrandKEMET
HK$34.372
Each (In a Pack of 5)
units
Polymer 470 µF 6.3 V dc Surface Mount 7343-40 35mΩ - - ±20% 7.3mm 4.3mm 3.8mm 7.3 x 4.3 x 3.8mm T520
RS Stock No. 135-5425
Mfr. Part No.TAJP475K016RNJ
BrandAVX
HK$6.261
Each (In a Bag of 10)
units
Electrolytic 4.7 µF 16 V dc Surface Mount 2012-15 - - ±10% 2.05mm 1.35mm 1.5mm 2.05 x 1.35 x 1.5mm TAJ
RS Stock No. 181-4539
BrandRS PRO
HK$3.115
Each (In a Bag of 500)
units
Electrolytic 68 µF 6.3 V dc Through Hole D - - 2.5mm ±20% 6.5mm 6.5mm 11mm 6.5 x 6.5 x 11mm -
RS Stock No. 887-3367
Mfr. Part No.TAP334K035SCS
BrandAVX
HK$2.63
Each (In a Pack of 100)
units
Electrolytic 330 nF 35 V dc - A 15Ω - 2.5mm ±10% - - 7mm 4.5 (Dia.) x 7mm TAP
RS Stock No. 173-3793
Mfr. Part No.TP8P475M020C
BrandVishay
HK$9.75
Each (On a Reel of 3000)
units
MnO2 4.7 µF 20 V dc Surface Mount P - 1.4mm ±20% 2.4mm 1.45mm 1.2mm 2.4 x 1.45 x 1.2mm TP8
RS Stock No. 187-7069
Mfr. Part No.T520X477M006ATE018
BrandKEMET
HK$30.586
Each (On a Reel of 500)
units
Polymer 470 µF 6.3 V dc Surface Mount 7343-43 18mΩ - - ±20% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm T520
RS Stock No. 177-5123
Mfr. Part No.T491A225K020AT
BrandKEMET
HK$0.797
Each (On a Reel of 2000)
units
MnO2 2.2 µF 20 V dc Surface Mount A - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm T491
RS Stock No. 179-3240
Mfr. Part No.T523H477M016APE070
BrandKEMET
HK$108.232
Each (In a Pack of 5)
units
Polymer 470 µF 16 V dc Surface Mount 7360-20 70mΩ - - ±20% 7.3mm 4.3mm 1.5mm 7.3 x 4.3 x 1.5mm T523
RS Stock No. 173-6978
Mfr. Part No.T530X687M006ATE018
BrandKEMET
HK$29.963
Each (On a Reel of 500)
units
Electrolytic 680 µF 6.3 V dc Surface Mount 7343-43 18mΩ - - ±20% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm T530
New
RS Stock No. 209-1431
Mfr. Part No.T591B157M004ATE055
BrandKEMET
HK$11.326
Each (On a Tape of 5)
units
Polymer 150 µF 4 V dc Surface Mount 3528-21 - - - 20% - - - - T591
RS Stock No. 830-9831
Mfr. Part No.150D396X9010B2BE3
BrandVishay
HK$27.38
Each (In a Pack of 225)
units
MnO2 39 µF 10 V dc Through Hole B - - - ±10% 15.49mm - - 4.7 (Dia.) x 15.49mm 150D
Related Products
RS Pro Straight Die Grinder, offers high-quality composite ...
Description:
RS Pro Straight Die Grinder, offers high-quality composite construction, complete with speed regulator and non-slip grip. This cut off tool features a double bearing spindle, rear swivel exhaust and speed regulator giving the user ultimate control. • Swivel rear exhaust• ...
RS Pro Die Grinder Set, offers reduced vibration ...
Description:
RS Pro Die Grinder Set, offers reduced vibration and a non-slip grip. This die grinder set also incorporates a swivel rear exhaust, speed regulator and a safety lever. Comes complete with hardened plastic case and selection of accessories. • Swivel ...
Aluminium construction air angle grinder designed for use ...
Description:
Aluminium construction air angle grinder designed for use in metal fabrication. Also suited to general grinding applications in metal and stone. 100mm/ 4in Cutting diskPowerful motorSide handleVibration 4.18m/s²Minimum hose size 10mmSound level 86dBAWeight 2kg.
Bahco 1/4 in Angle Air Grinder is a ...
Description:
Bahco 1/4 in Angle Air Grinder is a tool designed for professional use. Manufactured from high-quality materials to ensure long life and safe service. Low weight housing integrated with rubberised handle provides a comfortable and easy operation. Features & Benefits• ...