RC Network Capacitors

RC (resistor capacitor) network capacitors are types of capacitors (devices which store electrical charge in a circuit) where the insulator is made from metallised paper (a special paper with a metallic layer, usually aluminium).

How do RC network capacitors work and where are they used?

RC network capacitors are made up of two metallic plates with a dielectric material (insulator) in between. When you apply a voltage over the two plates, an electric field is created. Positive charge will collect on one plate and negative charge on the other. The capacitor stores this charge and then releases it.

RC networks are used in electronics and in particular electronic circuits and are suitable for use in DC (direct current) and AC (alternating current) applications. RC network capacitors have a number of essential applications in circuit design, providing flexible filter options, noise reduction, power storage and sensing capabilities.

Features and benefits of RC network capacitors

  • Self-healing properties – ensures long life even when subject to frequent over-voltages.
  • Metallised paper – ensures stability and reliability, especially in applications with continuous operation.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Series Capacitance Voltage Resistance Package/Case Dielectric Mounting Type Number of Elements Capacitance Tolerance Resistance Tolerance Dimensions Depth Height Length
RS Stock No. 171-1010
Mfr. Part No.4120R-601-250/201L
BrandBourns
HK$48.878
Each (On a Reel of 20)
units
601 200 pF 25 V dc 25Ω - - Through Hole 8 ±30% ±10% 275 x 6.71 x 8.4mm 6.71mm 8.4mm 27.05mm
RS Stock No. 690-9903
Mfr. Part No.4120R-601-250/201L
BrandBourns
HK$59.49
Each
units
601 200 pF 25 25Ω - - Through Hole 8 ±30% ±10% 275 x 6.71 x 8.4mm 6.71mm 8.4mm 27.05mm