Array Capacitors

Capacitors are electrical components that connect two wires. They are fundamental in electrical circuitry as they act like a battery, storing electrical charge.

Capacitors are often constructed from two metal sheets that are separated by an insulating material called a dielectric. This impedes the flow of electricity.

An array capacitor is a group of capacitors that come in a single package. Unlike network capacitors, they are not connected to one another.

How do capacitors work?

Capacitors act like a battery, storing and releasing electrical charge. Common applications include local energy storage and blocking voltages above a safe threshold (voltage spike suppression). They are also used in complex signal filtering. For example, they can be used to block direct current (DC) voltages, which are unidirectional, while allowing alternating current (AC) signals to pass.

What are the types of capacitor arrays?

Capacitor arrays may contain 1, 4 or 5 capacitors. They vary in capacitance, i.e. how much energy they can store. Capacitance ranges from 10 picofarads (pF) to 470 nanofarads (nF) (1nF = 1000pF). They vary in voltage, from 4 to 200 DC volts (V dc).


...
Read more Read less

Filters

Viewing 21 - 40 of 44 products
Results per page
Description Price Capacitance Series Tolerance Voltage Number of Capacitors Dielectric Package/Case Tolerance Minus Tolerance Plus Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS Stock No. 124-1232
Mfr. Part No.CA064X103K1RACTU
BrandKEMET
HK$0.839
Each (On a Reel of 4000)
units
10 nF CA064 ±10% 100 V dc 4 X7R 0612 (1632M) -10% +10% +125°C -55°C Surface Mount
RS Stock No. 697-3197
Mfr. Part No.W2A45C103KAT2A
BrandAVX
HK$2.70
Each (In a Pack of 25)
units
10 nF W2A ±10% 50 V dc 4 X7R 0508 (1220M) -10% +10% +125°C -55°C Surface Mount
RS Stock No. 887-0835
Mfr. Part No.W4L14Z224MAT1S
BrandAVX
HK$10.01
Each (In a Pack of 50)
units
220 nF W4L ±20% 4 V dc 1 X7S 0306 (0816M) -20% +20% +125°C -55°C Surface Mount
RS Stock No. 616-9830
Mfr. Part No.CA0508JRNPO9BN101
BrandYageo
HK$0.677
Each (In a Pack of 4000)
units
100 pF C-Array ±5% 50 V dc 4 C0G 0508 (1220M) -5% +50% +125°C -55°C Surface Mount
RS Stock No. 697-3282
Mfr. Part No.W3A45C102M4T2A
BrandAVX
HK$3.059
Each (In a Pack of 25)
units
1 nF W3A ±20% 50 V dc 4 X7R 0612 (1632M) -20% +20% +125°C -55°C Surface Mount
RS Stock No. 697-3175
Mfr. Part No.W2A41C152KAT2A
BrandAVX
HK$4.66
Each (In a Pack of 25)
units
1.5 nF W2A ±10% 100 V dc 4 X7R 0508 (1220M) -10% +10% +125°C -55°C Surface Mount
RS Stock No. 625-0289
Mfr. Part No.CA0612KRX7R7BB104
BrandYageo
HK$1.25
Each (In a Pack of 4000)
units
100 nF C-Array ±10% 16 V dc 4 X7R 0612 (1632M) -10% +10% +125°C -55°C Surface Mount
RS Stock No. 170-4656
Mfr. Part No.W3A41A101KAT2A
BrandAVX
HK$1.062
Each (On a Reel of 4000)
units
100 pF W3A ±10% 100 V dc 4 C0G 0612 (1632M) -10% +10% +125°C -55°C Surface Mount
RS Stock No. 121-3867
Mfr. Part No.CA064X223K1RACTU
BrandKEMET
HK$2.719
Each (In a Pack of 50)
units
22 nF CA064 ±10% 100 V dc 4 X7R 0612 (1632M) -10% +10% +125°C -55°C Surface Mount
RS Stock No. 887-0826
Mfr. Part No.W4L14Z104MAT1S
BrandAVX
HK$10.27
Each (In a Pack of 50)
units
100 nF W4L ±20% 4 V dc 1 X7S 0306 (0816M) -20% +20% +125°C -55°C Surface Mount
RS Stock No. 697-3314
Mfr. Part No.W3A45C473K4T2A
BrandAVX
HK$2.85
Each (In a Pack of 25)
units
47 nF W3A ±10% 50 V dc 4 X7R 0612 (1632M) -10% +10% +125°C -55°C Surface Mount
RS Stock No. 697-3311
Mfr. Part No.W3A4YC104M4T2A
BrandAVX
HK$5.706
Each (In a Pack of 25)
units
100 nF W3A ±20% 16 V dc 4 X7R 0612 (1632M) -20% +20% +125°C -55°C Surface Mount
RS Stock No. 166-7607
Mfr. Part No.W3A45C153KAT2A
BrandAVX
HK$0.95
Each (On a Reel of 4000)
units
15 nF W3A ±10% 50 V dc 4 X7R 0612 (1632M) -10% +10% +125°C -55°C Surface Mount
RS Stock No. 887-0838
Mfr. Part No.W4L14Z474MAT1S
BrandAVX
HK$10.78
Each (In a Pack of 50)
units
470 nF W4L ±20% 4 V dc 1 X7S 0306 (0816M) -20% +20% +125°C -55°C Surface Mount
RS Stock No. 165-3143
Mfr. Part No.CA0612JRNPO9BN221
BrandYageo
HK$0.973
Each (On a Reel of 4000)
units
220 pF C-Array ±5% 50 V dc 4 C0G 0612 (1632M) -5% +50% +125°C -55°C Surface Mount
RS Stock No. 162-2865
Mfr. Part No.W2A41C152KAT2A
BrandAVX
HK$1.45
Each (On a Reel of 4000)
units
1.5 nF W2A ±10% 100 V dc 4 X7R 0508 (1220M) -10% +10% +125°C -55°C Surface Mount
RS Stock No. 166-7609
Mfr. Part No.W3A4YC104M4T2A
BrandAVX
HK$1.99
Each (On a Reel of 4000)
units
100 nF W3A ±20% 16 V dc 4 X7R 0612 (1632M) -20% +20% +125°C -55°C Surface Mount
RS Stock No. 697-3294
Mfr. Part No.W3A45C153KAT2A
BrandAVX
HK$3.05
Each (In a Pack of 25)
units
15 nF W3A ±10% 50 V dc 4 X7R 0612 (1632M) -10% +10% +125°C -55°C Surface Mount
RS Stock No. 170-4655
Mfr. Part No.W2A45C103KAT2A
BrandAVX
HK$0.975
Each (On a Reel of 4000)
units
10 nF W2A ±10% 50 V dc 4 X7R 0508 (1220M) -10% +10% +125°C -55°C Surface Mount
RS Stock No. 121-3865
Mfr. Part No.CA064X103K1RACTU
BrandKEMET
HK$2.421
Each (In a Pack of 50)
units
10 nF CA064 ±10% 100 V dc 4 X7R 0612 (1632M) -10% +10% +125°C -55°C Surface Mount
Related Products
Wires and cables can be routed through the ...
Description:
Wires and cables can be routed through the sleeve and the flexible construction expands to accommodate a range of diameters of cable. Features and Benefits• Good abrasion resistance• UV light resistant• Resistant to most chemicals and solvents• Flammability rating VW-1. ...
Helawrap protective cable cover is the ideal solution ...
Description:
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries. Key Features• Quick and easy to protect and bundle cables• Manufactured from Polypropylene (PP)• Available in different lengths, colours and ...
Manufactured from highly elastic black chloropreneOperating temperature -30 ...
Description:
Manufactured from highly elastic black chloropreneOperating temperature -30 to 90°C (+110°C for short time periods)Flame retardant to UL94 V-OGood mechanical properties, resistance to ozone, aromatic fuels, moisture and oil.
The silicone rubber cable sleeving is the ideal ...
Description:
The silicone rubber cable sleeving is the ideal insulation for use with wire/cable harnessing applications. Features and benefits• To Class H insulation (B.S.2757 180°C continuous) and B.S. 2848 180T• High temperature range and extremely flexible• Suitable for use in mobile ...