Correction Fluids

Correction fluids (also known as white-out) are paper-coloured liquids used to cover unwanted marks made by ink pensor typewriters. You apply the fluid using a small brush or felt tip contained in the lid, or it can be applied as a pen. When the fluid dries, it looks just like paper, and can be written over again. If you make a photocopy of the original sheet, the mistake is invisible. It's used as a convenient method of quickly and effectively hiding errors or making amendments to original documents.

Key features of correction fluids

Correction fluids dry in seconds, so you can make corrections to your text or plans quickly and simply. Using correction fluid means you don't have to throw away documents on the basis of a small mistake. It helps save paper and is easy to apply.

What are correction fluids used for?

Professionals and individuals use correction fluids to make minor changes to handwritten, drawn or typed documents, avoiding the need for redrafts. In technical drawing, planning or mapping, correction fluids can be employed to delete unwanted lines.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Size Type
New
RS Stock No. 205-2841
Mfr. Part No.2115309
BrandPaper Mate
HK$150.00
Each
units
5 x 6 (10 pieces) mm Tape
New
RS Stock No. 205-2840
Mfr. Part No.2115308
BrandPaper Mate
HK$15.00
Each
units
5 x 6 mm Tape
Related Products
The Brainboxes Ethernet to digital I/O relay converter ...
Description:
The Brainboxes Ethernet to digital I/O relay converter is a state-of-the-art device with 3 non-isolated inputs and 3 outputs. This device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. It can be configured and ...
Industrial Fast Ethernet Media Converter with redundant power ...
Description:
Industrial Fast Ethernet Media Converter with redundant power supply inputs. Fast Ethernet Media Converter1x RJ45 and 1 SC Multi-mode10/100BaseT(X) auto-negotiation and auto MDI/MDI-XLink Fault Pass-Through (LFP)Warning in event of power failure and port failureRedundant power supply inputsDesigned for ...
Modbus TCP / Modbus Seriell Gateway with redundant ...
Description:
Modbus TCP / Modbus Seriell Gateway with redundant power supply inputs. Modbus TCP / Modbus Seriell Gateway2x RJ45 Ethernet ports1x DB9 for RS2321x terminal block fro RS422/RS485Slave mode supports 16 TCP masters and up to 62 serial slaves simultaneouslyMaster mode ...
The ET91000LC2 1000 Mbps Gigabit Multimode Fibre Media ...
Description:
The ET91000LC2 1000 Mbps Gigabit Multimode Fibre Media Converter (LC, 550m) lets you extend a Gigabit Ethernet network over multimode fibre, at distances up to 550m (1804 ft).A cost-effective solution for connecting a Gigabit Ethernet (1000Base-T) network to remote network ...