Description | Price | Type | Directionality/Polar Pattern | Frequency Response | Maximum Sound Pressure Level | Impedance | Sensitivity | Length | Head Diameter | Weight | Maximum Frequency Response | Minimum Frequency Response | Connector | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
699-7304
BrandRS PRO
|
HK$314.21
Each
units
|
Dynamic | Unidirectional | 100 Hz → 16 kHz | - | 500Ω | -77dB | 464.5mm | 31.7mm | 215g | 16 kHz | 100 Hz | XLR | |
RS Stock No.
809-1199
Mfr. Part No.PR049QL
BrandAudio-Technica
|
HK$1,398.36
Each
units
|
Gooseneck | Unidirectional | 7 → 16 kHz | 134dB | 100Ω | -37dB | 418mm | 12mm | 84g | 16 kHz | 70 Hz | XLR | |
RS Stock No.
522-761
Mfr. Part No.PRO49Q
BrandAudio-Technica
|
HK$1,362.47
Each
units
|
Condenser | Unidirectional | 70 Hz → 16 kHz | 134dB | 100Ω | -37dB | 332mm | 12mm | 80g | 16 kHz | 70 Hz | XLR | |
RS Stock No.
809-1196
Mfr. Part No.AT8646QM
BrandAudio-Technica
|
HK$614.39
Each
units
|
Shock Mount Plate | - | - | - | - | - | 78mm | - | 64g | - | - | XLR |