Torch Bulbs

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price For Use With Lamp Type Wattage Lamp Base Voltage Rating Current Rating Hazardous Area Certification
RS Stock No. 174-151
Mfr. Part No.LM2A001U
BrandMag-Lite
HK$33.05
Each (In a Pack of 2)
units
Mini Maglite Incandescent - Solid Wires - - -
RS Stock No. 174-741
Mfr. Part No.LR00001U
BrandMag-Lite
HK$102.41
Each
units
Maglite Halogen 11 W Solid Wires 6 V - -
RS Stock No. 778-1579
Mfr. Part No.LMXA501
BrandMag-Lite
HK$59.95
Each
units
5C/5D Xenon - Retrofit - - -
RS Stock No. 778-1576
Mfr. Part No.LMXA401
BrandMag-Lite
HK$68.05
Each
units
4C/4D Xenon - Retrofit - - -
RS Stock No. 284-2531
Mfr. Part No.LWSA501U
BrandMag-Lite
HK$36.95
Each (In a Pack of 2)
units
5 Cell Maglite Krypton - Standard Bayonet - - -
RS Stock No. 242-8848
Mfr. Part No.1900-350-000E
BrandPeli
HK$86.97
Each
units
Mitylite 1900 Xenon 1.8 W - 3 V - -
RS Stock No. 778-1573
Mfr. Part No.LMXA601
BrandMag-Lite
HK$68.05
Each
units
6C/6D Xenon - Retrofit - - -
RS Stock No. 340-7230
Mfr. Part No.H-141
HK$139.68
Each
units
H-4DCA Halogen 2.4 W - 4.8 V 500 mA ATEX
RS Stock No. 446-0759
Mfr. Part No.TP-406P
HK$23.62
Each (In a Pack of 2)
units
T6 Vacuum - Standard Bayonet 2.4 V 500 mA ATEX
RS Stock No. 104-941
BrandRS PRO
HK$11.61
Each
units
General Purpose Krypton 2.92 W P13.5s 5.4 V 540 mA -
RS Stock No. 778-1567
Mfr. Part No.LMXA301
BrandMag-Lite
HK$68.05
Each
units
3C/3D Xenon - Retrofit - - -
RS Stock No. 778-1563
Mfr. Part No.LMXA201
BrandMag-Lite
HK$68.05
Each
units
2C/2D Xenon - Retrofit - - -
RS Stock No. 701-2845
Mfr. Part No.H-79P
HK$457.74
Each
units
H-251A High Power LED 1 W Retrofit 3.75 V - ATEX
RS Stock No. 174-173
Mfr. Part No.LK3A001U
BrandMag-Lite
HK$34.37
Each (In a Pack of 2)
units
Solitaire Incandescent - Solid Wires - - -
RS Stock No. 321-0783
Mfr. Part No.560-051
BrandMTI
HK$203.17
Each
units
Flexible Light - - - - - -
RS Stock No. 282-8715
Mfr. Part No.2400-350-000E
BrandPeli
HK$158.68
Each
units
- Xenon - - - - -
RS Stock No. 625-9501
Mfr. Part No.M-201
HK$84.66
Each
units
M-20 Xenon - - 2.3 V 300 mA ATEX
RS Stock No. 292-0681
Mfr. Part No.2300-350-000E
BrandPeli
HK$88.41
Each
units
MityLite Magnum Xenon 1.8 W - - - -
Related Products
Atmel offers a powerful ROMless 8051 microcontrollers that ...
Description:
Atmel offers a powerful ROMless 8051 microcontrollers that require a combination of performance, flexibility, and power efficiency. Single Cycle CoreFlash ISP (In-System Programmable)Flash (Reprogrammable)CAN Networking MCUsUSB MCUsROMless.
The PIC16F range of Microcontrollers from Microchip are ...
Description:
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture ...
The S08-core 8-bit microcontroller family features high-performance and ...
Description:
The S08-core 8-bit microcontroller family features high-performance and low power. A zero-component auto-wakeup from "stop" reduces current to 0.7μAUp to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8VProgrammable internal clock generator with temperature and voltage compensation (typical ...
High-performance, 8-bit microController: 16KB flash. It retains all ...
Description:
High-performance, 8-bit microController: 16KB flash. It retains all features of the 80C52 with 256 Bytes of internal RAM, a 9-source 4-level interrupt controller, and three timer/counters. It features a programmable counter array, an XRAM of 1024 bytes, hardware watchdog timer, ...