Lamp Holders

Lamp holders, also known as light sockets, are fixtures used in lighting installations. They hold a bulb whilst also providing an electrical connection to it. It is essentially a connection between the wire and the bulb. Some lamp holders also provide support for a pendant or lampshade.

Lampholder Applications

  • B15 / B22 (Bayonet) – Bayonet cap (BC) fittings use a two-prong holding mechanism and the code number determines the connection base diameter.
  • E14 / E27 / E40 (Edison Screw) – Edison screw fittings have a threaded connection, with the diameter determined by the base type code.
  • GU4 / GU5.3 / GU10 / GZ10 – Halogen and LED spotlight fittings are a low voltage type with a twist and lock connection.
  • G5 / G13 (Fluorescent tube) - Fluorescent and led strips feature a two-pin fitting at both ends.
  • R7s - Linear Halogen capsules for floodlights and up-lighters have a 7mm R7s cap at each end of a long quartz capsule.
  • G4 / GY6.35 / G9 - Miniature halogen capsule lamps commonly used in integrated fittings and appliances, such as cooker hoods and kitchen cabinet lights.

Lamp holders are also designed for specific light bulb types, for example, LED, GLS or CFL. It is essential that you choose a lamp holder that is compatible with your bulb, and vice versa.

What are Lamp holders made from?

Lamp holders are generally made from plastic, ceramic or metal. This includes; brass, porcelain, PC and PBT.

How are bulbs fitted to a lamp holder?

Depending on the bulb and holder type, there are various methods. Most lamp holders are screw-in, snap-fit or push-fit. Some lamp holders are also fitted with a switch to control the power to the bulb.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Supported Lamp Type Base Lamp Size Mount Type Material Fixing Method Number of Pins Wattage Wiring Points Length Width Wiring Type Current Rating Series
RS Stock No. 787-1244
Mfr. Part No.1174WHI
HK$68.53
Each
units
GLS B22, BC GLS Ceiling - Screw - 150 W - 86 mm 75 mm Ceiling Rose - -
RS Stock No. 473-8456
Mfr. Part No.1154WHI
HK$65.89
Each
units
- - - - Thermoplastic - - - - 84 mm 86 mm - - -
RS Stock No. 473-8440
Mfr. Part No.1150 WHI
HK$31.23
Each
units
- - T2 - Thermoplastic - - - - 82 mm 44 mm - - -