Emergency Lighting, LED & Maintained Emergency Lights | RS
Recently searched

    Emergency Lighting

    The topic of emergency lighting systems is of utmost importance if you have computers and other delicate products in your data center. If the power fails, all kinds of devices are likely to fail. One needs to have a proper emergency lighting system that suits the requirements and conditions to protect from equipment failure because of a sudden power outage. They are commonly found in public buildings such as schools and hospitals but can also be installed in private homes.

    LED Emergency Light

    LED emergency light is a very important part of the power system in an emergency. It provides the necessary illumination to ensure public security and order, protect people and property, and save lives. In recent years, LED emergency lights have been widely used in different fields, such as traffic control systems, airports, underground parking garages, subway stations, tunnels, etc.

    Types of Emergency Lighting

    The types of emergency lighting can be divided into three different types:

    Non-maintained emergency lights

    These are generally installed for a short period of time and then deactivated. This emergency light is often used as a secondary security measure to detect intruders or fire hazards. Most non-maintained emergency lights are designed to turn on automatically when the main power supply fails, although some require manual activation by an operator.

    Maintained emergency lights

    These systems can remain active for long periods without maintenance or monitoring. Maintained systems usually consist of a number of battery-powered lamps that are wired together so that they will all switch on at once if there is a power failure.

    Recessed emergency light

    Recessed emergency lights are designed to be installed in the ceiling and provide illumination in case of a power outage. Recessed emergency lights come in various forms and sizes, including LED, fluorescent and incandescent versions. Many recessed lights are also designed to double as smoke detectors, with or without an alarm system.

    Recessed emergency lights are ideal for hallways, stairwells, and other areas where you need an immediate light source when the power goes out. They can also be used in basements or other low- ceilings where standard pendant fixtures would not fit properly.

    Emergency Lighting Benefits

    Emergency lighting systems offer many benefits for both businesses and homeowners. Here are just a few:

    • Security - An emergency light system can help prevent break-ins by providing security against intruders at night or during power outages. The bright lights may also deter criminals from entering your property after dark.
    • Safety - Emergency lights ensure you can safely exit your home or business during a power outage or natural disaster. They also allow you to find your way around your property during such events without tripping objects in the dark or stumbling over debris caused by fires or floods.
    • Energy efficiency - Emergency lights are designed to use less energy than standard building lights because they're only used in emergencies and during power outages. This reduces your electricity bill and helps protect the environment by reducing greenhouse gas emissions from fossil fuels.

    Make sure you have an emergency light that is in good working condition. Having a backup lighting source for every room in your house is crucial. Having a backup can turn it on immediately after the power goes out and keep your family safe.

    40 Products showing for Emergency Lighting

    RS PRO
    Lamp Supplied
    -
    355mm
    119mm
    90mm
    LED
    3W
    -
    IP65
    -
    120lm
    -
    -
    -
    -
    110 V
    RS PRO
    Lamp Supplied
    Maintained, Non Maintained
    240 mm
    115 mm
    240 mm
    LED
    2 x 0.5 W
    Bulkhead
    IP65
    -
    110 lm
    PrimEVo
    3h
    -
    -
    240 V
    RS PRO
    Lamp Supplied
    Maintained, Non Maintained
    -
    -
    -
    LED
    6.5W
    Bulkhead
    IP65
    Bulkhead
    300lm
    -
    3h
    -
    -
    110 → 270 V
    RS PRO
    Lamp Supplied
    Maintained
    1500mm
    96mm
    83mm
    LED
    40W
    Batten
    IP65
    Linear Fixed
    4800lm
    -
    3h
    Yes
    Energy Efficiency Rating D
    240 V
    RS PRO
    Lamp Supplied
    Maintained, Non Maintained
    265 mm
    210 mm
    45 mm
    LED
    14 x 0.125 W
    Bulkhead
    IP20
    -
    -
    PrimEVo
    3h
    -
    -
    220 → 240 V ac
    RS PRO
    Lamp Supplied
    Non Maintained
    -
    42mm
    -
    LED
    3W
    Recessed
    IP20
    -
    103lm
    -
    3h
    -
    -
    230 V
    RS PRO
    -
    Maintained, Non Maintained
    186 mm
    108 mm
    53 mm
    LED
    6.5 W
    Twin Spot
    IP20
    -
    220 lm
    -
    3h
    -
    -
    240 V
    RS PRO
    Lamp Supplied
    Non Maintained
    273mm
    55mm
    260mm
    LED
    2 x 3.5W
    Twin Spot
    IP20
    -
    390lm
    -
    3h
    -
    -
    220 → 240 V ac
    RS PRO
    Lamp Supplied
    Maintained
    600mm
    96mm
    83mm
    LED
    27W
    Batten
    IP65
    Linear Fixed
    3240lm
    -
    3h
    Yes
    Energy Efficiency Rating D
    240 V
    RS PRO
    Lamp Supplied
    Maintained, Non Maintained
    125 (Dia.) mm
    130 mm
    125 (Dia.) mm
    LED
    2 x 1.5 W
    Recessed
    IP20
    Downlight
    -
    PrimEvo
    3h
    -
    -
    220 → 240 V ac
    RS PRO
    Lamp Supplied
    Maintained
    300mm
    50mm
    230mm
    LED
    3W
    Bulkhead
    IP20
    -
    90lm
    -
    3h
    -
    -
    230 V ac
    RS PRO
    Lamp Supplied
    Maintained
    1200mm
    96mm
    83mm
    LED
    55W
    Batten
    IP65
    Linear Fixed
    6600lm
    -
    3h
    Yes
    Energy Efficiency Rating D
    240 V
    Schneider Electric
    Lamp Supplied
    Maintained, Non Maintained
    112 mm
    229 mm
    32 mm
    LED
    700 mW
    Wall
    IP42
    Emergency Light Fitting
    15 lm
    Exiway Light
    5h
    -
    -
    230 V ac
    Ansell Lighting
    -
    -
    1.5 m
    180 mm
    55 mm
    Emergency
    40 W
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Non Maintained
    246.5 mm
    434.5 mm
    168 mm
    LED
    3 W
    Wall
    IP65
    -
    2400 lm
    Exiway Smart Duo
    1h
    -
    -
    230 V ac
    Schneider Electric
    Lamp Supplied
    Maintained, Non Maintained
    112 mm
    229 mm
    32 mm
    LED
    700 mW
    Wall
    IP42
    Emergency Light Fitting
    45 lm
    Exiway Light
    1h
    -
    -
    230 V
    Legrand
    Lamp Supplied
    Maintained
    -
    187 (Dia.) mm
    74.5 mm
    LED
    0.6 W
    Recessed
    IP40
    -
    45 lm
    SATI
    1h
    -
    -
    -
    Ansell Lighting
    -
    Non Maintained
    290 mm
    300 mm
    70 mm
    LED
    3 W
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Lamp Supplied
    Maintained, Non Maintained
    -
    140 (Dia.) mm
    55 mm
    LED
    2 x 1.5 W
    Bulkhead
    IP20
    Downlight
    -
    -
    3h
    -
    -
    220 → 240 V ac
    Schneider Electric
    Lamp Supplied
    Maintained, Non Maintained
    112 mm
    229 mm
    32 mm
    LED
    700 mW
    Wall
    IP65
    Emergency Light Fitting
    45 lm
    Exiway Light
    1h
    -
    -
    230 V ac
    Results per page