SON Lamps

SON Lamps are available in both elliptical and tubular shaped versions. They boast long lifespans, usually around 15000 to 30000 hours, but upwards of 50000 hours in long life models. They also have high luminous output while being cheap to run. The finish of the lamps is clear and are available in a broad range of wattages.Types of SONsSON-EThese lamps are often used for areas that need bright consistent lights such as car parks, residential areas, and road lights. They generally omit a pleasing golden white light but are poor for rendering colour accurately. These lamps will generally take a few minutes to reach full output from start-up and are not designed to be restarted once hot.SON-TSON-T is high pressure sodium lamps that have the same characteristics as SON-E lamps, but are tubular in shape. These lamps usually have a clear finish, and just like SON-E lamps they are available in a broad range of wattages.BenefitsThese SON lamps boast long lifespans of usually around 15000 to 30000 hours, but have been known to upwards of 50000 hours. They are cheap to run and with such a long time they do not require maintenance frequently, with these lamps being in hard to reach areas.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Wattage Lamp Base Lamp Shape SON Type Internal Ignitor Lamp Finish Length Diameter Luminosity Luminous Efficacy Colour Rendering EU Energy Efficiency Rating Series Colour Temperature
RS Stock No. 719-3714
Mfr. Part No.NAVT250S4Y
BrandOsram
HK$272.55
Each
units
250 W GES/E40 Tubular SON-T - Clear 257 mm 46mm 33200 lm 133lm/W 25 A+ VIALOX 2000K
RS Stock No. 381-8472
Mfr. Part No.70SONI
HK$115.69
Each
units
70 W ES/E27 Elliptical SON Yes Diffused 156 mm 71mm 5600 lm - 25 - - 2000K
RS Stock No. 381-8517
Mfr. Part No.250SONTPLUS
HK$164.31
Each
units
250 W GES/E40 Tubular SON-T - Clear 257 mm 48mm 33200 lm 132lm/W 23 - - 2000K
RS Stock No. 719-3695
Mfr. Part No.NAVE400S4Y
BrandOsram
HK$290.62
Each
units
400 W GES/E40 Elliptical SON-E - Diffused 290 mm 120mm 55500 lm 139lm/W 25 A++ VIALOX 2000K
RS Stock No. 719-3718
Mfr. Part No.NAVT400S4Y
BrandOsram
HK$211.71
Each
units
400 W GES/E40 Tubular SON-T - Clear 285 mm 46mm 56500 lm 141lm/W 25 A++ VIALOX 2000K
RS Stock No. 381-8523
Mfr. Part No.400SONTPLUS
HK$163.08
Each
units
400 W GES/E40 Tubular SON-T - Clear 283 mm 48mm 56500 lm 139lm/W 23 - - 2000K
RS Stock No. 234-143
Mfr. Part No.S70
BrandOsram
HK$94.59
Each
units
70 W ES/E27 Elliptical SON-E - Diffused 156 mm 70mm 5600 lm 80lm/W 25 A VIALOX 2000K
RS Stock No. 381-8501
Mfr. Part No.150SONTPLUS
HK$132.30
Each
units
150 W GES/E40 Tubular SON-T - Clear 210 mm 48mm 17500 lm 113lm/W 23 - - 2000K
RS Stock No. 719-3711
Mfr. Part No.NAVT150S4Y
BrandOsram
HK$199.84
Each
units
150 W GES/E40 Tubular SON-T - Clear 211 mm 46mm 17500 lm 116lm/W 25 A+ VIALOX 2000K
RS Stock No. 739-3315
Mfr. Part No.HPST250W/E40/HO
HK$107.88
Each
units
250 W E40 Elliptical SON-T - - 260 mm 46mm 33000 lm - 25 - - 2000K
RS Stock No. 739-3318
Mfr. Part No.HPST400W/E40/HO
HK$126.30
Each
units
400 W E40 Elliptical SON-T - - 278 mm 46mm 56700 lm - 25 - - 2000K
RS Stock No. 739-3302
Mfr. Part No.HPST100W/E40/HO
HK$85.98
Each
units
100 W E40 Elliptical SON-T - - 211 mm 46mm 10000 lm - 25 - - 2000K
RS Stock No. 739-3306
Mfr. Part No.HPST150W/E40/HO
HK$97.28
Each
units
150 W E40 Elliptical SON-T - - 211 mm 46mm 17200 lm - 25 - - 2000K
RS Stock No. 719-3500
Mfr. Part No.00041
HK$508.44
Each
units
1 kW GES/E40 Tubular SON-T - Clear 372 mm 67mm 130000 lm 130lm/W 25 - - 2000K
RS Stock No. 719-3702
Mfr. Part No.NAVT100S4Y
BrandOsram
HK$168.71
Each
units
100 W GES/E40 Tubular SON-T - Clear 211 mm 46mm 10700 lm 107lm/W 25 A+ VIALOX 2000K
RS Stock No. 719-3689
Mfr. Part No.NAVE100S4Y
BrandOsram
HK$168.40
Each
units
100 W GES/E40 Elliptical SON-E - Diffused 186 mm 75mm 10200 lm 102lm/W 25 A+ VIALOX 2000K
RS Stock No. 739-3309
Mfr. Part No.HPST70W/E27/HO
HK$84.49
Each
units
70 W E27 Tubular SON-T - - 156 mm 38mm 6500 lm - 25 - - 2000K
RS Stock No. 775-7273
Mfr. Part No.00405RS
HK$78.94
Each
units
70 W E27 Elliptical SON-E - Diffused 156 mm 27mm 6000 lm 86lm/W 25 - - 2000K
Related Products
Crydom EZ series panel mount AC output solid ...
Description:
Crydom EZ series panel mount AC output solid state relays are a compact design for low-profile applications. Ratings from 5 A to 18 A @ 600 VAC SCR output for heavy industrial loads AC or DC control 1/4" fast-on terminals ...
Dual AC output relaysDual input channels for independent ...
Description:
Dual AC output relaysDual input channels for independent output operationDirect bond copper substrateBack-to-back SCR output for heavy industrial loadsLocking connector4000 Vac optical isolationNo external transient protection required (internal TVS)CE Compliant.
Crydom HA/HD series robust and versatile panel mount ...
Description:
Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a ...
High current SIL PCB mount SSR packages for ...
Description:
High current SIL PCB mount SSR packages for switching AC load currents up to 25 amp per channel, at up to 280Vrms. Applications include OEM equipment, heating control in ovens, lighting controllers and AC motor drives. Ideal solution for high-power ...