Metal Halide Lamps

Metal halide lamps are also known as an MH lamp. It is a HID (High Intensity Discharge), which means it provides most of its light from the electric arc within a small glass tube. These lamps are popular because of its excellent quality white light and good efficiency. The lamps also offer a long lamp life with up to 32000 hours for some MH lamps.

Why choose Metal Halide Lamps

Metal halide lamps are small compared to incandescent and fluorescent alternatives, while producing the same light output. This highly versatile lamp is available in various wattages for several applications from lighting up a back garden to an entire football pitch. If you’re looking for an efficient lamp with excellent colour rendering and a long life then RS Components range of metal halide lamps need to be considered.

Typical Applications for Metal Halide Lamps

MH lamps are typically found in: Stadiums and Arenas Sports Fields Car Parks, Street Lighting due to their high performance and longevity.

Types of Metal Halide Lamp Caps

There are several different cap types for Metal Halide lamps, these include:G12G8.5GX10RX7sRX7s-24

Can Metal Halide lamps be used outdoors?

Yes, the surrounding temperatures don’t really impact how the lamp performs, making it very versatile.

Are Metal Halide lamps more economical than incandescent lamps?

Yes, compared to incandescent bulbs and other older technologies, metal halide bulbs use less energy, whilst offering a luminous efficiency. Metal Halide lamps can last up to 10 times longer than traditional incandescent lamps.


...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Wattage Lamp Base Lamp Shape Fitting Type Lamp Type Mounting Orientation Internal Ignitor Length Luminosity Colour Temperature Lamp Finish Colour Rendering Diameter Life Hours
RS Stock No. 729-9257
Mfr. Part No.HIE175W/U/E54/EURO/4K (HK)
BrandConvac
HK$2,199.72
Each
units
175 W ES/E27 Elliptical Enclosed - Universal - 141 mm 14000 lm 4000K Clear 68 54mm 10000h
RS Stock No. 699-7200
Mfr. Part No.HIT400W/U/LU/740
HK$228.91
Each
units
400 W GES/E40 Tubular Enclosed T46 Universal - 285 mm 36000 lm 4000K Clear 68 46mm 20000h
RS Stock No. 305-6882
Mfr. Part No.H400D
BrandOsram
HK$460.23
Each
units
400 W GES/E40 Tubular - HQI-T - - 275 mm 32000 lm 5200K Clear - 46mm -
RS Stock No. 729-9159
Mfr. Part No.HPI-T 1000W E40 (HK)
HK$9,583.88
Each
units
1 kW GES/E40 Tubular Enclosed - Horizontal - 382 mm 85000 lm 4300K Clear 57 66mm 10000h
RS Stock No. 743-460
Mfr. Part No.H250D
BrandOsram
HK$386.10
Each
units
250 W GES/E40 Tubular Enclosed HQI-T Universal No 225 mm 20000 lm 5200K Clear 90 46mm 12000h
RS Stock No. 792-3543
Mfr. Part No.70CDMT942
HK$169.89
Each
units
70 W G12 Candle Open CDM-T Vertical - - 6600 lm 4200K - - - 12000h
RS Stock No. 285-2544
Mfr. Part No.150CDMTD830
HK$211.73
Each
units
150 W RX7s Tubular Enclosed CDM-TD Horizontal No 137.43 mm 13250 lm 3000K Clear 88 25mm 16000h
RS Stock No. 743-454
Mfr. Part No.H400ED
BrandOsram
HK$537.24
Each
units
400 W GES/E40 Elliptical Enclosed HQI-E Universal - 290 mm 34000 lm 5200K Diffused - 120mm 12000h
RS Stock No. 699-7238
Mfr. Part No.00326
HK$270.58
Each
units
250 W GES/E40 Elliptical Enclosed SON-E Vertical - 215 mm 21000 lm 3700K Diffused 70 90mm 20000h
RS Stock No. 792-3553
Mfr. Part No.20CDMTM830
HK$267.91
Each
units
20 W PGJ5 Candle Open CDM-TM Vertical - - 1650 lm 3000K - - - 12000h
RS Stock No. 792-3571
Mfr. Part No.35CDMT942
HK$169.89
Each
units
35 W G12 Candle Open CDM-T Vertical - - 3300 lm 4200K - - - 12000h
RS Stock No. 125-0639
Mfr. Part No.20242
BrandSylvania
HK$606.69
Each
units
150 W E40 - - - - - 238 mm 14000 lm 3000K - - 87mm 22000h
RS Stock No. 138-5624
Mfr. Part No.928183505130
HK$191.86
1 Box of 1
Box(es)
20 W GU6.5 Candle Enclosed CDM-Tm Universal - 56.7 mm 1800 lm 3000K Clear 90 13.3mm 20000h
RS Stock No. 792-3654
Mfr. Part No.20CDMRM83010
HK$249.39
Each
units
20 W GX10 MR16 - CDM-R Vertical - 62.75 mm 1050 lm 3000K - 84 50mm 15000h
RS Stock No. 566-819
Mfr. Part No.H70SW
BrandOsram
HK$163.52
Each
units
70 W RX7s Linear Enclosed HQI-TS/WD Horizontal - 117 mm 6200 lm 3000K Clear 75 19mm 12000h
RS Stock No. 729-9250
Mfr. Part No.MS 400W/HOR (HK)
BrandConvac
HK$4,547.47
Each
units
400 W EP39 Tubular Enclosed - Horizontal - 247 mm 40000 lm 4000K Clear 65 52mm 15000h
RS Stock No. 786-3252
Mfr. Part No.36910
BrandGE
HK$214.32
Each
units
70 W RX7s Double Ended Open CMH Horizontal - 118 mm 7000 lm 3000K Clear 80 21mm 15000h
RS Stock No. 699-7180
Mfr. Part No.HIPE400W/V/LU/UVS/740
HK$375.58
Each
units
400 W GES/E40 Elliptical Open E120 Vertical - 296 mm 42000 lm 4000K Clear 68 120mm 20000h
RS Stock No. 138-5625
Mfr. Part No.928070119230
HK$323.22
1 Box of 1
Box(es)
230 W E40 Tubular Enclosed CDM-T Universal - 257 mm 21900 lm 4200K Clear 88 47mm 30000h
RS Stock No. 716-6539
Mfr. Part No.CM-PLUS T 150W/U/UVS/830
HK$168.397
Each (In a Pack of 12)
units
150 W G12 Tubular Enclosed CM-PLUS T Universal - 100 mm 15000 lm 3000K Clear 80 19mm 12000h
Related Products
Crydom EZ series panel mount AC output solid ...
Description:
Crydom EZ series panel mount AC output solid state relays are a compact design for low-profile applications. Ratings from 5 A to 18 A @ 600 VAC SCR output for heavy industrial loads AC or DC control 1/4" fast-on terminals ...
Dual AC output relaysDual input channels for independent ...
Description:
Dual AC output relaysDual input channels for independent output operationDirect bond copper substrateBack-to-back SCR output for heavy industrial loadsLocking connector4000 Vac optical isolationNo external transient protection required (internal TVS)CE Compliant.
Crydom HA/HD series robust and versatile panel mount ...
Description:
Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a ...
High current SIL PCB mount SSR packages for ...
Description:
High current SIL PCB mount SSR packages for switching AC load currents up to 25 amp per channel, at up to 280Vrms. Applications include OEM equipment, heating control in ovens, lighting controllers and AC motor drives. Ideal solution for high-power ...