Candle Bulbs

Candle bulbs are exactly the same as traditional GLS filament lamps, the only major difference is the physical shape. A candle bulb is purely decorative, designed to mimic the flame effect of a wax candle.

Ornamental candle bulbs have the ability to create the perfect atmosphere. From opulent chandeliers in hotel lobbies to rustic wall lights in pubs and restaurants or traditional desktop lamps, candle bulbs are the perfect solution.

Halogen candle bulbs are an ideal replacement for the more traditional GLS light bulbs. Halogens use 20-30% less energy than older incandescent lamps making them more energy efficient. With the added benefit of being dimmable, this also supports eco-friendliness.

What different types of candle bulbs are there?

Choosing the right filament candle bulb is dependent on the type of lamp needed, the amount of light output required, the fitting the bulb will be used with. A few key points to consider are;

Base size

Candle light bulbs are available in a range of different cap or base sizes. There are two main categories Bayonet cap (twist and lock) and Edison screw cap. Within these two types of cap, there are several different sizes. Care must be taken to ensure the correct bulb is chosen.

  • BC = Bayonet Cap – B22 or B22d
  • SBC = Small Bayonet Cap – B15d / Ba15s
  • ES = Edison Screw – E27
  • SES = Small Edison Screw – E14
  • MES = Miniature Edison Screw – E10

Wattage

The wattage on a bulb refers to the amount of energy it will use. Selecting the correct wattage is essential. Care must be taken to ensure the bulb does not exceed the maximum wattage permissible for your fixture. You often see reference to equivalent wattages. Below are some figures to help with choosing the best energy-saving alternative.

  • 100 W Incandescent = 72 W Halogen
  • 75 W Incandescent = 53 W Halogen
  • 60 W Incandescent = 43 W Halogen
  • 40 W Incandescent = 28 W Halogen

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Wattage Lamp Finish Incandescent Equivalent Wattage Life Hours Length Diameter EU Energy Efficiency Rating Lamp Base Lamp Shape Voltage Rating
RS Stock No. 820-8811
Mfr. Part No.143104
BrandOrbitec
HK$39.66
Each
units
40 W - - - 104 mm 35mm - SES / E14 Candle 230 V
Related Products
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
A range of NXP standard Logic Gates from ...
Description:
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...