Axial Fans

Axial fans are an essential part of a cooling or ventilation process, as each of these processes requires a consistent and reliable airflow. Various applications require axial fans and are key ingredients in everyday items, such as computers and air conditioners. There are fans available in both a round or square housing shape to suit any application.

Features and Benefits
• Various decibel levels are available if noise is an issue
• Protection levels range from IP20 to IP68 for outdoor or harsh environments

...
Read more Read less

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Static Pressure Bearing Type
RS Stock No. 760-4763
Mfr. Part No.4418ML
Brandebm-papst
HK$348.11
Each
units
48 V dc 119 x 119 x 38mm DC 119mm 3.2W 119mm 38mm - 168m³/h - 40dB 3000rpm - Ball
RS Stock No. 760-4769
Mfr. Part No.4414M
Brandebm-papst
HK$332.82
Each
units
24 V dc 119 x 119 x 38mm DC 119mm 4W 119mm 38mm - 184m³/h - 42dB 3300rpm - Ball
RS Stock No. 825-6576
Mfr. Part No.4418L
Brandebm-papst
HK$353.44
Each
units
48 V dc 119 x 119 x 38mm DC 119mm 2.5W 119mm 38mm - 150m³/h - 37dB 2700rpm - Ball
RS Stock No. 760-4750
Mfr. Part No.4412M
Brandebm-papst
HK$284.88
Each
units
12 V dc 119 x 119 x 38mm DC 119mm 3.8W 119mm 38mm - 184m³/h - 42dB 3300rpm - Ball
RS Stock No. 760-4753
Mfr. Part No.4414L3
Brandebm-papst
HK$252.45
Each
units
24 V dc 119 x 119 x 38mm DC 119mm 1W 119mm 38mm - 100m³/h - 23dB 2700rpm - Ball
RS Stock No. 825-6579
Mfr. Part No.4418M
Brandebm-papst
HK$339.01
Each
units
48 V dc 119 x 119 x 38mm DC 119mm 4.2W 119mm 38mm - 184m³/h - 42dB 3300rpm - Ball
RS Stock No. 825-6535
Mfr. Part No.4412N
Brandebm-papst
HK$338.17
Each
units
12 V dc 119 x 119 x 38mm DC 119mm 5.5W 119mm 38mm - 205m³/h - 46dB 3650rpm - Ball
RS Stock No. 263-7878
Mfr. Part No.4414F
Brandebm-papst
HK$340.32
Each
units
24 V dc 119 x 119 x 25mm DC 119mm 5W 119mm 25mm 210mA 170m³/h - 43dB 2900rpm - Ball
RS Stock No. 263-7856
Mfr. Part No.4412FM
Brandebm-papst
HK$311.85
Each
units
12 V dc 119 x 119 x 25mm DC 119mm 3.2W 119mm 25mm 267mA 140m³/h - 38dB 2400rpm - Ball
RS Stock No. 825-6557
Mfr. Part No.4414H
Brandebm-papst
HK$354.10
Each
units
24 V dc 119 x 119 x 38mm DC 119mm 8.6W 119mm 38mm - 240m³/h - 50dB 4300rpm - Ball
RS Stock No. 760-4757
Mfr. Part No.4414L
Brandebm-papst
HK$291.50
Each
units
24 V dc 119 x 119 x 38mm DC 119mm 2.5W 119mm 38mm - 150m³/h - 37dB 2700rpm - Ball
RS Stock No. 482-023
Mfr. Part No.4414F/2
Brandebm-papst
HK$274.43
Each
units
24 V dc 119 x 119 x 25mm DC 119mm 5W 119mm 25mm - 170m³/h - 43dB 2900rpm - Ball
RS Stock No. 760-4766
Mfr. Part No.4414ML
Brandebm-papst
HK$279.50
Each
units
24 V dc 119 x 119 x 38mm DC 119mm 3.2W 119mm 38mm - 168m³/h - 40dB 3000rpm - Ball
RS Stock No. 263-7862
Mfr. Part No.4414FM
Brandebm-papst
HK$264.99
Each
units
24 V dc 119 x 119 x 25mm DC 119mm 3.2W 119mm 25mm 130mA 140m³/h - 38dB 2400rpm - Ball
RS Stock No. 757-8614
Mfr. Part No.4412FN/2H-RS0
Brandebm-papst
HK$420.75
Each
units
12 V dc 119 x 119 x 25mm DC 119mm 12W 119mm 25mm - 225m³/h - 55dB 5400rpm - Ball
RS Stock No. 825-6567
Mfr. Part No.4418H
Brandebm-papst
HK$372.91
Each
units
48 V dc 119 x 119 x 38mm DC 119mm 8.6W 119mm 38mm - 240m³/h - 50dB 4300rpm - Ball
RS Stock No. 783-2731
Mfr. Part No.4414F-RS0
Brandebm-papst
HK$364.65
Each
units
24 V dc 119 x 119 x 25mm DC 119mm 5W 119mm 25mm - 170m³/h - 43dB 2900rpm - Ball
RS Stock No. 783-2728
Mfr. Part No.4412FM-RS0
Brandebm-papst
HK$364.65
Each
units
12 V dc 119 x 119 x 25mm DC 119mm 3.2W 119mm 25mm - 140m³/h - 38dB 2400rpm - Ball
RS Stock No. 760-4747
Mfr. Part No.4412L
Brandebm-papst
HK$284.88
Each
units
12 V dc 119 x 119 x 38mm DC 119mm 2.5W 119mm 38mm - 150m³/h - 37dB 2700rpm - Ball
RS Stock No. 760-4741
Mfr. Part No.4412ML
Brandebm-papst
HK$251.55
Each
units
12 V dc 119 x 119 x 38mm DC 119mm 4.2W 119mm 38mm - 184m³/h - 42dB - - Ball