Enclosure Cooling Units

Enclosure cooling units are lightweight air conditioning units designed for IT and electrical cabinets. They're ideal for demand-orientated climate control in small spaces and operate with high energy efficiency.

How do enclosure cooling units work?

Enclosure cooling units are used for cooling down small enclosures and panels where heat generated by electrical devices would otherwise build up. They allow heat to be evacuated from electrical equipment cabinets and are nanoceramic coated for use without a filter in dry, dusty environments. This allows lengthy intervals to be left between cleans. Enclosure cooling units have very few moving parts, helping to reduce vibration, and are fitted with separate internal and external circuit protection.

Types of enclosure cooling units

Enclosure cooling units are available in roof or side-mount designs. Eco-mode units use intelligent operating systems, stopping and starting fans as required to maintain accurate temperatures while reducing energy use. They can achieve high accuracy and low power consumption with minimum moving parts, increasing the lifespan of the unit and reducing maintenance needs.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Maximum Cooling Power Air Flow Noise Level Input Power Rating Supply Voltage Dimensions Depth Height Width Cooler Type Frequency Input Type Nominal Current Series
RS Stock No. 177-9008
Mfr. Part No.NSYCU1K
HK$19,892.81
Each
units
790 (L35-L50) W, 1000 (L35-L35) W 330 (Internel) m³/h, 570 (Externel) m³/h 65dB 570 (L35-L35) W, 650 (L35-L50) W 230 V 348 x 215 x 783mm 215mm 783mm 348 - 50/60Hz - 3A ClimaSys CU
RS Stock No. 177-9009
Mfr. Part No.NSYCU400
HK$15,890.64
Each
units
240 (L35-L50) W, 380 (L35-L35) W 280 (Externel) m³/h, 280 (Internel) m³/h 60dB 280 (L35-L35) W, 330 (L35-L50) W 230 V 285 x 180 x 460mm 180mm 460mm 285mm - 50/60Hz - 1.6A ClimaSys CU
RS Stock No. 177-9010
Mfr. Part No.NSYCU600
HK$17,656.36
Each
units
470 (L35-L50) W, 640 (L35-L35) W 330 (Internel) m³/h, 570 (Externel) m³/h 65dB 400 (L35-L35) W, 470 (L35-L50) W 230 V 316 x 212 x 606mm 212mm 606mm 316mm - 50/60Hz - 2.1A ClimaSys CU