Tap & Die Sets | Threading Tap & Die Kits | RS
Recently searched

    Threading Tap & Die Sets

    Taps and dies are used to create screw threads, both internal and external. Most are cutting tools, but some are forming tools. Taps are used to cut the threads of the female portion, such as a nut, for example, and this process is called tapping. On the other hand, a die is used to cut or form the male portion, such as the corresponding bolt, and this is called threading.

    Both tools can also be used to clean dirt and debris from their respective products, which is called chasing. However, taps and dies will generally remove some material during use, and so specific tools have been created for the specific purpose of cleaning – these are called chasers. These are made of softer materials so that they do not remove more material from the threads.

    How do they work?

    Using a simple method of securing the rod of the chosen screw, bolt, or pipe in a vice, apply a little cutting paste before placing the die onto the rod and rotating clockwise with a die handle. Each full turn cuts a new thread onto the rod.

    When would I use it?

    Tap and die sets are typically used in the electrical & industrial sectors, as well as servicing and automotive workshops.

    47 Products showing for Threading Tap & Die Sets

    RS PRO
    M20
    M3
    M20
    M3
    54
    Hand Taps: M3 to M20 (x33); Round Dies: M3 to M20 (x11); Die Holder: #1; #2; #3; #4; #5; #6 (x6); Tap Wrench: #1; #3 (x2); Pitch Gauge; Screwdriver
    -
    HSS
    -
    RS PRO
    M12
    M3
    M12
    M3
    32
    Taps & Dies
    -
    HSS
    -
    RS PRO
    M12
    -
    -
    M3
    8
    Dies
    -
    -
    -
    RS PRO
    M6
    M2
    M6
    M2
    25
    M2; M2.5; M3; M3.5; M4; M5; M6 Taper Taps; M2; M2.5; M3; M3.5; M4; M5; M6 Bottom Taps; M2(O/D 5/8 inx3/16); M2.5(O/D 5/8 inx3/16); M3(O/D 13/16 inx1/4); M3.5(O/D 13/16 inx1/4); M4(O/D 13/16 inx1/4); M5(O/D 13/16 inx1/4)
    -
    HSS
    -
    RS PRO
    M12
    -
    -
    M3
    12
    Dies, Guide-Bushing
    -
    -
    -
    RS PRO
    M20
    M25
    M20
    M25
    5
    Taps & Dies
    -
    HSS
    -
    RS PRO
    M10
    M3
    M10
    M3
    20
    Taps: M3; M4; M5; M6; M7; M8; M9; M10; Dies: M3; M4; M5; M6; M7; M8; M9; M10; Tap Wrench: #1 (x2); Diestock: 13/16 to 1; T Tap Wrench: #1
    -
    HSS
    -
    RS PRO
    M6
    M2
    M6
    M2
    12
    Taps: M2; M3; M4; M5; M6; Dies: M2; M3; M4; M5; M6; Tap Wrench: #0; Diestock: 13/16 in
    -
    HSS
    -
    RS PRO
    3/4 in UNC
    1/4 in UNC
    3/4 in UNC
    1/4 in UNC
    21
    Taps: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; Tap Wrench: #1; #2 (x3); Diestock: 1 to 1 1/2 in UNC
    -
    HSS
    -
    RS PRO
    M12
    M3
    M12
    M3
    32
    Taps: M3; M4; M5; M6; M8; M10; M12 (x3); Round Dies (x7): M3; M4; M5; M6; M8; M10; M12(25 x 9 mm); Tap Wrench: #1 1/2; Die Holder: 25 x 9 mm; Screwdriver
    -
    HSS
    -
    RS PRO
    1/2 in UNF
    1/4 in UNF
    1/2 in UNF
    1/4 in UNF
    14
    Taps: 1/4; 5/16; 3/8; 7/16; 1/2 in UNF; Dies: 1/4; 5/16; 3/8; 7/16; 1/2 in UNF; Tap Wrench: #1 (x2); Diestock: 1 to 1 5/16 in UNF; T Tap Wrench: #1
    -
    HSS
    -
    RS PRO
    M20
    M6
    M20
    M6
    29
    Taps: M6; M7; M8; M9; M10; M11; M12; M14; M16; M18; M20; Dies: M6; M7; M8; M9; M10; M11; M12; M14; M16; M18; M20; Tap Wrench: #1; #2 (x3); Diestock
    -
    HSS
    -
    RS PRO
    3/16 in BSW
    1/2 in BSW
    3/16 in BSW
    1/2 in BSW
    24
    3/16; 1/4; 5/16; 3/8; 7/16; 1/2 in BSW Taper Taps; 3/16; 1/4; 5/16; 3/8; 7/16; 1/2 in BSW Bottom Taps; 3/16(O/D 13/16 in x 1/4); 1/4(O/D 1 in x 3/8); 5/16(O/D 1 in x 3/8); 3/8(O/D 15/16 in x 7/16); 7/16(O/D 15/16 in x 7
    -
    HSS
    -
    RS PRO
    M12
    M3
    M12
    M3
    18
    Taps: M3; M4; M5; M6; M8; M10; M12; Dies: M3; M4; M5; M6; M8; M10; M12; Tap Wrench: #1 (x2); Diestock; T Tap Wrench: #1
    -
    HSS
    -
    RS PRO
    1/2 in UNC
    1/4 in UNC
    1/2 in UNC
    1/4 in UNC
    14
    Taps: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Tap Wrench: #1 (x2); Diestock: 1 to 1 5/16 in UNC; T Tap Wrench: #1
    -
    HSS
    -
    RS PRO
    3/4 in UNF
    1/4 in UNF
    3/4 in UNF
    1/4 in UNF
    25
    Taps: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNF; Dies: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNF; Tap Wrench: #1; #2; #3; Diestock: 1 x 1 1/2 in UNF
    -
    HSS
    -
    EVENTUS
    M20
    M3
    M20
    M3
    52
    Handheld Taps: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20; Cutting Die For Taps: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20; Adjustable Tap Wrench: Sizes 1 and 3; Cutting Die Holder 20 x 5; 20 x 7; 25 x 9; 3
    -
    HSS
    -
    Dormer
    1/2 in UNC
    1/4 in UNC
    1/2 in UNC
    1/4 in UNC
    13
    Taps: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; BT2 Tap Wrench; 1 x 3/8; 1 5/16 x 7/16 in Die Stocks
    UNC
    HSS
    Hand Tap
    SAM
    -
    M3
    M13
    -
    21
    Taps
    -
    -
    -
    Dormer
    M12
    M5
    M12
    M5
    19
    Taps: M5; M6; M7; M8; M9; M10; M11; M12; Dies: M5; M6; M7; M8; M9; M10; M11; M12; BT2 Tap Wrench; 13/16 x 1/4; 1 5/16 x 7/16 in Die Stocks
    -
    HSS
    Machine Tap
    Results per page