Spanners

Spanners are one of the most common hand tools found in any tool bag, box or kit and are used for fastening and loosening nuts or bolt heads with a hexagonal shape. They are typically made from hardened chrome vanadium steel or beryllium copper, and the most common types can comprise of a ring-style spanner on one end and an open jaw spanner on the other (a combination spanner), or two open jaw ends (an open-ended spanner).

The ring end recess, if present, is generally a six-point or twelve-point opening and sometimes offers a ratchet mechanism that helps apply maximum force with minimal user effort. This will most likely match the size of the open jaw end, but always check each tool. The open jaw is typically offset by 15 degrees to allow for a greater freedom of movement during operation, which also allows a higher torque force to be applied to help turn the chosen fastening.

Spanners are available in a variety of metric (mm) and imperial (in) sizes to allow for greater functionality across a wider range of applications. Our range includes products from leading brands such as Bahco, Facom, Ega-Master, Stanley, Wera & RS PRO.

How do spanners work?

In the case of open jaw spanners, these tools work by holding the opposite sides of a nut or bolt to channel the physical movement of the user, applying torque force to the fastening so that it can be turned. The same rules apply to ring-style spanners, the only difference being that the ring fully encases the fastening rather than applying force to opposite sides. Depending on the material they are made from, spanners can often withstand large amounts of torque being applied to stubborn fasteners.

Type of spanners

  • C Spanners - Also known as hook spanners, these are high-quality tools designed to loosen retaining rings and adjusting chains. View our range of C Spanners here.
  • Combination Spanners - A combination spanner will have the open jaw spanner on one end and the ring-style spanner on the other. View our range of Hook Spanners here.
  • Hook Spanners - These tools have one or several pins or 'hooks' that are designed to drive spanner-head screws, threaded collars and retainer rings, shafts, and so on.
  • Open Ended Spanners - As the name suggests, these tools have an open jaw at each end, however they often differ in size.
  • Ratchet Spanners - Ratchet spanners allow the angle of the tool to be adjusted by the user without removing it from the fastening. Also known as socket wrenches: view our range in our socket wrenches section.
  • Ring Spanners - Ring-style spanners have enclosed openings to grip the complete fastening rather than just opposite sides. Double ended ring spanners often have offset handles to improve access to nuts and bolts.

Who uses spanners?

Spanners are used across many industries, including:

  • Mechanics
  • Electricians
  • Network Engineers
  • DIY Enthusiasts

...
Read more Read less

Filters

Viewing 61 - 80 of 1179 products
Results per page
Description Price Spanner Type Imperial Size Imperial or Metric Metric Size Overall Length VDE/1000V Approved Double Ended Material Height Safe Offset Finish Non Sparking Size Type
RS Stock No. 382-9501
Mfr. Part No.9119
BrandGearWrench
HK$270.42
Each
units
Combination Ratchet Spanner - Metric 19mm 248 mm - Yes Hardened Steel - - Nickel Chrome Plated - 19 mm -
RS Stock No. 487-270
BrandRS PRO
HK$199.52
Each
units
Combination Ratchet Spanner - Metric 24mm 325 mm - Yes Chrome Vanadium Steel - - Chrome - 24 mm -
RS Stock No. 609-9236
Mfr. Part No.6M-22-24
BrandBahco
HK$123.18
Each
units
Open Ended Spanner - Metric 22 mm, 24mm 240 mm - Yes Alloy Steel - - Chrome - 22 x 24 mm -
RS Stock No. 322-4035
Mfr. Part No.25.0022
BrandStaubli
HK$207.75
Each
units
- - - - 120 mm - - - - - - - 8 mm -
RS Stock No. 621-433
Mfr. Part No.MS16RS-10
BrandSibille
HK$80.18
Each
units
Open Ended Spanner - Metric 10mm - Yes No Chrome Vanadium Steel - - Plain Lacquer - 10 mm -
RS Stock No. 609-9393
Mfr. Part No.111M-8
BrandBahco
HK$58.70
Each
units
Combination Spanner - Metric 8mm 130 mm - Yes Alloy Steel - - Chrome - 8 mm -
RS Stock No. 457-1922
Mfr. Part No.MS41RS-13
BrandSibille
HK$426.86
Each
units
Ratchet Spanner - Metric 13mm - Yes No - - - - - 13 mm -
RS Stock No. 669-8142
Mfr. Part No.467BF.8
BrandFacom
HK$137.42
Each
units
Combination Ratchet Spanner - Metric 8mm 127 mm - Yes - - - Satin Chrome - 8 mm -
RS Stock No. 495-3475
BrandRS PRO
HK$44.25
Each
units
Combination Spanner - Metric 13mm 180 mm - Yes Chrome Vanadium Steel - - Chrome - 13 mm -
RS Stock No. 774-6712
Mfr. Part No.073270
BrandWera
HK$157.67
Each
units
Combination Ratchet Spanner - Metric 10mm 159 mm - Yes Chrome Molybdenum Steel - - Nickel Chrome Plated - 10 mm -
RS Stock No. 774-6728
Mfr. Part No.073279
BrandWera
HK$270.25
Each
units
Combination Ratchet Spanner - Metric 19mm 246 mm - Yes Chrome Molybdenum Steel - - Nickel Chrome Plated - 19 mm -
RS Stock No. 768-6834
Mfr. Part No.85510
BrandGearWrench
HK$141.67
Each
units
Combination Ratchet Spanner - Metric 10mm 6.256 in - Yes - - - Chrome - 10 mm -
RS Stock No. 476-135
Mfr. Part No.440.13
BrandFacom
HK$86.39
Each
units
Combination Spanner - Metric 13mm 170 mm - Yes Alloy Steel - - Satin Chrome - 13 mm -
RS Stock No. 778-2052
Mfr. Part No.40482828
BrandSTAHLWILLE
HK$122.18
Each
units
Combination Spanner 7/16in Imperial - 135 mm - Yes Chrome Alloy Steel - - Chrome - 7/16 in -
RS Stock No. 476-028
Mfr. Part No.440.15
BrandFacom
HK$90.40
Each
units
Combination Spanner - Metric 15mm 185 mm - Yes - - - Satin Chrome - 15 mm -
RS Stock No. 621-461
Mfr. Part No.MS16RS-19
BrandSibille
HK$140.26
Each
units
Open Ended Spanner - Metric 19mm - Yes No Chrome Vanadium Steel - - Plain Lacquer - 19 mm -
RS Stock No. 495-401
Mfr. Part No.003600
BrandWera
HK$640.23
Each
units
- - - - 277 mm - - Chrome Vanadium Steel - - - - 1/2 in -
RS Stock No. 717-8743
Mfr. Part No.1952M-46
BrandBahco
HK$1,408.51
Each
units
Combination Spanner - Metric 46mm 520 mm - Yes Alloy Steel - - Chrome - 46 mm -
RS Stock No. 495-3683
BrandRS PRO
HK$33.83
Each
units
Combination Spanner - Metric 9mm 149 mm - Yes Chrome Vanadium Steel - - Chrome - 9 mm -
RS Stock No. 705-4821
Mfr. Part No.003695
BrandWera
HK$252.61
Each
units
- - - - 341 mm - - Steel - - - - 1/2 in -