Impact Sockets

Use impact sockets to remove and tighten nuts and bolts. These hand-tool accessories are designed to use with an Impact Gun, Impact Wrench or Impact Driver. During application, the hammer action from the impact tool delivers multiple blows and high torque to break the fasteners free. Our range of impact sockets includes leading brands such as; Bahco, Facom, Makita, Teng Tools & RS PRO. Our Impact sockets are available as an individual piece or as a set and multiple sizes to suit your needs.


Key Features


  • Impact sockets have a dark, blackened finish compared to non-impact sockets
  • Hardened metal surface allows stronger impact blows to the part you are tightening or removing.
  • Popular drive sizes 1/4 in, 1/2 in, 3/4, & 1 in

Types available:


Hexagonal Impact Socket; also known as 6-point Impact Socket. The term comes from the internal shape of the socket recess being that of the hexagon, the most commonly shaped fastener.


Bi Hexagon Impact Socket; also known as 12-point Impact Socket. The term comes from the internal shape of the socket recess being that of two hexagons laid over one another. They fit 6-point fastener heads in twice as many positions.


Applications


Impact sockets are typically used in;


  • Garages and Workshops
  • Hydraulic Tightening
  • Civil Engineering
  • Marine Maintenance and Aerospace applications

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Socket Type Socket Size Drive Size Drive Type Imperial or Metric Material Finish Number of Pieces Overall Length
RS Stock No. 188-3744
Mfr. Part No.NSHM.6
BrandFacom
HK$173.10
Each
units
Hexagon 6.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 79.0 mm
RS Stock No. 191-4150
Mfr. Part No.NSHM.14
BrandFacom
HK$209.98
Each
units
Hexagon 14.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 79.0 mm
RS Stock No. 191-4075
Mfr. Part No.NSHM.8
BrandFacom
HK$184.43
Each
units
Hexagon 8.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 79.0 mm
RS Stock No. 188-4010
Mfr. Part No.NS.237A
BrandFacom
HK$255.23
Each
units
Square 1/2in 1/2 in Square Imperial Chrome Molybdenum Steel Blackened 1 40.0 mm
RS Stock No. 188-3713
Mfr. Part No.STM.8
BrandFacom
HK$128.98
Each
units
Hexagon 8mm 1/2 in Hexagon - - - - 60 mm