Punch & Die Kits

Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in a wide choice of shapes such as circular or square and have different sizes and applications such as Machine, Lever Press, Hydraulic and hand.


Punch tooling has two parts; the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the workpiece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, so the thickness of the material needs to be considered when choosing the size of the punch and die.


RS offers a large range in metal hole punches, metal punches, hole punches, dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.


...
Read more Read less

Filters

Viewing 41 - 60 of 100 products
Results per page
Description Price Number of Pieces Set Contents
RS Stock No. 479-7196
Mfr. Part No.52085691
BrandGreenlee
HK$410.70
Each
units
- -
RS Stock No. 477-8836
Mfr. Part No.50124838
BrandGreenlee
HK$1,031.20
Each
units
- -
RS Stock No. 363-0569
Mfr. Part No.50069632
BrandGreenlee
HK$2,732.56
Each
units
- -
RS Stock No. 819-9054
Mfr. Part No.52055437
BrandGreenlee
HK$1,232.09
Each
units
1 Punch & Die ISO 50 (50.8 mm)
RS Stock No. 363-0575
Mfr. Part No.50069640
BrandGreenlee
HK$2,599.63
Each
units
- -
RS Stock No. 398-6070
Mfr. Part No.50351826
BrandGreenlee
HK$1,191.93
Each
units
- -
RS Stock No. 477-8915
Mfr. Part No.50124960
BrandGreenlee
HK$1,731.90
Each
units
- -
RS Stock No. 819-9041
Mfr. Part No.52055432
BrandGreenlee
HK$392.28
Each
units
1 Punch & Die ISO 20 (20.4 mm)
RS Stock No. 819-9057
Mfr. Part No.52055435
BrandGreenlee
HK$558.39
Each
units
1 Punch & Die ISO 32 (32.5 mm)
RS Stock No. 388-6324
Mfr. Part No.50319914
BrandGreenlee
HK$352.01
Each
units
- -
RS Stock No. 363-0480
Mfr. Part No.50069551
BrandGreenlee
HK$1,061.17
Each
units
- -
RS Stock No. 478-0621
Mfr. Part No.50601679
BrandGreenlee
HK$340.45
Each
units
- -
RS Stock No. 363-0597
Mfr. Part No.50069659
BrandGreenlee
HK$2,883.57
Each
units
- -
RS Stock No. 477-8735
Mfr. Part No.50124765
BrandGreenlee
HK$1,667.95
Each
units
- -
RS Stock No. 477-8921
Mfr. Part No.50125010
BrandGreenlee
HK$1,741.40
Each
units
- -
RS Stock No. 819-9044
Mfr. Part No.52055433
BrandGreenlee
HK$396.74
Each
units
1 Punch & Die PG 16 (22.5 mm)
RS Stock No. 819-9060
Mfr. Part No.52055440
BrandGreenlee
HK$636.52
Each
units
1 Lock and Draw Stud 19 mm
RS Stock No. 477-8785
Mfr. Part No.50124803
BrandGreenlee
HK$219.53
Each
units
- -
RS Stock No. 478-0665
Mfr. Part No.50125036
BrandGreenlee
HK$1,870.21
Each
units
- -
RS Stock No. 363-0531
Mfr. Part No.50069608
BrandGreenlee
HK$1,441.78
Each
units
- -
Related Products
RS PRO offers this great tube connector that ...
Description:
RS PRO offers this great tube connector that fits 25 mm strut profile. It provides structural strength to the joints and connections. No screws are required as these are simply pushed together into the correct square tubing. These are great ...
Internal swivel tee can be used with straight ...
Description:
Internal swivel tee can be used with straight tube to give variable angles on hand rails, barriers, staircases or used in conjunction with other fittings to give various offset configurations.
Industrial stairs and working platforms can be built ...
Description:
Industrial stairs and working platforms can be built by the addition of further internal tension components and a beam profiles. Standard size for attaching components to profilesSlot stone can be inserted into the groove at any point along the profile, ...
The RK LightClamps plastic connection system guarantees flexibility ...
Description:
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change ...