Crimping Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How does the crimp tool die work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimp tool is then used to tightly squeeze the two, such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector. Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept, making the wire gauge a top consideration. Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What is the crimp tool die used for?


Crimp tool dies are extensively used in metalworking. They are also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Read more Read less

Filters

Viewing 41 - 60 of 306 products
Results per page
Description Price Crimp Connector Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Hex Size Terminal Insulation Coaxial Type Number of Contacts Number of Ports For Use With Series Port Colour
RS Stock No. 908-2900
Mfr. Part No.R50/2
BrandKlauke
HK$694.64
Each
units
Open Barrel Terminal 4mm² - 10mm² - - - Uninsulated Cable Lugs 4 4 - - -
RS Stock No. 168-0575
Mfr. Part No.47820
HK$12,344.84
1 Bag of 1
Bag(s)
AMPOWER, TERMINYL and PLASTI-GRIP Terminals - - - 8AWG - - Insulated - - 1 - - -
RS Stock No. 787-9569
Mfr. Part No.S16SCM20
BrandSouriau
HK$2,476.43
Each
units
- - - - 26AWG 20AWG 1.6mm - - 16 - - UTS Series -
RS Stock No. 276-4295
Mfr. Part No.90758-2
HK$1,793.12
Each
units
Mini-Universal MATE-N-LOK Contacts - - - 26AWG 22AWG - - - - - - Pro-Crimper III -
RS Stock No. 336-8090
Mfr. Part No.97 49 06
BrandKnipex
HK$623.21
Each
units
- - - - - - - - - - - - - -
RS Stock No. 241-8396
BrandRS PRO
HK$340.12
Each
units
- - - - - - - - RG213, RG214 - - - - -
RS Stock No. 876-2318
Mfr. Part No.9-1579022-3
HK$3,552.01
Each
units
FASTON 250 Crimp Terminals - - - - - - Insulated - - 4 - CERTI-LOK -
RS Stock No. 459-6189
Mfr. Part No.HL416
BrandKlauke
HK$1,037.38
Each
units
- - - 16mm² - - - Uninsulated - - - - L -
RS Stock No. 624-1308
BrandRS PRO
HK$356.01
Each
units
- - - - - - - - - - - - - -
RS Stock No. 876-2144
Mfr. Part No.539723-2
HK$3,552.01
Each
units
MCP 2.8 - - - - - - Insulated - - 3 - ERGOCRIMP -
RS Stock No. 409-3595
Mfr. Part No.4300-2395
HK$753.80
Each
units
Terminal 1mm² - 2.3mm² - - 4.3mm - - - - - - -
RS Stock No. 245-5367
Mfr. Part No.90390-3
HK$3,362.70
Each
units
Ultra-Fast Terminals - - - 22AWG 18AWG - - - - - - Tetra-Crimp -
RS Stock No. 848-436
BrandRS PRO
HK$427.63
Each
units
- - - - - - - - RG58, RG59 - - - - -
RS Stock No. 864-3703
Mfr. Part No.91516-3
HK$8,672.35
Each
units
AMP MOD IV Contacts - - - 24AWG 20AWG - - - - - - CERTI-CRIMP II -
RS Stock No. 908-2896
Mfr. Part No.AE50/1
BrandKlauke
HK$694.64
Each
units
Open Barrel Terminal 25mm² - 25mm² - - - Uninsulated Cable End Sleeve 6 6 - - -
RS Stock No. 908-2890
Mfr. Part No.AE50/3
BrandKlauke
HK$712.03
Each
units
Open Barrel Terminal 35mm² - 50mm² - - - Uninsulated Cable End Sleeve 6 6 - - -
RS Stock No. 458-424
Mfr. Part No.4300-3258/AAB
HK$384.02
Each
units
Splice - - - - - - - - - - - - Blue, Red
RS Stock No. 443-946
BrandPaladin
HK$334.71
Each
units
RJ11, RJ12 - - - - - - - - - - - 1300, 8000 -
RS Stock No. 282-3502
BrandRS PRO
HK$817.59
Each
units
- - - - - - - - RG174, RG178, RG179 - - - - -
RS Stock No. 548-3214
Mfr. Part No.4300-3147/AAB
HK$445.98
Each
units
Turned Pin - - - 26AWG 18AWG - - - - - - MCT -
Related Products
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...
7-channelsInput resistor to limit base currentOutput voltage surge ...
Description:
7-channelsInput resistor to limit base currentOutput voltage surge absorption clamp diode.
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
A broad range of NPN and PNP Bipolar ...
Description:
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.