Crimping Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How does the crimp tool die work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimp tool is then used to tightly squeeze the two, such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector. Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept, making the wire gauge a top consideration. Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What is the crimp tool die used for?


Crimp tool dies are extensively used in metalworking. They are also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Read more Read less

Filters

Viewing 21 - 40 of 309 products
Results per page
Description Price Crimp Connector Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Hex Size Terminal Insulation Coaxial Type Number of Contacts Number of Ports For Use With Series Port Colour
RS Stock No. 241-4732
BrandRS PRO
HK$724.44
Each
units
Terminal 16mm² - 50mm² - - - Uninsulated - - - - - -
RS Stock No. 848-420
BrandRS PRO
HK$382.50
Each
units
Bootlace Ferrule 0.25mm² - 6mm² - - - - - - - - - -
RS Stock No. 847-8811
Mfr. Part No.CD-800-5
BrandPanduit
HK$5,089.53
Each
units
- - - - 16AWG 14AWG - Insulated - - - - CD Blue
RS Stock No. 297-2935
Mfr. Part No.4300-2430
HK$1,653.82
Each
units
Bootlace Ferrule 10mm² - 25mm² - - - - - - - - PZ03 -
RS Stock No. 297-2941
Mfr. Part No.4300-2431
HK$1,658.46
Each
units
Bootlace Ferrule 35mm² - 50mm² - - - - - - - - PZ03 -
RS Stock No. 445-891
BrandRS PRO
HK$1,038.06
Each
units
Terminal - - 10mm² - - - Uninsulated - - - - D36 -
RS Stock No. 810-0754
Mfr. Part No.4300-3428/AAB
HK$917.83
Each
units
1.5 with Wire Seal 0.5mm² - 1.5mm² - - - - - - - - - -
RS Stock No. 241-4748
BrandRS PRO
HK$731.59
Each
units
Terminal 120mm² - 150mm² - - - Uninsulated - - - - - -
RS Stock No. 683-1658
Mfr. Part No.4300-3709/AAB
HK$891.52
Each
units
Terminal - - - - - - - - - - - MCT -
RS Stock No. 548-3191
Mfr. Part No.4300-3154/AAB
HK$362.30
Each
units
Buttsplice, Ferrule - - - 2AWG 0AWG - - - - - - MCT -
RS Stock No. 810-0741
Mfr. Part No.4300-3425/AAB
HK$946.32
Each
units
Timer with Wire Seal 0.5mm² - 1mm² - - - - - - - - MCT -
RS Stock No. 413-392
Mfr. Part No.2980047-01
HK$1,300.01
Each
units
Ferrule - - - - - - - 8 UTP - - - - -
RS Stock No. 492-9731
Mfr. Part No.4300-3132/AAB
HK$316.21
Each
units
RJ11 - - - - - - - - - - - - -
RS Stock No. 445-914
BrandRS PRO
HK$1,038.06
Each
units
Terminal - - 25mm² - - - Uninsulated - - - - D36 -
RS Stock No. 297-2929
Mfr. Part No.4300-2429
HK$1,362.62
Each
units
Bootlace Ferrule 4mm² - 10mm² - - - - - - - - PZ03 -
RS Stock No. 557-862
Mfr. Part No.4300-2993
HK$1,044.72
Each
units
Terminal - - - - - - Insulated - - - - KAA-0760 -
RS Stock No. 245-5367
Mfr. Part No.90390-3
HK$3,362.70
Each
units
Ultra-Fast Terminals - - - 22AWG 18AWG - - - - - - Tetra-Crimp -
RS Stock No. 624-1308
BrandRS PRO
HK$356.01
Each
units
- - - - - - - - - - - - - -
RS Stock No. 168-0575
Mfr. Part No.47820
HK$11,727.60
1 Bag of 1
Bag(s)
AMPOWER, TERMINYL and PLASTI-GRIP Terminals - - - 8AWG - - Insulated - - 1 - - -
RS Stock No. 443-946
BrandPaladin
HK$334.71
Each
units
RJ11, RJ12 - - - - - - - - - - - 1300, 8000 -
Related Products
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
Metal glaze on high quality ceramicProtective over glazeExcellent ...
Description:
Metal glaze on high quality ceramicProtective over glazeExcellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)Lead (Pb)-free solder contacts on Ni barrier layerPure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes5% version also available ...