Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS Stock No. 759-4760
Mfr. Part No.ERBRD2R50X
BrandPanasonic
HK$1.988
Each (In a Pack of 10)
units
2.5 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS Stock No. 759-4767
Mfr. Part No.ERBRE0R50V
BrandPanasonic
HK$2.505
Each (In a Pack of 10)
units
500 mA 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS Stock No. 759-4763
Mfr. Part No.ERBRD3R00X
BrandPanasonic
HK$1.967
Each (In a Pack of 10)
units
3 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS Stock No. 759-4791
Mfr. Part No.ERBRE4R00V
BrandPanasonic
HK$2.132
Each (In a Pack of 10)
units
4 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS Stock No. 759-4785
Mfr. Part No.ERBRE2R00V
BrandPanasonic
HK$2.554
Each (In a Pack of 10)
units
2 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS Stock No. 759-4757
Mfr. Part No.ERBRD1R50X
BrandPanasonic
HK$2.00
Each (In a Pack of 10)
units
1.5 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS Stock No. 759-4776
Mfr. Part No.ERBRE0R75V
BrandPanasonic
HK$2.22
Each (In a Pack of 10)
units
750 mA 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS Stock No. 759-4782
Mfr. Part No.ERBRE1R50V
BrandPanasonic
HK$2.132
Each (In a Pack of 10)
units
1.5 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS Stock No. 759-4751
Mfr. Part No.ERBRD2R00X
BrandPanasonic
HK$1.967
Each (In a Pack of 10)
units
2 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS Stock No. 759-4795
Mfr. Part No.ERBRE5R00V
BrandPanasonic
HK$2.132
Each (In a Pack of 10)
units
5 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS Stock No. 759-4789
Mfr. Part No.ERBRE2R50V
BrandPanasonic
HK$2.132
Each (In a Pack of 10)
units
2.5 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS Stock No. 759-4748
Mfr. Part No.ERBRD0R50X
BrandPanasonic
HK$1.91
Each (In a Pack of 10)
units
500 mA 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS Stock No. 759-4745
Mfr. Part No.ERBRD1R00X
BrandPanasonic
HK$1.967
Each (In a Pack of 10)
units
1 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C