Description | Price | Range | Isolation Voltage | Rise Time | Number of Pins | Length | Width | Depth | Minimum Operating Temperature | Maximum Operating Temperature | Output Signal Type | Output Type | Series | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
168-9937
Mfr. Part No.SI8710CC-B-IS
BrandSilicon Labs
|
HK$9.085
Each (In a Tube of 96)
units
|
- | 3.75kVrms | 15ns | 8 | 5mm | 4mm | 1.55mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS Stock No.
168-9938
Mfr. Part No.SI8711AC-B-IP
BrandSilicon Labs
|
HK$12.473
Each (In a Tube of 50)
units
|
- | 3.75kVrms | 15ns | 8 | 9.9mm | 6.6mm | 3.43mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS Stock No.
168-9940
Mfr. Part No.SI8711CC-B-IS
BrandSilicon Labs
|
HK$9.085
Each (In a Tube of 96)
units
|
- | 3.75kVrms | 15ns | 8 | 5mm | 4mm | 1.55mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS Stock No.
769-8594
Mfr. Part No.Si8710BC-B-IS
BrandSilicon Labs
|
HK$10.928
Each (In a Pack of 4)
units
|
- | 3.75kVrms | 15ns | 8 | 5mm | 4mm | 1.55mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS Stock No.
168-9936
Mfr. Part No.SI8710BC-B-IS
BrandSilicon Labs
|
HK$11.146
Each (In a Tube of 96)
units
|
- | 3.75kVrms | 15ns | 8 | 5mm | 4mm | 1.55mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS Stock No.
183-2520
Mfr. Part No.ADUM1201ARZ-RL7
BrandAnalog Devices
|
HK$24.236
Each (In a Pack of 5)
units
|
- | 2.5kVrms | 10ns | 8 | 5mm | 4mm | 1.5mm | -40°C | +105°C | - | - | ADUM1201 | Surface Mount | |
RS Stock No.
168-9934
Mfr. Part No.SI8710BC-B-IP
BrandSilicon Labs
|
HK$13.586
Each (In a Tube of 50)
units
|
- | 3.75kVrms | 15ns | 8 | 9.9mm | 6.6mm | 3.43mm | -40°C | +125°C | - | - | - | Surface Mount |