Masonry Plugs, Anchors & Fixings

Masonry is described as anything that a Mason puts down. That means anything that is laid by a stonemason or bricklayer it is Masonry. This includes brick, stone, and block walls.
When you need a fixing into brick block or concrete you need to be confident that it will be strong enough for the application. The traditional way of fixing to masonry is to use screws, but you can’t screw directly into a brick wall, a block wall or a stone, so you need to drill a hole, and then provide a material that can be screwed into, but will also hold the screw firmly into place.
Types:
● Anchor Bolts - All purpose expansion anchor for use in medium weight applications in brickwork, blockwork and hard masonry. Through fixing allows drilling through pre-positioned fixture. Manufactured from zinc-plated steel.
● Wall Plugs - Plug that fixes most light to medium weight objects to solid or cavity walls, ceilings or floors. Can be used in materials ranging from plywood to plasterboard, brickwork, blockwork, concrete and stone. Typical applications include shelf fixings and wall mounted cabinets.
Features and Benefits of wall plugs:
● Expands into wall immediately for secure grip in plasterboard
● Cannot be over-tightened
● Anti-rotation fins prevent spinning in the hole
● Universal application saves searching for right plug for every wall type
● Concrete Screws - Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.
Features and benefits of concrete screws:
● Counterstruck to sit flush or below the surface of your material
● Has a corrosion resistant Perma-Seal coating
● Optimised thread design for lower installation torque
● Incorporates a gimlet drill point for wood base materials meaning no pre drilling is required
● Use un various light to medium duty applications in base materials including hollow core concrete slabs, lightweight concrete, aerated concrete, chipboard, gypsum block, gypsum board and wood

...
Read more Read less

Filters

Viewing 1 - 20 of 284 products
Results per page
Description Price Thread Size Type Length Fixing Hole Diameter Maximum Fixing Thickness Material Eye Inside Diameter Hook Inside Diameter
RS Stock No. 908-6832
BrandRS PRO
HK$34.83
1 Box of 20
Box(es)
M6 Concrete Screw 60mm 6mm 20mm Carbon Steel - -
RS Stock No. 526-6570
BrandRS PRO
HK$41.87
1 Bag of 10
Bag(s)
- Ankerbolt 50mm 8mm 20mm Steel - -
RS Stock No. 622-2149
BrandRS PRO
HK$135.40
1 Bag of 25
Bag(s)
M12 Drop In Anchor 50mm 15mm - Steel - -
RS Stock No. 908-6902
BrandRS PRO
HK$81.26
1 Bag of 10
Bag(s)
M8 Shield Anchor Loose Bolt 50mm 14mm 10mm Carbon Steel - -
RS Stock No. 908-6909
BrandRS PRO
HK$87.07
1 Bag of 10
Bag(s)
M8 Shield Anchor Loose Bolt 50mm 14mm 40mm Carbon Steel - -
RS Stock No. 622-1922
BrandRS PRO
HK$17.983
Each (In a Pack of 10)
units
M8 Captive Stud Through Bolt Anchor 50mm 8mm 5mm Stainless Steel - -
RS Stock No. 622-2133
BrandRS PRO
HK$148.95
1 Bag of 50
Bag(s)
M10 Drop In Anchor 40mm 12mm - Steel - -
RS Stock No. 622-1994
BrandRS PRO
HK$44.204
Each (In a Pack of 5)
units
M12 Captive Stud Through Bolt Anchor 95mm 12mm 10mm Stainless Steel - -
RS Stock No. 622-1736
BrandRS PRO
HK$192.42
1 Bag of 5
Bag(s)
M12 Drop In Anchor 50mm 15mm - Stainless Steel - -
RS Stock No. 908-6905
BrandRS PRO
HK$84.17
1 Bag of 10
Bag(s)
M8 Shield Anchor Loose Bolt 50mm 14mm 25mm Carbon Steel - -
RS Stock No. 908-6952
BrandRS PRO
HK$40.50
1 Bag of 10
Bag(s)
M8 Through Bolt Anchor 65mm 8mm 20mm Carbon Steel - -
RS Stock No. 908-6763
BrandRS PRO
HK$228.11
1 Bag of 50
Bag(s)
M6 Forged Hook Bolt 77mm 6mm - Carbon Steel - 8mm
RS Stock No. 622-2048
BrandRS PRO
HK$24.024
Each (In a Pack of 10)
units
- Sleeve Anchor Hex Nut 50mm 10mm 8mm Stainless Steel - -
RS Stock No. 908-6772
BrandRS PRO
HK$249.16
1 Bag of 50
Bag(s)
M8 Forged Hook Bolt 98mm 8mm - Carbon Steel - 10mm
RS Stock No. 622-2032
BrandRS PRO
HK$13.465
Each (In a Pack of 10)
units
- Sleeve Anchor Hex Nut 40mm 8mm 8mm Stainless Steel - -
RS Stock No. 908-6725
BrandRS PRO
HK$94.38
1 Bag of 25
Bag(s)
M6 Ankerbolt 75mm 6mm 45mm Carbon Steel - -
RS Stock No. 908-6971
BrandRS PRO
HK$74.36
1 Bag of 5
Bag(s)
M12 Through Bolt Anchor 100mm 12mm 25mm Carbon Steel - -
RS Stock No. 526-6609
BrandRS PRO
HK$80.65
1 Bag of 10
Bag(s)
- Ankerbolt 75mm 10mm 35mm Steel - -
RS Stock No. 908-6933
BrandRS PRO
HK$223.31
1 Bag of 10
Bag(s)
M12 Shield Anchor Loose Bolt 75mm 20mm 60mm Carbon Steel - -
RS Stock No. 908-6690
BrandRS PRO
HK$96.78
1 Bag of 10
Bag(s)
M10 Galvanised Through Bolt 100mm 10mm 30mm Carbon Steel - -