Self-Clinching Standoffs

Self-clinching standoffs are a type of fastener used to insert a load bearing thread into a sheet of material, often in order to raise it above another. They work in a similar way to rivet bushes, allowing greater loads to be fastened to relatively weak material.

They are inserted into a pre-drilled hole, and are then squeezed to force the sheet material to flow into the grooves on the shaft, which secures it into place. The head of the standoff sits flush within the sheet after installation.

What are self-clinching standoffs used for?

Self clinching standoffs are most commonly used to space two components apart, such as a printed circuit board and a metal case. In this instance, keeping the two parts away from each other helps to prevent electrical shorts.

Types of self-clinching standoffs

The two key types of self clinching standoff are through-threaded and blind-threaded. Through-threaded standoffs have a hole the whole way through, whereas blind-threaded standoffs have a hole that is cut off at a specified depth. The advantage of blind threading is that it allows the outer panel to remain smooth and closed.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Thread Size Fixing Hole Diameter Body Outside Diameter Body Depth Finish Thickness of Material Minimum Material
RS Stock No. 827-518
BrandRS PRO
HK$317.93
1 Bag of 50
Bag(s)
M4 7.1mm 7.1mm 12mm Zinc Plated 1.3mm Steel
RS Stock No. 827-451
BrandRS PRO
HK$111.60
1 Bag of 50
Bag(s)
M3 5.4mm 5.4mm 6mm Zinc Plated 1mm Steel
RS Stock No. 827-568
BrandRS PRO
HK$255.15
1 Bag of 50
Bag(s)
M4 7.1mm 7.1mm 8mm Clear Passivated, Zinc 1.3mm Steel
RS Stock No. 827-552
BrandRS PRO
HK$137.41
1 Bag of 50
Bag(s)
M3 5.4mm 5.4mm 12mm Zinc Plated 1mm Steel
RS Stock No. 827-524
BrandRS PRO
HK$195.31
1 Bag of 50
Bag(s)
M3 5.4mm 5.4mm 6mm Clear Passivated, Zinc 1mm Steel
RS Stock No. 827-473
BrandRS PRO
HK$241.00
1 Bag of 50
Bag(s)
M3 5.4mm 5.4mm 10mm Zinc Plated 1mm Steel
RS Stock No. 827-580
BrandRS PRO
HK$311.84
1 Bag of 50
Bag(s)
M4 7.1mm 7.1mm 12mm Zinc Plated 1.3mm Steel
RS Stock No. 827-546
BrandRS PRO
HK$57.96
1 Bag of 50
Bag(s)
M3 5.4mm 5.4mm 10mm Zinc Plated 1mm Steel
RS Stock No. 827-495
BrandRS PRO
HK$260.24
1 Bag of 50
Bag(s)
M4 7.1mm 7.1mm 8mm Zinc Plated 1.3mm Steel
RS Stock No. 827-489
BrandRS PRO
HK$242.24
1 Bag of 50
Bag(s)
M3 5.4mm 5.4mm 12mm Zinc Plated 1mm Steel
RS Stock No. 827-530
BrandRS PRO
HK$194.18
1 Bag of 50
Bag(s)
M3 5.4mm 5.4mm 8mm Clear Passivated, Zinc 1mm Steel