Rivets

What is a Rivet?
Rivets are used to permanently join two plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure.

Types of rivets

• Blind Rivets also known as drive rivets have a mandrel through their centre that once inserted into pre-drilled holes of the parts they are joining, the blind end expands and the mandrel snaps off. They can be installed from only one side making them ideal for areas where access is limited.
• Tubular Rivets have a shank hole within the shaft of the rivet and are available with different head styles such as oval, button, flat and countersunk.
• Snap Rivets are supplied pre-assembled and simply push into the required holes providing a fast and neat solution.
• Solid rivets, or the original rivet. These solid fasteners resist water, vibration, tampering, and other severe conditions.
• Threaded insert and rivet nuts which are applied like a classic rivet ti integrate seamless, strong, and permanent threading in fragile sheet materials

What can be Rivets used for?

Rivets are intended to offer awesome flexibility, enabling them to fasten wood, metal, plastic and substantially more. They are especially suited for restricting delicate, thin materials and generally fragile connections. Most common, everyday rivet applications include:

• Building and construction — gutters, fiberglass roofing, hanger straps, windows, doors, window blinds, wind guards, and custom wall installations
• Transportation and infrastructure — bridges, overpasses, and large-scale metal structures
• Woodworking and decorative finishing — signage, hinges, photo frames, furniture, drawer pulls, doorknobs, and sturdy woodcraft
• Fine metalwork and jewellery — decorative metalwork, jewellery, and intricate machinery
• Aviation, aerospace, and automotive — aluminium and aluminium alloy construction, aircraft assembly, vehicle body panel joining, and strong, neat repairs for vessels of all kinds
Rivet material selection
• Aluminium -commercially pure aluminium for extremely soft or brittle materials; for lower shear/tensile requirements
• Steel - general purpose use; used for all steel rivet mandrels
• Stainless Steel - austenitic stainless steel; offers good corrosion resistance
• Nickel Copper Alloy - offers extremely high corrosion resistance; has excellent elevated temperature properties
• Copper - used where electrical conductivity is required

...
Read more Read less

Filters

Viewing 1 - 20 of 440 products
Results per page
Description Price Rivet Type Rivet Diameter Thread Size Rivet Length Fixing Hole Diameter Rivet Body Material Mandrel Material Thickness of Material Minimum Thickness of Material Maximum Colour Grip Range Maximum Grip Range Minimum Finish Head Type
RS Stock No. 351-3408
Mfr. Part No.SSD54SSBS
BrandPOP
HK$141.83
1 Bag of 100
Bag(s)
Blind 4mm - 10.2mm 4.2mm Stainless Steel Stainless Steel 3.2mm 6.4mm Silver 6.4mm 3.2mm Plain -
RS Stock No. 351-3442
Mfr. Part No.SSD66SSBS
BrandPOP
HK$236.31
1 Bag of 100
Bag(s)
Blind 4.8mm - 14mm 5mm Stainless Steel Stainless Steel 6.4mm 9.5mm Silver 9.5mm 6.4mm Plain -
RS Stock No. 280-874
Mfr. Part No.SR-4080B
BrandRichco
HK$124.96
1 Bag of 200
Bag(s)
Snap 4mm - 9mm 4.2mm Nylon None 5.5mm 6.5mm Black - - Plain -
RS Stock No. 351-3228
Mfr. Part No.TAPD410BS
BrandPOP
HK$41.18
1 Bag of 100
Bag(s)
Blind 3.2mm - 11.5mm 3.4mm Aluminium Steel 6.4mm 7.9mm Silver 7.9mm 6.4mm Plain -
RS Stock No. 512-3990
Mfr. Part No.EBD406BS
BrandPOP
HK$39.61
1 Bag of 100
Bag(s)
Blind 3.2mm - 7.9mm 3.4mm Aluminium Steel 0mm 4.8mm Silver 4.8mm 4.8mm Plain -
RS Stock No. 725-7262
Mfr. Part No.TAPD614BS
BrandPop Rivets
HK$302.06
1 Bag of 500
Bag(s)
Blind 4.8mm - 16.5mm 5mm Aluminium Steel 9.5mm 11.1mm Silver 11.1mm 9.5mm Plain -
RS Stock No. 351-3240
Mfr. Part No.TAPD512BS
BrandPOP
HK$49.60
1 Bag of 100
Bag(s)
Blind 4mm - 14mm 4.2mm Aluminium Steel 7.9mm 9.5mm Silver 9.5mm 7.9mm Plain -
RS Stock No. 512-4016
Mfr. Part No.EBD508BS
BrandPOP
HK$60.14
1 Bag of 100
Bag(s)
Blind 4mm - 10.5mm 4.2mm Aluminium Steel 0mm 6.4mm Silver 6.4mm 6.4mm Plain -
RS Stock No. 280-802
Mfr. Part No.SR-3055B
BrandRichco
HK$82.14
1 Bag of 200
Bag(s)
Snap 3mm - 6.1mm 3.2mm Nylon None 3mm 4mm Black - - Plain -
RS Stock No. 768-9978
Mfr. Part No.PSZFON-0430
BrandPOP
HK$114.91
1 Bag of 100
Bag(s)
Tubular 5.9mm M4 10.3mm 6mm Steel None 0.3mm 3mm Silver 3mm 0.3mm Plain -
RS Stock No. 351-3650
Mfr. Part No.PAD25M3ABS
BrandPOP
HK$95.52
1 Bag of 100
Bag(s)
Blind 2.4mm - 7.3mm 2.6mm Aluminium Aluminium Alloy 3.2mm 4.8mm Silver 4.8mm 3.4mm Plain -
RS Stock No. 351-3672
Mfr. Part No.PAD25M5ABS
BrandPOP
HK$101.38
1 Bag of 100
Bag(s)
Blind 2.5mm - 11.4mm 2.6mm Aluminium Aluminium Alloy 6.4mm 8mm Silver 8mm 6.4mm Plain -
RS Stock No. 351-3385
Mfr. Part No.SSD42SSBS
BrandPOP
HK$114.91
1 Bag of 100
Bag(s)
Blind 3.2mm - 6.4mm 3.4mm Stainless Steel Stainless Steel 1.6mm 3.2mm Silver 3.2mm 1.6mm Plain -
RS Stock No. 256-0431
BrandRichco
HK$120.24
1 Bag of 200
Bag(s)
Snap 4mm - 7.1mm 4.2mm Nylon None 2.5mm 3.5mm Black - - Plain -
RS Stock No. 351-3666
Mfr. Part No.PAD25M4ABS
BrandPOP
HK$97.96
1 Bag of 100
Bag(s)
Blind 2.5mm - 8.9mm 2.6mm Aluminium Aluminium Alloy 4.8mm 6.4mm Silver 6.4mm 4.8mm Plain -
RS Stock No. 512-4139
Mfr. Part No.TD612GT
BrandPop Rivets
HK$232.27
1 Bag of 100
Bag(s)
Blind 4.8mm - 15.5mm 4.9mm Stainless Steel Stainless Steel 6.4mm 9.5mm Silver 9.5mm 6.4mm Plain -
RS Stock No. 280-969
Mfr. Part No.SR-4070W
BrandRichco
HK$135.86
1 Bag of 200
Bag(s)
Snap 4mm - 9mm 4.2mm Nylon None 4.5mm 5.5mm White - - Plain -
RS Stock No. 512-4094
Mfr. Part No.TD506GT
BrandPop Rivets
HK$206.38
1 Bag of 100
Bag(s)
Blind 4mm - 10.2mm 4.1mm Stainless Steel Stainless Steel 3.2mm 4.8mm Silver 4.8mm 3.2mm Plain -
RS Stock No. 351-3414
Mfr. Part No.SSD62SSBS
BrandPOP
HK$160.85
1 Bag of 100
Bag(s)
Blind 4.8mm - 7.6mm 5mm Stainless Steel Stainless Steel 1.6mm 3.2mm Silver 3.2mm 1.6mm Plain -
RS Stock No. 280-852
Mfr. Part No.SR4060B
BrandRichco
HK$78.74
1 Bag of 200
Bag(s)
Snap 4mm - 7.1mm 4.2mm Nylon None 3.5mm 4.5mm Black - - Plain -
Related Products
From Commscope, a patch panel outrigger set for ...
Description:
From Commscope, a patch panel outrigger set for 19” rack systems. The tool attaches to the front of standard 19” racks and supports the front of the rack. The comb style strip dresses the cables into position leaving both hands ...
Supplied in packs of 10 with screws and ...
Description:
Supplied in packs of 10 with screws and cup washers. Rack Snap panel fixings replace fiddly cage nuts. They simply push fit into cabinet racksOffers considerable installation convenienceStrong, moulded thread inserts will fit the standard 3 square holes in a ...
Individually customisable with modular designs (patch panel and ...
Description:
Individually customisable with modular designs (patch panel and RJ45 keystones)Core connection with LSA cutting terminal technologyColour coding in accordance with EIA/TIA 568 A/BAssembly material available separately (stock no.:542-5410 ).
The RapidNet blanking plate is designed to fill ...
Description:
The RapidNet blanking plate is designed to fill any voids in the RapidNet patch panels where space has been left for expansion. 4 port cassette blanking plateEasy push-down clip fitPrevents dust and dirt ingress.