Circlips

Circlips are circular shaped clips made out of semi-flexible metal. They are generally used to keep components fitted on shafts or housings and with bearings used for mechanisms that twist, spin, turn or pivot. They are also sometimes referred to as retaining rings or snap rings. FeaturesCirclips tend to have open ends rather than making a complete circle. The open ended design gives the circlips a spring pressure effect. Once fitted in place, the spring effect ensures that they do not move or slip.Many circlips have a small hole at either end. This allows for the installation or removal of the circlip pliers. Normally, specialised circlip pliers are used for this. They have specific sized tips that fit into the small holes within the circlip.TypesE type circlips, or E-Clips are also very popular. They do not require installation with specialised circlip pliers and are mounted radially, rather than axially. They are easy to remove and install.Internal and External circlipsDepending on the application, you will require either an internal or external circlip:
  • Internal circlips are fitted within a cylindrical bore, groove or housing and exert pressure outwards.
  • External circlips work in the opposite direction. They exert pressure inwards and normally fit around the outside of a cylinder or shaft.

...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Circlip Type For Shaft Diameter Fits Groove Diameter Ring Thickness Ring Outside Diameter Material
RS Stock No. 289-483
BrandRS PRO
HK$25.70
1 Bag of 100
Bag(s)
E Type 7mm 5mm 0.7mm 10.75mm Steel
RS Stock No. 209-6637
BrandRS PRO
HK$98.40
1 Bag of 50
Bag(s)
External 12mm 11.5mm 1mm 19mm Stainless Steel
RS Stock No. 209-6621
BrandRS PRO
HK$93.50
1 Bag of 50
Bag(s)
External 10mm 9.6mm 1mm 17mm Stainless Steel
RS Stock No. 209-6643
BrandRS PRO
HK$103.27
1 Bag of 50
Bag(s)
External 14mm 13.4mm 1mm 21.4mm Stainless Steel
RS Stock No. 289-499
BrandRS PRO
HK$15.17
1 Bag of 50
Bag(s)
E Type 9.5mm 7mm 0.9mm 13.8mm Steel
RS Stock No. 289-231
BrandRS PRO
HK$24.00
1 Bag of 50
Bag(s)
External 10mm 9.6mm 1mm 17mm Steel
RS Stock No. 209-6823
BrandRS PRO
HK$35.82
1 Bag of 100
Bag(s)
E Type 2.25mm 1.5mm 0.4mm 3.85mm Stainless Steel
RS Stock No. 209-6902
BrandRS PRO
HK$59.18
1 Bag of 50
Bag(s)
E Type 13mm 10mm 1.2mm 19.65mm Stainless Steel
RS Stock No. 209-6851
BrandRS PRO
HK$38.54
1 Bag of 100
Bag(s)
E Type 6mm 4mm 0.7mm 8.8mm Stainless Steel
RS Stock No. 289-180
BrandRS PRO
HK$31.69
1 Bag of 100
Bag(s)
External 3mm 2.8mm 0.4mm 7mm Steel
RS Stock No. 289-247
BrandRS PRO
HK$25.20
1 Bag of 50
Bag(s)
External 12mm 11.5mm 1mm 19mm Steel
RS Stock No. 209-6839
BrandRS PRO
HK$35.47
1 Bag of 100
Bag(s)
E Type 3.5mm 2.3mm 0.6mm 5.9mm Stainless Steel
RS Stock No. 209-6687
BrandRS PRO
HK$163.72
1 Bag of 50
Bag(s)
External 19mm 18mm 1.2mm 27.2mm Stainless Steel
RS Stock No. 289-455
BrandRS PRO
HK$19.70
1 Bag of 100
Bag(s)
E Type 3.5mm 2.3mm 0.6mm 5.9mm Steel
RS Stock No. 209-6693
BrandRS PRO
HK$164.70
1 Bag of 50
Bag(s)
External 20mm 19mm 1.2mm 28.4mm Stainless Steel
RS Stock No. 209-6615
BrandRS PRO
HK$106.28
1 Bag of 100
Bag(s)
External 8mm 7.6mm 0.8mm 14.7mm Stainless Steel
RS Stock No. 289-512
BrandRS PRO
HK$26.31
1 Bag of 50
Bag(s)
E Type 13mm 10mm 1.2mm 19.65mm Steel
RS Stock No. 289-219
BrandRS PRO
HK$41.11
1 Bag of 100
Bag(s)
External 6mm 5.7mm 0.7mm 11.7mm Steel
RS Stock No. 209-6716
BrandRS PRO
HK$221.47
1 Bag of 50
Bag(s)
External 25mm 23.9mm 1.2mm 34.2mm Stainless Steel
RS Stock No. 289-310
BrandRS PRO
HK$62.65
1 Bag of 50
Bag(s)
External 25mm 23.9mm 1.2mm 34.2mm Steel