Lock Washers

Lock washers are used for keeping nuts and bolts coming loose. They come in various models. Each lock washer is made for a specific application. Some lock washers come in a ring shape the others can be star-shaped with an outer ring of teeth.


What is the use of the Lock Washer?


The lock washer prevents nuts and bolts from turning, slipping and coming loose because of vibration and twist. The basic functionality of lock washer is to hold nut and bolt in place.


What are the types of Lock Washers?


You can choose from helical also known as a split washer, external-tooth also known as star washer, pyramid-type or dome-type lock washer.


The helical lock washer is in shape of the ring with uneven ends. The edge of the ring grabs onto fastener material to keep it from moving.


External-tooth lock washer has teeth located on the outside of the ring and it is most suitable for large fasteners heads.


Pyramid-type lock washers are required for any jobs that need high-tightening torques.


Dome-type lock washers are recommended for use with thin and soft materials


What materials are Lock Washers made from?


You can choose from:



  • aluminium

  • stainless steel

  • K-Monel

  • bronze

  • zinc

  • phosphor bronze alloy

  • carbon steel

Suitable for a wide field of applications:


  • Mechanical Engineering

  • Wind Energy Technology

  • Automotive Industry

  • Agriculture and Forestry

  • Railway

  • Marine

  • Household appliances such as air handlers and clothes washers

...
Read more Read less

Filters

Viewing 1 - 20 of 100 products
Results per page
Description Price For Screw/Bolt Size Washer Type Inside Diameter Outside Diameter Material Stainless Steel Type Finish Thickness
RS Stock No. 289-679
BrandRS PRO
HK$50.43
1 Bag of 100
Bag(s)
M4 Crinkle 4.36mm 7.99mm Copper - Plain 0.28mm
RS Stock No. 276-881
BrandRS PRO
HK$57.81
1 Bag of 250
Bag(s)
M6 External Tooth 6.4mm 11mm Steel - Bright Zinc Plated 0.7mm
RS Stock No. 914-3361
Mfr. Part No.WLB16
BrandHeico
HK$132.08
1 Bag of 10
Bag(s)
M16 Wedge Lock 17mm 30.7mm Carbon Steel - Zinc 3.7mm
RS Stock No. 819-9846
Mfr. Part No.HLS-10S
BrandHeico
HK$143.23
1 Bag of 10
Bag(s)
- Wedge Lock 10.7mm 16.6mm Stainless Steel A4 316 - -
RS Stock No. 276-869
BrandRS PRO
HK$41.68
1 Bag of 250
Bag(s)
M4 External Tooth 4.3mm 8mm Steel - Bright Zinc Plated 0.5mm
RS Stock No. 289-685
BrandRS PRO
HK$40.52
1 Bag of 50
Bag(s)
M5 Crinkle 5.36mm 9.09mm Copper - Plain 0.3mm
RS Stock No. 819-9858
Mfr. Part No.HLS-16S
BrandHeico
HK$187.25
1 Bag of 5
Bag(s)
- Wedge Lock 17mm 25.4mm Stainless Steel A4 316 - -
RS Stock No. 819-9849
Mfr. Part No.HLS-6S
BrandHeico
HK$146.32
1 Bag of 10
Bag(s)
- Wedge Lock 6.5mm 10.8mm Stainless Steel A4 316 - -
RS Stock No. 819-9842
Mfr. Part No.HLS-8S
BrandHeico
HK$127.92
1 Bag of 10
Bag(s)
- Wedge Lock 8.6mm 13.5mm Stainless Steel A4 316 - -
RS Stock No. 665-7306
BrandRS PRO
HK$81.26
1 Bag of 100
Bag(s)
M6 Internal Tooth 6.4mm 11mm Stainless Steel A4 316 Plain 0.7mm
RS Stock No. 276-875
BrandRS PRO
HK$49.92
1 Bag of 250
Bag(s)
M5 External Tooth 5.3mm 10mm Steel - Bright Zinc Plated 0.6mm
RS Stock No. 187-0585
BrandRS PRO
HK$20.06
1 Bag of 100
Bag(s)
M4 Internal Tooth 4.3mm 8mm Stainless Steel A2 304 Plain 0.5mm
RS Stock No. 428-773
BrandRS PRO
HK$98.97
1 Bag of 25
Bag(s)
1/2in Crinkle - - Stainless Steel A2 304 Plain -
RS Stock No. 187-0608
BrandRS PRO
HK$51.08
1 Bag of 100
Bag(s)
M6 Internal Tooth 6.4mm 11mm Stainless Steel A2 304 Plain 0.7mm
RS Stock No. 428-638
BrandRS PRO
HK$24.37
1 Bag of 100
Bag(s)
M3 Crinkle 3.26mm 6.29mm Stainless Steel A2 304 Plain 0.16mm
RS Stock No. 819-9861
Mfr. Part No.HLSKIT
BrandHeico
HK$826.10
1 Kit
Kit(s)
- Wedge Lock 3.4 (HLS-3) mm, 4.4 (HLS-4) mm, 5.4 (HLS-5) mm, 6.5 (HLS-6) mm, 8.6 (HLS-8) mm, 10.7 (HLS-10) mm, 13 (HLS-12) mm, 17 (HLS-16) mm, 21.4 (HLS-20) mm 7 (HLS-3) mm, 7.6 (HLS-4) mm, 9 (HLS-5) mm, 10.8 (HLS-6) mm, 13.5 (HLS-8) mm, 16.6 (HLS-10) mm, 19.5 (HLS-12) mm, 25.4 (HLS-16) mm, 30.7 (HLS-20) mm Steel - - -
RS Stock No. 914-3367
Mfr. Part No.WLB12
BrandHeico
HK$126.35
1 Bag of 10
Bag(s)
M12 Wedge Lock 13mm 25.4mm Carbon Steel - Zinc 3.7mm
RS Stock No. 914-3349
Mfr. Part No.H-HLB-4
BrandHeico
HK$164.72
1 Bag of 50
Bag(s)
M4 Wedge Lock 4.4mm 9mm Carbon Steel - Zinc 1.7mm
RS Stock No. 914-3383
Mfr. Part No.WLRS12
BrandHeico
HK$128.81
1 Bag of 10
Bag(s)
M12 Ring Lock 13mm 19.5mm Steel - Zinc 2.5mm
RS Stock No. 428-622
BrandRS PRO
HK$23.80
1 Bag of 100
Bag(s)
M2.5 Crinkle 2.75mm 5.71mm Stainless Steel A2 304 Plain 0.16mm
Related Products
With elegant curved edges and softly rounded corners, ...
Description:
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office. Modern sleek profileTwin earth as standard on 13 Amp twin socketsExtensive range available including grid13 Amp ...
A comprehensive range of tough, impact resistant, surface ...
Description:
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
MK Masterseal Plus range of water tight accessories ...
Description:
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the ...