Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 301 - 320 of 335 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 236-486
Mfr. Part No.SJ5007
Brand3M
HK$115.09
1 Bag of 108
Bag(s)
Feet - - - - 2.5mm Tapered Square - Natural Rubber - - - - -34°C
RS Stock No. 474-870
Mfr. Part No.SF-30
BrandTaica
HK$817.82
1 Bag of 1
Bag(s)
Male Buffer Foot M10 76mm - 34mm 64mm Cylindrical - Silicone - EPDM Rubber - - -20°C
RS Stock No. 720-3388
Mfr. Part No.CCFQ1045016-45
BrandFIBET
HK$324.90
Each
units
Bell Mount M16 104mm - - 49mm Rectangular - Natural Rubber - Zinc Plated Steel 120daN 5mm -
RS Stock No. 103-4236
Mfr. Part No.SJ5312
Brand3M
HK$1,029.60
1 Bag of 56
Bag(s)
Self Adhesive Feet - 12.7mm - 3.66mm 3.66mm Cylindrical (Flat Top) - Rubber - - - - -
RS Stock No. 126-3881
BrandRS PRO
HK$457.31
Each
units
Vibration Mount M12 144mm - 36mm 36mm Round 330 Natural Rubber 60 Shore A Zinc Plated Steel 330 3mm -
RS Stock No. 173-5945
BrandRS PRO
HK$78.38
1 Bag of 100
Bag(s)
Self Adhesive Feet - 12.7mm - - 3mm Square - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 103-4224
Mfr. Part No.SJ5306
Brand3M
HK$130.12
1 Bag of 96
Bag(s)
Self Adhesive Feet - 9.5mm - 3.8mm 3.8mm Hemisphere - Rubber - - - - -
RS Stock No. 173-5964
BrandRS PRO
HK$93.53
1 Bag of 100
Bag(s)
Self Adhesive Feet - 9.5mm - - 4.8mm Cylindrical - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 185-4484
BrandRS PRO
HK$56.205
Each (In a Pack of 2)
units
- M8 30mm - - 20mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 48kg - -
RS Stock No. 255-3168
Mfr. Part No.53368160
HK$186.47
Each
units
Female Buffer Foot M8 22mm - - 27mm Round 80daN Rubber - - - 4.5mm -
RS Stock No. 126-3567
BrandRS PRO
HK$127.51
1 Bag of 4
Bag(s)
Flexible Locator Anti Vibration Mount M6 12.7mm - 17mm 18mm Cylindrical 0.9-14 Natural Rubber 60 Shore A Zinc Plated Steel 0.9-14 - -
RS Stock No. 172-0858
BrandRS PRO
HK$108.05
1 Bag of 50
Bag(s)
Fast Foot - 21mm - 4.2mm 4.2mm Round - - - - - - -
RS Stock No. 784-2744
BrandRS PRO
HK$1,319.03
Each
units
Anti-Vibration Mount M20 180mm - 4mm 67mm Square 2100kg Rubber - - - - -
RS Stock No. 162-3264
BrandRS PRO
HK$1,189.74
Each
units
Anti-Vibration Mount M20 200mm - - 45mm Round 600 Natural Rubber 60 Shore A Steel 600 - -25°C
RS Stock No. 162-3223
BrandRS PRO
HK$100.87
Each
units
Anti-Vibration Mount M6 64mm - - 20mm Round 9 Natural Rubber 60 Shore A Zinc Plated Steel 9 3mm -
RS Stock No. 173-5940
BrandRS PRO
HK$121.23
1 Bag of 64
Bag(s)
Self Adhesive Feet - 15.7mm - - 7.9mm Hemisphere - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 434-2083
Mfr. Part No.53060360
HK$318.95
Each
units
Female Buffer Foot M12 69mm - - 41mm Diamond 60daN Natural Rubber - Steel - 3mm -
RS Stock No. 126-3874
BrandRS PRO
HK$695.55
Each
units
Vibration Mount M16 190mm - 50mm 50mm Round 750 Natural Rubber 60 Shore A Stainless Steel 750 3mm -
RS Stock No. 185-4487
BrandRS PRO
HK$87.24
Each
units
- M10 40mm - - 70mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 98.08kg - -
RS Stock No. 185-4492
BrandRS PRO
HK$132.41
Each
units
- M10 50mm - - 85mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 127.8kg - -