Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 281 - 300 of 335 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 474-868
Mfr. Part No.SF-2
BrandTaica
HK$212.18
1 Bag of 1
Bag(s)
Male Buffer Foot M6 30mm - 22mm 40mm Cylindrical - Silicone - Stainless Steel - - -40°C
RS Stock No. 434-2134
Mfr. Part No.534135
HK$286.57
Each
units
Male Buffer Foot M10 - - 36mm 61mm - - Rubber - - 150daN 3mm -
RS Stock No. 434-2077
Mfr. Part No.53061345
HK$318.95
Each
units
Female Buffer Foot M12 84mm - - 51mm Diamond 93daN Natural Rubber - Steel - 3.5mm -
RS Stock No. 720-3388
Mfr. Part No.CCFQ1045016-45
BrandFIBET
HK$324.90
Each
units
Bell Mount M16 104mm - - 49mm Rectangular - Natural Rubber - Zinc Plated Steel 120daN 5mm -
RS Stock No. 173-5961
BrandRS PRO
HK$162.43
1 Bag of 49
Bag(s)
Self Adhesive Feet - 17.8mm - - 9.6mm Hemisphere - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 720-3372
Mfr. Part No.CCFQ804012-45
BrandFIBET
HK$88.96
Each
units
Bell Mount M12 80mm - - 38mm Rectangular - Natural Rubber - Zinc Plated Steel 36daN 4mm -
RS Stock No. 173-5944
BrandRS PRO
HK$100.28
1 Bag of 121
Bag(s)
Self Adhesive Feet - 10.2mm - - 2.5mm Square - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 171-2661
BrandRS PRO
HK$193.21
1 Bag of 4
Bag(s)
Anti-Vibration Mount M6 84mm - 19mm 19mm Rectangular - Natural Rubber 60 Shore A Zinc Plated Steel - - -
RS Stock No. 173-5952
BrandRS PRO
HK$53.28
1 Bag of 75
Bag(s)
Self Adhesive Feet - 9.5mm - - 3.2mm Cylindrical - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 185-4488
BrandRS PRO
HK$90.00
Each
units
- M8 40mm - - 30mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 92.16kg - -
RS Stock No. 720-3477
Mfr. Part No.CFAB-W
BrandFIBET
HK$224.80
Each
units
Bell Mount M12 63mm - - 34mm - - Natural Rubber - Zinc Plated Steel 110daN 3.5mm -
RS Stock No. 111-5969
Mfr. Part No.10-00558-01
BrandTrelleborg
HK$558.193
Each (In a Pack of 4)
units
Anti-Vibration Mount M20 - - - 70mm Rectangular 520kg Rubber - Metal - - -
RS Stock No. 720-3512
Mfr. Part No.CFBMH923512W
BrandFIBET
HK$244.59
Each
units
Bell Mount M12 92mm - - 35mm - - Natural Rubber - Zinc Plated Steel 175daN 3.5mm -
RS Stock No. 126-3875
BrandRS PRO
HK$368.20
Each
units
Vibration Mount M16 190mm - 50mm 50mm Round 750 Natural Rubber 60 Shore A Zinc Plated Steel 750 3mm -
RS Stock No. 173-5963
BrandRS PRO
HK$53.28
1 Bag of 75
Bag(s)
Self Adhesive Feet - 9.5mm - - 3.2mm Cylindrical - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 162-3224
BrandRS PRO
HK$122.89
Each
units
Anti-Vibration Mount M10 148mm - - 25mm Round - Natural Rubber 60 Shore A Zinc Plated Steel - 3mm -
RS Stock No. 103-4226
Mfr. Part No.SJ5780
Brand3M
HK$98.05
1 Bag of 24
Bag(s)
Self Adhesive Feet - 20mm - 5mm 5mm Cylindrical (Flat Top) - Rubber - - - - -
RS Stock No. 173-5968
BrandRS PRO
HK$93.53
1 Bag of 100
Bag(s)
Self Adhesive Feet - 12.7mm - - 3.5mm Cylindrical - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 111-5961
Mfr. Part No.10-00535-01
BrandTrelleborg
HK$203.105
Each (In a Pack of 4)
units
Anti-Vibration Mount M12 - - - 38mm Rectangular 50kg Rubber - Metal - - -
RS Stock No. 474-870
Mfr. Part No.SF-30
BrandTaica
HK$817.82
1 Bag of 1
Bag(s)
Male Buffer Foot M10 76mm - 34mm 64mm Cylindrical - Silicone - EPDM Rubber - - -20°C
Related Products
Roline gold dual link cables are digital visual ...
Description:
Roline gold dual link cables are digital visual interface cables that sends Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors. • DVI Dual Link uses a pin arrangement ...
The KU wire range are a flexible harmonised ...
Description:
The KU wire range are a flexible harmonised cable that can be used for interior wiring of medium-sized electrical appliances. Features & Benefits• Acid, oil, hydrocarbon, solvent and mould resistant• RoHS• Flame and fire retardant.
The KU wire range are a flexible harmonised ...
Description:
The KU wire range are a flexible harmonised cable that can be used for interior wiring of medium-sized electrical appliances. Features & Benefits• Acid, oil, hydrocarbon, solvent and mould resistant• RoHS• Flame and fire retardant.
The KU wire range are a flexible harmonised ...
Description:
The KU wire range are a flexible harmonised cable that can be used for interior wiring of medium-sized electrical appliances. Features & Benefits• Acid, oil, hydrocarbon, solvent and mould resistant• RoHS• Flame and fire retardant.