Adjustable Feet

What are adjustable feet?Adjustable feet are used to level and support structures, machinery, furniture and display stands that require vertical adjustments to function correctly. Adjustable feet come in various base sizes and thread sizes to suit different applications. Larger thread sizes and base diameters provide the best weight capabilities in comparison to smaller sizes. The larger the base the better the level of stabilisation.When to use adjustable feet? When raising furniture or machinery – the longer the thread size the more height you can add still keeping stability and no wobbles To level off an object – articulating and tilting feet help with un-even surfaces or varying heights To reduce vibrations and noise – a rubber base foot helps reduce vibrations and noise as rubber provides great level of shock absorption When frequent height adjustment is required – e.g. portable stands and stallsHow to fit adjustable feet?These mounts consist of base plates with spindles attached to them. The spindle is inserted into the product or object that requires levelling and support. They are easy to install and you can adjust the height as required.RS Components offers an extensive range of adjustable feet suitable for light duty and heavy duty requirements that are ideal for uneven floor surfaces. All metal machine feet are ideal for heavy duty items. Base material can consist of galvanised steel, nickel plated steel, stainless steel or zinc plated steel. The foot material can also be manufactured from stainless steel as well as PS reinforced nylon or rubber.What are adjustable feet used for?These adjustable feet are used as stability tools in machinery and uneven work surfaces and to distribute the weight evenly. They are standard in production environments where conveyor belts are used such as the food manufacturing, pharmaceutical and cosmetics industries. These feet mounts are also used in the packaging industry where precision alignment and perfect balance levels are required for the special machinery to function.Types of adjustable feet include:Fixed feet – with a rigid base. They can be adjusted vertically, but not sideways. Suitable for general uses.Articulating feet – allow deviation of up to 8 degrees & are used for to balancing structures on uneven surfaces.Tilting feet - have ball joints located between the bases and the thread which provide up to 20 degrees of articulation and are used in applications with varying heights.

...
Read more Read less

Filters

Viewing 161 - 179 of 179 products
Results per page
Description Price Static Load Capacity Thread Size Thread Length Tilt Angle Foot Material Base Material Diameter Shore Hardness Overall Height Maximum Adjustment Height Minimum Adjustment Height Foot Colour Series Outer Sheath Material
RS Stock No. 126-3563
BrandRS PRO
HK$1,199.83
Each
units
700kg M10 100mm 10° Rubber Stainless Steel 60mm 70Shore A 132 132mm - Black VF -
RS Stock No. 405-2803
Mfr. Part No.A315/001
HK$167.25
Each
units
1250kg M12 75mm Stainless Steel Stainless Steel 60mm - 90mm - - - - -
RS Stock No. 126-3907
BrandRS PRO
HK$163.48
Each
units
500kg M16 - - Rubber Zinc Plated Steel 109mm 70Shore A 25 30 30mm - Black, Silver PA -
RS Stock No. 185-4507
BrandRS PRO
HK$143.80
Each
units
1000kg M12 75mm 30° Stainless Steel - 40mm - 105mm - - Black - -
RS Stock No. 126-3554
BrandRS PRO
HK$506.48
Each
units
1500kg M16 150mm 10° Rubber Zinc Plated Steel 100mm 70Shore A 119 119mm - Black VF -
RS Stock No. 185-4516
BrandRS PRO
HK$245.39
Each
units
400kg M12 100mm 10° Stainless Steel - 50mm 80Shore A 129mm - - - - -
RS Stock No. 328-9492
Mfr. Part No.A095/004
HK$194.89
Each
units
1500kg M16 200mm 10° PA Reinforced Nylon Stainless Steel 70mm - 236mm - - - - -
RS Stock No. 434-3323
Mfr. Part No.A105/028
HK$284.56
Each
units
750kg M20 150mm 3.5° Stainless Steel Stainless Steel 75mm - 185mm - - - - -
RS Stock No. 223-4592
Mfr. Part No.A070/006
HK$337.35
Each
units
1500kg M16 150mm 10° Steel Nickel Plated Steel 70mm - 189mm - - - - -
RS Stock No. 328-9414
Mfr. Part No.A090/002
HK$210.80
Each
units
2000kg M20 200mm 10° PA Reinforced Nylon Nickel Plated Steel 100mm - 250mm - - - - -
RS Stock No. 328-9363
Mfr. Part No.A090/022
HK$131.15
Each
units
600kg M12 150mm 10° PA Reinforced Nylon Nickel Plated Steel 55mm - 177mm - - - - -
RS Stock No. 126-3562
BrandRS PRO
HK$289.04
Each
units
1000kg M16 150mm 10° Rubber Zinc Plated Steel 80mm 70Shore A 185 185mm - Black VF -
RS Stock No. 153-3780
Mfr. Part No.301251-ESD
BrandElesa
HK$315.97
1 Bag of 4
Bag(s)
- - - - Polyamide Zinc Plated Steel 80mm 70 27mm - - Black ESD-C -
RS Stock No. 185-4509
BrandRS PRO
HK$176.06
Each
units
1100kg M12 125mm 30° Stainless Steel - 50mm - 158mm - - Black - -
RS Stock No. 126-3906
BrandRS PRO
HK$353.50
Each
units
400kg M12 - - Rubber Zinc Plated Steel 90mm 70Shore A 35 45 47mm - Black, Silver PA -
RS Stock No. 153-3779
Mfr. Part No.301241-ESD
BrandElesa
HK$301.75
1 Bag of 4
Bag(s)
- - - - Polyamide Zinc Plated Steel 60mm 70 27mm - - Black ESD-C -
RS Stock No. 2508729002
Mfr. Part No.RL-7771
BrandBud
HK$57.96
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508724439
Mfr. Part No.RL-7770
BrandBud
HK$639.24
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508720190
Mfr. Part No.BC-14210
BrandBud
HK$195.02
Each
units
- - - - - - - - - - - - - -
Related Products
From DesignSpark a protective case designed to enclose ...
Description:
From DesignSpark a protective case designed to enclose your Raspberry Pi 2 Model B, Raspberry Pi 3 Model B or Raspberry Pi Model B+ development board. In addition, this RPi case also features two mounting points for your Pi HD ...