Barrier & Stanchion Tape Cassettes

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price
RS Stock No. 696-8946
BrandConvac
HK$5,935.83
Each
units
RS Stock No. 696-4720
BrandConvac
HK$961.52
Each
units
RS Stock No. 696-4723
BrandConvac
HK$989.30
Each
units
RS Stock No. 696-4736
BrandConvac
HK$1,978.62
Each
units
RS Stock No. 696-4727
BrandConvac
HK$1,483.97
Each
units
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...