PVC Strip Curtains

What is a PVC Strip Curtain?
PVC strip curtains also known as PVC strip doors are long lengths of clear PVC fixed to a hanging rail. The PVC strips hook on individually to the internal track of a stainless steel metal rail to form a vertical curtain. The carrier or hanging rail is attached horizontally across the top of a doorway.
What are PVC Strip curtains used for?
PVC strip curtains provide a barrier against insects, dust, debris and litter from entering a factory or warehouse through open doorways. The energy saving industrial curtains also help with temperature stabilisation by keeping the heat in a room or large open area. Alternatively they also keep the cold air in when used in chiller rooms, coldrooms and freezer bays. The PVC strip doors ensure that an unobstructed clear view is maintained for pedestrians, and forklift truck drivers supporting workplace safety.
PVC Strip Curtain Applications
PVC strip curtains are a cost effective and easy to maintain replacement for doors in large areas like factory floors and warehouses. The strips are easily cleaned by simply washing down with warm water to remove any dirt or grime. Damaged or worn lengths can be replaced by unhooking the strip from the hanging rail and changed for a new one. Some of the most common applications are;
• Cold rooms
• Commercial kitchens
• Warehouses
• Loading bays and goods in docks
• Anti-Insects flyscreens
• Noise barriers
• Chillers
Types of curtain
Our PVC strip curtains are manufactured to the highest quality. The door strips are available in various meter lengths, mm widths and mm thicknesses to suit all applications and environments. The PVC slats are supplied in green or clear.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Length Width Thickness Material Colour Application
RS Stock No. 325-0882
BrandRS PRO
HK$194.71
Each
units
3m 200mm 2mm Cadmium Free PVC Clear External Thermal Partition, Internal Thermal Partition
RS Stock No. 325-0876
BrandRS PRO
HK$161.65
Each
units
2m 200mm 2mm Cadmium Free PVC Clear External Thermal Partition, Internal Thermal Partition
RS Stock No. 325-0933
BrandRS PRO
HK$324.21
Each
units
4m 300mm 3mm Cadmium Free PVC Clear External Thermal Partition, Internal Thermal Partition
RS Stock No. 325-0927
BrandRS PRO
HK$257.97
Each
units
3m 300mm 3mm Cadmium Free PVC Clear External Thermal Partition, Internal Thermal Partition
RS Stock No. 325-0911
BrandRS PRO
HK$249.48
Each
units
984mm - - Stainless Steel - External Thermal Partition, Internal Thermal Partition