Description | Price | Base Material | Number of Sides | Dimensions | Copper Thickness | FR Material Grade | Length | Thickness | Width | |
---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
890-3613
Mfr. Part No.AEB16
BrandCIF
|
HK$27.73
Each
units
|
Epoxy Glass Fabric Laminate | 2 | 160 x 100 x 0.8mm | 35µm | FR4 | 160mm | 0.8mm | 100mm | |
RS Stock No.
219-2117
Mfr. Part No.AD16
BrandCIF
|
HK$39.99
Each
units
|
Epoxy Glass Fabric Laminate | 1 | 100 x 160 x 1.6mm | 35µm | FR4 | 100mm | 1.6mm | 160mm | |
AN10, Single-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 600 mm x 100 mm x 50 μm
RS Stock No.
890-3617
Mfr. Part No.AN10
BrandCIF
|
HK$265.72
Each
units
|
Epoxy Glass Fabric Laminate | 1 | 600 mm x 100 mm x 50 μm | 35µm | FR4 | 600mm | 0.05mm | 100mm | |
RS Stock No.
219-2123
Mfr. Part No.AD20
BrandCIF
|
HK$101.16
Each
units
|
Epoxy Glass Fabric Laminate | 1 | 200 x 300 x 1.6mm | 35µm | FR4 | 200mm | 1.6mm | 300mm | |
RS Stock No.
890-3610
Mfr. Part No.ADB16
BrandCIF
|
HK$22.18
Each
units
|
Epoxy Glass Fabric Laminate | 1 | 160 x 100 x 0.8mm | 35µm | FR4 | 160mm | 0.8mm | 100mm | |
RS Stock No.
219-2139
Mfr. Part No.AE16
BrandCIF
|
HK$34.65
Each
units
|
Epoxy Glass Fabric Laminate | 2 | 100 x 160 x 1.6mm | 35µm | FR4 | 100mm | 1.6mm | 160mm | |
RS Stock No.
890-3626
Mfr. Part No.AN210
BrandCIF
|
HK$307.77
Each
units
|
Epoxy Glass Fabric Laminate | 2 | 600 mm x 100 mm x 50 μm | 35µm | FR4 | 600mm | 0.05mm | 100mm | |
RS Stock No.
219-2145
Mfr. Part No.AE20
BrandCIF
|
HK$136.24
Each
units
|
Epoxy Glass Fabric Laminate | 2 | 200 x 300 x 1.6mm | 35µm | FR4 | 200mm | 1.6mm | 300mm | |
RS Stock No.
890-3601
Mfr. Part No.AE10
BrandCIF
|
HK$33.18
Each
units
|
Epoxy Glass Fabric Laminate | 2 | 150 x 100 x 1.6mm | 35µm | FR4 | 150mm | 1.6mm | 100mm | |
RS Stock No.
890-3607
Mfr. Part No.AD10
BrandCIF
|
HK$32.69
Each
units
|
Epoxy Glass Fabric Laminate | 1 | 150 x 100 x 1.6mm | 35µm | FR4 | 150mm | 1.6mm | 100mm | |
RS Stock No.
745-0825
Mfr. Part No.AEB20
BrandCIF
|
HK$103.53
Each
units
|
Epoxy Glass Fabric Laminate | 2 | 200 x 300 x 0.8mm | 35µm | FR4 | 200mm | 0.8mm | 300mm | |
RS Stock No.
433-927
Mfr. Part No.01-3948
BrandVero Technologies
|
HK$51.72
Each
units
|
Synthetic Resin Bonded Paper | 1 | 203 x 95 x 1.6mm | - | FR2 | 203mm | 1.6mm | 95mm | |
RS Stock No.
728-8705
Mfr. Part No.RE01-LFDS
BrandRoth Elektronik
|
HK$39.20
Each
units
|
Epoxy Glass Fabric Laminate | 2 | 160.15 x 100.2 x 1.5mm | 35µm | FR4 | 160.15mm | 1.5mm | 100.2mm | |
RS Stock No.
728-8702
Mfr. Part No.RE01-LF
BrandRoth Elektronik
|
HK$56.03
Each
units
|
Epoxy Glass Fabric Laminate | 1 | 160 x 100mm | 35µm | FR4 | 160mm | 1.5mm | 100mm | |
RS Stock No.
745-0821
Mfr. Part No.ADB20
BrandCIF
|
HK$118.05
Each
units
|
Epoxy Glass Fabric Laminate | 1 | 200 x 300 x 0.8mm | 35µm | FR4 | 200mm | 0.8mm | 300mm |