Grounding Contacts

Grounding contacts are surface mountable internal connectors used for circuit grounding (a return path for electric current) of SMT (surface mount technology) devices.

How do grounding contacts work?

Grounding contacts work by providing an electrical connection while also providing protection from static and EMI (electromagnetic interference) noise between a PCB (printed circuit board) and other electronic components, such as speakers, internal antennas, shield cams or secondary PCBs.

Grounding contacts come in a broad array of styles, sizes and heights, to ensure efficient EMI protection and contact. When mounted in a row, they can be used as an RFI (radio-frequency interference) shielding connection for cabinet enclosures and metal boxes. They are designed to maintain positive contact with the mating surface and allow for both sliding and wiping action.

Applications of grounding contacts

Grounding contacts are used in virtually every small PCB application. Some of the typical applications include:

  • MP3 players
  • Smartphones
  • GPS units
  • Tablets
  • PCs and laptops
  • Automotive
  • Industrial equipment
  • eReaders
  • Home electronic devices
  • Video and digital cameras

...
Read more Read less

Filters

Viewing 1 - 20 of 100 products
Results per page
Description Price Material Series Current Rating Fixing Method Contact Plating Contact Resistance Dimensions Height Length Width
RS Stock No. 173-0851
Mfr. Part No.S1761-42R
BrandHARWIN
HK$1.494
Each (On a Reel of 2000)
units
Titanium Copper Alloy EZ-BoardWare 4A Surface Mount Gold - 4.5 x 2.5 x 3.5mm 3.5mm 4.5mm 2.5mm
RS Stock No. 788-4811
Mfr. Part No.S1761-42R
BrandHARWIN
HK$2.888
Each (In a Pack of 10)
units
Titanium Copper Alloy EZ-BoardWare 4A Surface Mount Gold - 4.5 x 2.5 x 3.5mm 3.5mm 4.5mm 2.5mm
RS Stock No. 788-4802
Mfr. Part No.S1741-46R
BrandHARWIN
HK$1.539
Each (In a Pack of 10)
units
Phosphor Bronze EZ-BoardWare 6A Surface Mount Tin over Nickel - 5.4 x 3.1 x 2.5mm 2.5mm 5.4mm 3.1mm
RS Stock No. 788-4805
Mfr. Part No.S1721-46R
BrandHARWIN
HK$2.40
Each (In a Pack of 10)
units
Beryllium Copper S - Surface Mount Tin 40mΩ 5.08 x 1.07 x 2.23mm 2.23mm 5.08mm 1.07mm
RS Stock No. 187-0987
Mfr. Part No.2306454-3
HK$1.088
Each (On a Reel of 10)
units
Stainless Steel - 1A Surface Mount - 50mΩ 2.4 x 1 x 2.28mm 2.28mm 2.4mm 1mm
RS Stock No. 185-9255
Mfr. Part No.1437259-6
HK$2.587
Each (On a Tape of 2000)
units
Copper Alloy - 1.5A Surface Mount Nickel Plated - 7 x 2.5 x 4mm 4mm 7mm 2.5mm
RS Stock No. 788-4820
Mfr. Part No.S1751-46R
BrandHARWIN
HK$1.72
Each (In a Pack of 10)
units
Brass - - Surface Mount - - 3.25 x 2 x 1.65mm 2mm 3.25mm 1.65mm
RS Stock No. 123-5977
Mfr. Part No.2199248-4
HK$1.137
Each (In a Pack of 10)
units
Stainless Steel - 2A Surface Mount Gold - 3.9 x 2 x 1mm 1mm 3.9mm 2mm
RS Stock No. 186-4972
Mfr. Part No.1565322-1
HK$1.715
Each (On a Tape of 25)
units
Copper Alloy - 1.5A Surface Mount - 50mΩ 3.2 x 0.75 x 1.6mm 1.6mm 3.2mm 0.75mm
RS Stock No. 788-4808
Mfr. Part No.S1411-46R
BrandHARWIN
HK$2.195
Each (In a Pack of 10)
units
Beryllium Copper S - Surface Mount Tin 20mΩ 8.79 x 2.28 x 3.85mm 3.85mm 8.79mm 2.28mm
RS Stock No. 161-3701
Mfr. Part No.S02-30200250
BrandHARWIN
HK$38.43
1 Pack of 1
Pack(s)
Copper Alloy S02 - Surface Mount - - 30 x 20 x 2.5mm 2.5mm 30mm 20mm
RS Stock No. 122-3515
Mfr. Part No.S7061-46R
BrandHARWIN
HK$2.475
Each (On a Tape of 10)
units
Beryllium Copper EZ-BoardWare 4A Surface Mount Tin over Nickel 20mΩ 6.95 x 2.5 x 5.57mm 5.57mm 6.95mm 2.5mm
RS Stock No. 788-4874
Mfr. Part No.S7111-42R
BrandHARWIN
HK$2.641
Each (In a Pack of 10)
units
- - - - - - - - - -
RS Stock No. 173-0845
Mfr. Part No.S1711-46R
BrandHARWIN
HK$1.045
Each (On a Reel of 1900)
units
Beryllium Copper S - Surface Mount Tin 20mΩ 8.79 x 2.28 x 3.85mm 3.85mm 8.79mm 2.28mm
RS Stock No. 788-4852
Mfr. Part No.S1951-46R
BrandHARWIN
HK$3.739
Each (In a Pack of 10)
units
Beryllium Copper EZ-BoardWare 7A Surface Mount Tin over Nickel - 9.59 x 5.7 x 7.25mm 7.25mm 9.59mm 5.7mm
RS Stock No. 123-5971
Mfr. Part No.3-2199250-3
HK$2.195
Each (In a Pack of 10)
units
Copper Alloy - 2A Surface Mount Gold - 3.45 x 1.5 x 3.2mm 3.2mm 3.45mm 1.5mm
RS Stock No. 164-9391
Mfr. Part No.3-2199250-3
HK$1.176
Each (On a Tape of 4400)
units
Copper Alloy - 2A Surface Mount Gold - 3.45 x 1.5 x 3.2mm 3.2mm 3.45mm 1.5mm
RS Stock No. 173-0897
Mfr. Part No.S1791-42R
BrandHARWIN
HK$1.39
Each (On a Reel of 2000)
units
Titanium Copper Alloy EZ-BoardWare 3A Surface Mount Gold - 7 x 2.05 x 4mm 4mm 7mm 2.05mm
RS Stock No. 788-4858
Mfr. Part No.S1941-46R
BrandHARWIN
HK$3.097
Each (In a Pack of 10)
units
Beryllium Copper EZ-BoardWare 9A Surface Mount Tin over Nickel - 9.59 x 5.7 x 7.25mm 7.25mm 9.59mm 5.7mm
RS Stock No. 173-0838
Mfr. Part No.S1411-46R
BrandHARWIN
HK$1.055
Each (On a Reel of 1900)
units
Beryllium Copper S - Surface Mount Tin 20mΩ 8.79 x 2.28 x 3.85mm 3.85mm 8.79mm 2.28mm