Spring Plungers | Indexing Plungers | RS
Recently searched

    Spring Plungers & Indexing Plungers

    Spring plungers and indexing plungers are mechanical components used in a wide range of machine and fixture applications. The plungers are typically used for locking, positioning and locating pre-defined holes in projects. The plunger components come in a range of types, sizes and materials to suit your every requirement. There are two main types of plungers available, each suited to various different applications.

    Index Plunger (with button, knob or pull loop)

    Indexing plungers are made up of a threaded body, a plunger and come with or without actuating button or ring. The nose of the indexing plunger extends which holds it in place, When the handle or lift ring is pulled back the plunger is disengaged and the plunger retracts back into the body.

    Spring Plunger (with a ball)

    Spring plungers also known as ball plungers are mechanical parts that are used to secure, position index, positively lock off and apply pressure. The compact component is made up of a ball or pin and an internal spring, all contained in a housing that resembles a grub screw. The housings must be strong and are usually made from metals including steel, stainless steel or aluminium. Some spring plungers are also made of polyamide. Spring plungers are available in a range of thread sizes.

    How to install

    Spring and indexing plungers feature a variety of installation methods including internal, hexagon, slot and top slot.

    Threads

    Spring plungers are available in a wide range of thread sizes, to accommodate for various applications. At RS we offer indexing and spring plungers in a range of metric threads including M3, M4, M5, M6, M8, M10, M12, M16 and M20.

    Materials

    Our range of indexing and spring plungers are available in a wide range of materials to suit every application. Manufactured from high-quality materials resistant to solvents oils and greases. They include:

    • Aluminium
    • Stainless steel, or stainless steel with a nickel or zinc plating
    • Steel
    • Polyamide

    113 Products showing for Spring Plungers & Indexing Plungers

    RS PRO
    -
    -
    M20
    69mm
    -
    RS PRO
    -
    -
    M8
    17.5mm
    5mm
    RS PRO
    -
    -
    M16
    75.5mm
    -
    RS PRO
    -
    -
    M8
    17.5mm
    5mm
    RS PRO
    -
    -
    M16
    75.5mm
    -
    RS PRO
    -
    -
    -
    -
    -
    RS PRO
    Spring Plunger
    Stainless Steel
    -
    4mm
    10mm
    RS PRO
    Spring Plunger
    Stainless Steel
    -
    16mm
    10mm
    HK$21.965
    Each (In a Pack of 10)
    RS PRO
    Spring Plunger
    Acetal
    -
    13mm
    8.5mm
    RS PRO
    -
    -
    M4
    9.8mm
    2.5mm
    RS PRO
    -
    -
    M20
    34.5mm
    12mm
    RS PRO
    -
    -
    M8
    20mm
    -
    RS PRO
    -
    -
    M20
    34.5mm
    12mm
    RS PRO
    -
    -
    M8
    46mm
    -
    RS PRO
    Spring Plunger
    Stainless Steel
    -
    5mm
    3mm
    RS PRO
    Spring Plunger
    Stainless Steel
    -
    9mm
    6.35mm
    RS PRO
    -
    -
    M12
    61mm
    -
    RS PRO
    -
    -
    M20
    69mm
    -
    RS PRO
    -
    -
    M6
    37mm
    -
    RS PRO
    -
    -
    M5
    12.9mm
    3mm
    Results per page