Raspberry Pi Cases

A Raspberry Pi case or Raspberry Pi enclosure is designed to store and protect a Raspberry Pi development board and related components such as a Raspberry Pi camera. Raspberry Pi boards are a type of printed circuit board containing a microprocessor, a programming interface and a number of additional input and output components, usually push buttons and LEDs (light emitting diodes). Raspberry Pi development boards are available in several models, Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi Model B+.

Types of Raspberry Pi Cases
Raspberry Pi cases come in different sizes in order to hold and protect different versions of Raspberry Pi boards such as the Raspberry Pi 2 Model B case, Raspberry Pi 3 Model B case and Raspberry Pi Model B+ case. RS also supply the Official Raspberry Pi enclosure. RPi cases are designed fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board's component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.

Typical Features of Raspberry Pi Cases

• Suitable for use with Raspberry Pi 2, Raspberry Pi 3 and Raspberry Pi Model B+ development boards
• Constructed from metal or robust plastic
• Internal recesses for development board and components
• PCB pillar supports to align and position the development board
• Ventilation slots for dissipation of heat from the internal components
• Enclosures with modular construction fro design flexibility and access to GPIO pins
• Cut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio video jacks
• LED apertures that allow status LEDs to be visible through the case
• Lens aperture for camera
• Wall or DIN rail mounting features
• Rubber feet

...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price For Use With Colour Series External Dimensions Body Material Cut-Out Type
RS Stock No. 187-9630
Mfr. Part No.2203392
HK$81.57
Each
units
Mounting the UCS Housings Light Grey UCS 90 x 18.4 x 37.5mm PA -
RS Stock No. 187-9637
Mfr. Part No.2203721
HK$32.83
Each
units
Stacking Several UCS Housings Black UCS 18 x 18 x 21.5mm - -
RS Stock No. 187-9631
Mfr. Part No.2203393
HK$81.57
Each
units
Mounting the UCS Housings Black UCS 90 x 18.4 x 37.5mm PA -
RS Stock No. 187-9635
Mfr. Part No.2203719
HK$77.22
Each
units
Mounting the UCS Housings Black UCS 16 x 21 x 25.95mm PA -
RS Stock No. 187-9623
Mfr. Part No.1104780
HK$764.65
Each
units
Printed-Circuit Boards Light Grey UCS 237 x 195 x 47mm Polycarbonate -
RS Stock No. 187-9634
Mfr. Part No.2203718
HK$77.22
Each
units
Mounting the UCS Housings Light Grey UCS 16 x 21 x 25.95mm PA -
RS Stock No. 187-9626
Mfr. Part No.2203347
HK$45.87
Each
units
Protecting the Corners of the UCS Housings Black UCS 17.3 x 17.3 x 11.7mm - -
RS Stock No. 187-9638
Mfr. Part No.2203838
HK$106.96
Each
units
Mounting One UCS 125-87-F Housings, UCS 145-125-F Housings Light Grey UCS 39.5 x 16.9 x 96mm Polycarbonate -
RS Stock No. 187-9636
Mfr. Part No.2203720
HK$32.83
Each
units
Stacking Several UCS Housings Light Grey UCS 18 x 18 x 21.5mm - -
RS Stock No. 187-9624
Mfr. Part No.1104781
HK$764.65
Each
units
Printed-Circuit Boards Black UCS 237 x 195 x 47mm Polycarbonate -
RS Stock No. 187-9622
Mfr. Part No.1029039
HK$64.40
Each
units
Stacking Several UCS Housings - UCS 18 x 18 x 21.5mm - -
RS Stock No. 179-3105
Mfr. Part No.1019723
HK$397.10
Each
units
Raspberry Pi 2B, Raspberry Pi 3B Black UCS 125-87-F-GD-RPI 9005 145 x 47 x 125mm Polycarbonate -
RS Stock No. 179-3106
Mfr. Part No.1019724
HK$397.10
Each
units
Raspberry Pi 2B, Raspberry Pi 3B Grey UCS 125-87-F-GD-RPI 7035 145 x 47 x 125mm Polycarbonate -
RS Stock No. 187-9625
Mfr. Part No.2203346
HK$45.87
Each
units
Protecting the Corners of the UCS Housings Grey UCS 17.3 x 17.3 x 11.7mm - -
RS Stock No. 179-3104
Mfr. Part No.1019720
HK$460.59
Each
units
Raspberry Pi 2B, Raspberry Pi 3B Black UCS 145-125-F-GD-RPI 9005 125 x 47 x 87mm Polycarbonate -
RS Stock No. 187-9632
Mfr. Part No.2203394
HK$81.57
Each
units
Mounting the UCS Housings - UCS 90 x 18.4 x 37.5mm PA -
RS Stock No. 187-9629
Mfr. Part No.2203391
HK$77.22
Each
units
Mounting the UCS Housings - UCS 16 x 21 x 25.95mm PA -
RS Stock No. 187-9628
Mfr. Part No.2203348
HK$45.87
Each
units
Protecting the Corners of the UCS Housings - UCS 17.3 x 17.3 x 11.7mm - -
RS Stock No. 179-3108
Mfr. Part No.1019749
HK$460.59
Each
units
Raspberry Pi 2B, Raspberry Pi 3B Grey UCS 145-125-F-GD-RPI 7035 125 x 47 x 87mm Polycarbonate -
RS Stock No. 187-9641
Mfr. Part No.2203841
HK$106.96
Each
units
Mounting One UCS 125-87-H Housings, UCS 145-125-H Housings Light Grey UCS 59.4 x 16.9 x 96mm Polycarbonate -